Cooling Units

Enclosure cooling units are lightweight air conditioning units designed for IT and electrical cabinets. They're ideal for demand-orientated climate control in small spaces and operate with high energy efficiency.

How do enclosure cooling units work?

Enclosure cooling units are used for cooling down small enclosures and panels where heat generated by electrical devices would otherwise build up. They allow heat to be evacuated from electrical equipment cabinets and are nanoceramic coated for use without a filter in dry, dusty environments. This allows lengthy intervals to be left between cleans. Enclosure cooling units have very few moving parts, helping to reduce vibration, and are fitted with separate internal and external circuit protection.

Types of enclosure cooling units

Enclosure cooling units are available in roof or side-mount designs. Eco-mode units use intelligent operating systems, stopping and starting fans as required to maintain accurate temperatures while reducing energy use. They can achieve high accuracy and low power consumption with minimum moving parts, increasing the lifespan of the unit and reducing maintenance needs.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Cooling Power Air Flow Internal Circuit Air Flow Noise Level External Circuit Air Flow Input Power Rating Supply Voltage Dimensions Depth Height Width Weight Cooler Type Frequency
Nieuw
RS-stocknr. 211-8798
FabrikantnummerNSYECVT3V440
€ 122,50
Each
Aantal stuks
- - - 34dB - - - - - - - - - -
RS-stocknr. 177-9009
FabrikantnummerNSYCU400
€ 1.253,60
Each
Aantal stuks
240 (L35-L50) W, 380 (L35-L35)W 280 (Externel) m³/h, 280 (Internel)m³/h - 60dB - 280 (L35-L35) W, 330 (L35-L50)W 230V ac 285 x 180 x 460mm 180mm 460mm 285mm - - 50/60Hz
RS-stocknr. 177-9008
FabrikantnummerNSYCU1K
€ 1.569,11
Each
Aantal stuks
790 (L35-L50)W, 1000 (L35-L35) W 330 (Internel) m³/h, 570 (Externel)m³/h - 65dB - 570 (L35-L35) W, 650 (L35-L50)W 230V ac 348 x 215 x 783mm 215mm 783mm 348mm - - 50/60Hz
RS-stocknr. 177-9013
FabrikantnummerNSYCVF550M230FB
€ 321,30
Each
Aantal stuks
- 550m³/h - - - - 230 V ac 223 x 223 x 90mm 90mm - 223mm - - -
RS-stocknr. 177-9010
FabrikantnummerNSYCU600
€ 1.392,94
Each
Aantal stuks
470 (L35-L50) W, 640 (L35-L35)W 330 (Internel) m³/h, 570 (Externel)m³/h - 65dB - 400 (L35-L35) W, 470 (L35-L50)W 230V ac 316 x 212 x 606mm 212mm 606mm 316mm - - 50/60Hz