Hand Held Enclosures

Hand held enclosures are protective cases for controllers and electronic instruments. They are used for simple mobile controls as well as more heavy-duty electronic devices. The shapes are modern and ergonomic, making them very practical and comfortable to hold. They are typically made from aluminium, and come in a variety of different lengths to suit a wide range of PCBs and other assemblies.

Features of hand held enclosures

Designed to mount digital or analogue LCD display modules, hand held enclosures typically have an acrylic window that protects the display modules. A raised area features at the bottom of the enclosure to accommodate plugs, while a tilt foot ensures that desktop applications can be used ergonomically.

Other features commonly present in hand held enclosures include:

  • battery compartments for C, AA and 9 V cells
  • snap-in battery compartment lids for quick battery replacement
  • internal screw pillars for mounting PCBs

What are hand held enclosures used for?

Hand held enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, volt meters, field intensity meters, digital thermometers and flow meters.


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Length External Width External Height External Dimensions Integral Battery Compartment IP Rating Weight Display Window Colour Push Buttons Series Number Of Push Buttons Special Features
RS-stocknr. 343-8082
Fabrikantnummer27020200.RS
FabrikantRose
€ 14,72
Each
Aantal stuks
Polyamide 187 mm 75 mm 50 mm 187 x 75 x 50mm - IP65 - Yes Black, Grey No Beluga - Double-Skinned, Fastening and Enclosure Screws, Fixing Domes, MCR and Automation Engineering, Optional EMC Version with Internal Coating and EMC-Seal, Prepared for Keypads/Silicone Switch Mats, Top and Base Unit, With or Without Display Opening
RS-stocknr. 343-8098
Fabrikantnummer27020400.RS
FabrikantRose
€ 19,99
Each
Aantal stuks
Polyamide 220 mm 85 mm 51 mm 220 x 85 x 51mm - IP65 - Yes Black, Grey No Beluga - Double-Skinned, Fastening and Enclosure Screws, Fixing Domes, MCR and Automation Engineering, Optional EMC Version with Internal Coating and EMC-Seal, Prepared for Keypads/Silicone Switch Mats, Top and Base Unit, With or Without Display Opening
RS-stocknr. 343-8032
Fabrikantnummer27010200
FabrikantRose
€ 14,63
Each
Aantal stuks
ABS 125 mm 80 mm 28.5 mm 125 x 80 x 28.5mm Yes IP40 - Yes Blue, Green No Taguan - Data Aquisition and Measurement, Fixing and Enclosure Screws, Head and Shaft Cover, Integrated Battery Compartment and Cover, Open Version incl Display Screen and Punched Seal Version, Optional EMC Version with Internal Coating, With/Without Display Opening, 5-part Enclosure with Top and Base
RS-stocknr. 343-8048
Fabrikantnummer27010210
FabrikantRose
€ 12,29
Each
Aantal stuks
ABS 125 mm 80 mm 28.5 mm 125 x 80 x 28.5mm Yes IP40 - Yes Blue, Green No Taguan - Data Aquisition and Measurement, Fixing and Enclosure Screws, Head and Shaft Cover, Integrated Battery Compartment and Cover, Open Version incl Display Screen and Punched Seal Version, Optional EMC Version with Internal Coating, With/Without Display Opening, 5-part Enclosure with Top and Base
RS-stocknr. 705-2134
Fabrikantnummer28020401
FabrikantRose
€ 52,98
Each
Aantal stuks
Polyamide 51 mm 220 mm 116 mm 51 x 220 x 116mm - IP65 - - Black No Beluga - Empty Enclosures for Ex-Applications, Optional version with display openings, Top and Base with Seal
RS-stocknr. 186-9951
Fabrikantnummer29211000
FabrikantRose
€ 71,37
Each
Aantal stuks
Polyamide 85 mm 85 mm 191 mm 85 x 85 x 191mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS-stocknr. 186-9989
Fabrikantnummer29213000
FabrikantRose
€ 78,92
Each
Aantal stuks
Polyamide 85 mm 85 mm 221 mm 85 x 85 x 221mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS-stocknr. 703-2571
Fabrikantnummer27041300
FabrikantRose
€ 93,44
Each
Aantal stuks
ABS, PC 166 mm 274 mm 35 mm 166 x 274 x 35mm - IP65 - Yes Black, Silver Yes Norvent - -
RS-stocknr. 705-2143
Fabrikantnummer28020501
FabrikantRose
€ 108,28
Each
Aantal stuks
Polyamide 68 mm 117 mm 380 mm 68 x 117 x 380mm - IP65 - - Black No Beluga - Empty Enclosures for Ex-Applications, Optional version with display openings, Top and Base with Seal
RS-stocknr. 703-2562
Fabrikantnummer27040200
FabrikantRose
€ 129,13
Each
Aantal stuks
ABS, PC 166 mm 274 mm 50 mm 166 x 274 x 50mm - IP65 - Yes Black, Silver Yes Norvent - -
RS-stocknr. 186-9973
Fabrikantnummer29212000
FabrikantRose
€ 78,81
Each
Aantal stuks
Polyamide 85 mm 115 mm 191 mm 85 x 115 x 191mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS-stocknr. 343-8105
Fabrikantnummer27020501
FabrikantRose
€ 44,28
Each
Aantal stuks
Polyamide 117 mm 380 mm 68 mm 117 x 380 x 68mm - IP65 - Yes Black, Grey No Beluga - Double-Skinned, Fastening and Enclosure Screws, Fixing Domes, MCR and Automation Engineering, Optional EMC Version with Internal Coating and EMC-Seal, Prepared for Keypads/Silicone Switch Mats, Top and Base Unit, With or Without Display Opening
RS-stocknr. 343-8076
Fabrikantnummer27010600.RS
FabrikantRose
€ 25,56
Each
Aantal stuks
ABS 229 mm 97 mm 37.5 mm 229 x 97 x 37.5mm Yes IP40 - Yes Blue, Green No Taguan - Data Aquisition and Measurement, Fixing and Enclosure Screws, Head and Shaft Cover, Integrated Battery Compartment and Cover, Open Version incl Display Screen and Punched Seal Version, Optional EMC Version with Internal Coating, With/Without Display Opening, 5-part Enclosure with Top and Base
RS-stocknr. 705-2130
Fabrikantnummer28020201
FabrikantRose
€ 41,09
Each
Aantal stuks
Polyamide 50 mm 187 mm 106 mm 50 x 187 x 106mm - IP65 - - Black No Beluga - Empty Enclosures for Ex-Applications, Optional version with display openings, Top and Base with Seal
RS-stocknr. 187-0002
Fabrikantnummer29215000
FabrikantRose
€ 90,65
Each
Aantal stuks
Polyamide 85 mm 105 mm 266 mm 85 x 105 x 266mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS-stocknr. 343-8060
Fabrikantnummer27010400.RS
FabrikantRose
€ 18,45
Each
Aantal stuks
ABS 180 mm 84 mm 37.5 mm 180 x 84 x 37.5mm Yes IP40 - Yes Blue, Green No Taguan - Data Aquisition and Measurement, Fixing and Enclosure Screws, Head and Shaft Cover, Integrated Battery Compartment and Cover, Open Version incl Display Screen and Punched Seal Version, Optional EMC Version with Internal Coating, With/Without Display Opening, 5-part Enclosure with Top and Base
RS-stocknr. 186-9995
Fabrikantnummer29214000
FabrikantRose
€ 92,97
Each
Aantal stuks
Polyamide 85 mm 160 mm 211 mm 85 x 160 x 211mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS-stocknr. 703-2587
Fabrikantnummer27041301
FabrikantRose
€ 101,01
Each
Aantal stuks
ABS, PC 166 mm 274 mm 50 mm 166 x 274 x 50mm - IP65 - Yes Black, Silver Yes Norvent - -