Telescopic Ladders

Telescopic ladders are an alternative to a step ladder and an extension ladder offering similar functionalities to the two ladders. The ladder can fully extend and adjusted quickly to the desired height due to overlapping sections. Transporting and storing the ladder is easy as it can be collapsed to about a third of the maximum size when storage is a premium.

To extend most telescopic ladders, simply pulling out each rung so it can securely lock into place. To collapse, it can be a matter of reversing the previous steps or a release button that allows the ladder to fold down. The extendable ladder is great for homeowners around the house as well as professionals who require a sturdy portable ladder. The telescopic part of the ladder allows the user to reach high areas quickly and safely.

Makeup of a Telescopic Ladder
A telescopic ladder is generally made up of aluminium stiles making them wear resistant. Extra wide anti-slip treads coupled with anti-slip feet to prevent the ladder slipping when in use. Aluminium is favoured among homeowners for it reasonable price and lightness. Professional don't usually use aluminium as they are able to conduct electricity, which can be dangerous.

Typical Applications
Roof and loft access
Window Cleaning
Painting and decorating
Fixing lights
Loft access

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Closed Length Number of Treads Stiles Material Tread Material Open Length Maximum Load Weight
Nieuw
RS-stocknr. 200-0574
Fabrikantnummer40401
FabrikantZarges
€ 233,91
Each
Aantal stuks
0.88m 13 - - 4.5m - -
RS-stocknr. 172-1313
Fabrikantnummer100599
FabrikantZarges
€ 183,41
Each
Aantal stuks
- 9 Aluminium Aluminium 2.9m 150kg 8.9kg
Related Products
The Zarges extension ladder has 3 x 8 ...
Description:
The Zarges extension ladder has 3 x 8 steps of aluminium and 5.25m open length. The upper ladder can be used separately as a single ladder. The maximum total permissible load is 150kg. • Aluminium stiles for maximum stability• Convenient ...
Ideal for storing and transporting the Telescopic Ladder ...
Description:
Ideal for storing and transporting the Telescopic Ladder in a clean and comfortable manner. Carry Bag with adjustable strapFits 3.2 m Telescopic ladder.
Zarges Trade Skymaster™ can be easily transported between ...
Description:
Zarges Trade Skymaster™ can be easily transported between destinations with each section held in place using a secure rung locking device. The Skymaster changes configuration easily, converts from three part push ladder to a free-standing ’A’ frame ladder. Designed be ...
The RS Pro Fibreglass Step Ladder is not ...
Description:
The RS Pro Fibreglass Step Ladder is not conductor of electricity, with strong reinforced stiles making it highly durable. Being a swingback step ladder one side features non-slip treads, which are double riveted for safety. The RS Pro ladder conforms ...