Self-Retaining Spacers

Self retaining spacers are used to insulate the heads of screws on a PCB (printed circuit board), while providing the desired spacing between the chassis and the PCB.

How do self retaining spacers work?

Self retaining spacers are similar to round spacers or hex spacers, but with special inside diameters that are designed to grip the screw's outside shank. They have snap-in mounting mechanisms that ensure the required space is maintained even when a screw is removed.

The snap-in standoff snaps into the PCB so that its locked in position. Self retaining spacers are designed to raise stacked sections, reduce physical contact between two components and create enough space for heat dissipation. Self retaining spacers are available in several spacing heights to suit different applications.

What are self retaining spacers used for?

Self retaining spacers are used in applications that require precise control of product lengths and dimensions. Some typical applications include:

  • PCBs
  • Cable assemblies
  • Telecommunication equipment
  • Computer enclosures
  • Electronic automotive assemblies
  • LED positioning

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Height Fixing Screw Size Chassis Hole Diameter PCB Hole Diameter PCB Thickness Material
RS-stocknr. 663-3527
FabrikantnummerSRS-4-7-01
FabrikantRichco
€ 0,286
Each (In a Pack of 40)
Aantal stuks
11.1mm M3 3mm 4.7mm 1.57mm Nylon
RS-stocknr. 663-3508
FabrikantnummerSRS-4-2-01
FabrikantRichco
€ 0,286
Each (In a Pack of 40)
Aantal stuks
3.2mm M3 3mm 4.7mm 1.57mm Nylon
RS-stocknr. 663-3502
FabrikantnummerSRS-4-3-01
FabrikantRichco
€ 0,286
Each (In a Pack of 40)
Aantal stuks
4.8mm M3 3mm 4.7mm 1.57mm Nylon
RS-stocknr. 663-3511
FabrikantnummerSRS-4-4-01
FabrikantRichco
€ 0,286
Each (In a Pack of 40)
Aantal stuks
6.4mm M3 3mm 4.7mm 1.57mm Nylon
RS-stocknr. 663-3514
FabrikantnummerSRS-4-5-01
FabrikantRichco
€ 0,286
Each (In a Pack of 40)
Aantal stuks
7.9mm M3 3mm 4.7mm 1.57mm Nylon