Multibus II Boards

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Sides Dimensions Hole Layout Length Width Base Material Connection Copper Thickness Hole Diameter Hole Pitch Thickness
RS-stocknr. 527-9302
FabrikantnummerRE331-LF
FabrikantRoth Elektronik
€ 12,17
Each
Aantal stuks
1 220 x 100 x 1.5mm 32 x 81 220mm 100mm Epoxy Glass Fabric Laminate DIN 41612 35µm 1mm 2.54 x 2.54mm 1.5mm
RS-stocknr. 528-0330
FabrikantnummerRE332-LF
FabrikantRoth Elektronik
€ 16,98
Each
Aantal stuks
2 220 x 100 x 1.5mm 32 x 81 220mm 100mm Epoxy Glass Fabric Laminate DIN 41612 35µm 1mm 2.54 x 2.54mm 1.5mm
RS-stocknr. 527-9295
FabrikantnummerRE333-LF
FabrikantRoth Elektronik
€ 47,80
Each
Aantal stuks
2 233.4 x 220 x 1.5mm 79 x 80 233.4mm 220mm Epoxy Glass Fabric Laminate DIN 41612 35µm 1mm 2.54 x 2.54mm 1.5mm
Related Products
Adaption circuit board for SOT23-10Epoxy fibre-glass FR4 1.50 ...
Description:
Adaption circuit board for SOT23-10Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mm.
Adaption circuit board for SOT23-8 with 0.65 mm ...
Description:
Adaption circuit board for SOT23-8 with 0.65 mm pitchEpoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mm & 1.27 mmShield pad.
Adaption circuit board for SOP32 with 1,27 mm ...
Description:
Adaption circuit board for SOP32 with 1,27 mm pitchEpoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mm & 1.27 mmSolder pads Ø 2.20 mmHole diameter Ø 1.10 mm and Ø 0.35 ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...