Extender Boards & Adapter Boards | Breakout | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Extender Boards & Adapter Boards

    Extender boards and adapter boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged and there are no restrictions from view or probing.

    Surface Mount (SMT) are either mounted directly on to the surface of a printed circuit board (PCB) or have legs that go through holes drilled in the PCB, a surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

    How do extender boards and adapter boards work?

    Extender boards work by extending signals from the motherboard for testing or debugging purposes. Most of them offer access to the bus signals (bundles of wire held together) through marked probe points, while some utilise multi-layer technology to control cross talk (unwanted transfer of signals between communication channels) and signal distortions.

    Extender boards and their relevant adapters come in a wide array of options that support different form factor variations, ranging from Eurocards to Accelerated Graphic Ports (AGPs).

    Extender boards are commonly used in highly integrated applications, such as:

    • Medical equipment, night-vision view systems and industrial monitoring requiring enhanced graphics capabilities
    • Shipboard systems for high definition displays and target tracking
    • Mission management, integrated display processing and navigational control of avionics systems
    • Applications requiring a mix of enhanced graphics, I/O (Input/Output) options and high compute density.

    What are surface mount to through hole adapter boards used for?

    SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype. The boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.

    122 Producten voor Extender Boards & Adapter Boards

    RS PRO
    Extender board
    DIN 41612
    96
    Epoxy Glass Fabric Laminate
    2
    281.6 x 100 x 1.6mm
    35µm
    FR4
    281.6mm
    1.6mm
    100mm
    -
    RS PRO
    Extender board
    DIN 41612
    64, 96
    Epoxy Glass Fabric Laminate
    2
    281.6 x 100 x 1.6mm
    35µm
    FR4
    281.6mm
    1.6mm
    100mm
    -
    RS PRO
    Extender board
    DIN 41612
    96
    Epoxy Glass Fabric Laminate
    2
    281.6 x 233.4 x 1.6mm
    35µm
    FR4
    281.6mm
    1.6mm
    233.4mm
    -
    Roth Elektronik
    PCB Prototype Board
    -
    -
    Epoxy Glass Fabric Laminate
    2
    160 x 100 x 0.7mm
    35µm
    FR4
    160mm
    0.7mm
    100mm
    Multiple Types
    Roth Elektronik
    Multi Adapter Board
    -
    -
    Epoxy Glass Fabric Laminate
    2
    120.03 x 58.81 x 1.5mm
    35µm
    FR4
    120.03mm
    1.5mm
    58.81mm
    TSSOP
    Roth Elektronik
    Universal Board
    -
    -
    Epoxy Glass Fabric Laminate
    1
    67.25 x 19 x 0.8mm
    35µm
    FR4
    67.25mm
    0.8mm
    19mm
    SO
    Roth Elektronik
    PCB Contact Strip
    -
    -
    Epoxy Glass Fabric Laminate
    1
    100 x 90 x 0.8mm
    35µm
    FR4
    100mm
    0.8mm
    90mm
    -
    Roth Elektronik
    PCB Contact Strip
    -
    -
    Epoxy Glass Fabric Laminate
    1
    100 x 90 x 0.8mm
    35µm
    FR4
    100mm
    0.8mm
    90mm
    -
    Roth Elektronik
    Multi Adapter Board
    -
    -
    Epoxy Glass Fabric Laminate
    2
    76.2 x 72.6 x 1.5mm
    35µm
    FR4
    76.2mm
    1.5mm
    72.6mm
    TSOP I, TSOP II
    Roth Elektronik
    PCB Prototype Board
    -
    -
    Epoxy Glass Fabric Laminate
    2
    95 x 53 x 0.7mm
    35µm
    FR4
    95mm
    0.7mm
    53mm
    Multiple Types
    Roth Elektronik
    PCB Contact Strip
    -
    -
    Epoxy Glass Fabric Laminate
    1
    100 x 90 x 0.8mm
    35µm
    FR4
    100mm
    0.8mm
    90mm
    -
    Roth Elektronik
    Multi Adapter Board
    -
    -
    Epoxy Glass Fabric Laminate
    2
    22.6 x 15 x 1.5mm
    35µm
    FR4
    22.6mm
    1.5mm
    15mm
    TSSOP
    Brand-Rex
    MP3
    SPI
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Roth Elektronik
    Multi Adapter Board
    -
    -
    Epoxy Glass Fabric Laminate
    2
    45.8 x 38.1 x 1.5mm
    35µm
    FR4
    45.8mm
    1.5mm
    38.1mm
    QFP
    Roth Elektronik
    Universal Board
    -
    -
    Epoxy Glass Fabric Laminate
    1
    100 x 18.5 x 0.8mm
    35µm
    FR4
    100mm
    0.8mm
    18.5mm
    SOT
    Roth Elektronik
    PCB Contact Strip
    -
    -
    Epoxy Glass Fabric Laminate
    1
    100 x 90 x 0.8mm
    35µm
    FR4
    100mm
    0.8mm
    90mm
    -
    Roth Elektronik
    PCB Contact Strip
    -
    -
    Epoxy Glass Fabric Laminate
    1
    100 x 90 x 0.8mm
    35µm
    FR4
    100mm
    0.8mm
    90mm
    -
    Roth Elektronik
    PCB Contact Strip
    -
    -
    Epoxy Glass Fabric Laminate
    1
    100 x 90 x 0.8mm
    35µm
    FR4
    100mm
    0.8mm
    90mm
    -
    Roth Elektronik
    Multi Adapter Board
    -
    -
    Epoxy Glass Fabric Laminate
    2
    37.4 x 17.7 x 1.5mm
    35µm
    FR4
    37.4mm
    1.5mm
    17.7mm
    TSSOP
    Roth Elektronik
    Multi Adapter Board
    -
    -
    Epoxy Glass Fabric Laminate
    2
    15.6 x 15 x 1.5mm
    35µm
    -
    15.6mm
    1.5mm
    15mm
    MSOP
    Resultaten per pagina