Parts Washers

A convenient, safe and economical way to ensure parts are clean and fit for use, a parts washing station is the perfect and professional solution when productivity is key. The ergonomic design and specific application design means that user can work efficiently and safely with a reliable and clean output. When buying a parts washer, ensure to consider the size of parts the station is required to wash along with the water capacity for any submersion.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacity Depth Flow Rate Heater Rating Height Kit Includes Maximum Load Model Number Operating Temperature Weight Width
RS-stocknr. 746-8260
Fabrikantnummer9.621-301.0
FabrikantKarcher
€ 4.040,41
Each
Aantal stuks
800L 952mm 900L/h 1kW 1.067m Flexible Tap, Flow Through Brush, Temperature Sensor 100kg PC 100 M2 +38°C 44kg 1.181m