Rust & Corrosion Inhibitors

Designed to slow down the oxidisation process that causes rust in metals, rust inhibitors, or anti-rust sprays, are essential in metal maintenance.Whether it is for tool maintenance, protection for automobile parts, or elemental protection for outdoor locks and hinges, rust inhibitors create a protective barrier that helps prevent rust from forming.Specialist ApplicationsThe RS Range of Rust Inhibitors are specially formulated for a range of specialist applications:Injection Mould ToolingBearingsCouplingElectrical EquipmentLathe CentresPackaging and UsesThe range also includes a selection of ways to apply the rust inhibitor.Aerosols: Sprays and aerosols allow fantastic coverage and are ideal for treating hard to reach parts of metal objects. Straws can be combined with nozzles to direct the spray into nook and crannies such as keyholes, preventing wastage and ensuring protection is given where it is needed.Cans, Bottles and Tubs: For generous and even application, a can, bottle or even tub of rust inhibitor may be a better option for anti-rust treatment than an aerosol spray

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Package Size Package Type Application Colour Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS-stocknr. 238-6479
Fabrikantnummer69025
FabrikantRocol
€ 30,90
Each
Aantal stuks
400 ml Aerosol Corrosion Protection Clear - - -
RS-stocknr. 512-6056
Fabrikantnummer15020
FabrikantRocol
€ 26,26
Each
Aantal stuks
300 ml Aerosol Corrosion Protection White +110°C -40°C -