Air Curtains

Air Curtain is a device designed to be mounted above or on the side of the door covering the full entrance width. Curtains provide an invisible air barrier that separates the internal and external environment and stops cooled air escaping in a summertime or heated in a winter. Using Air Curtains is the most convenient and comfortable way of separating different temperature zones without interrupting people traffic.

How do air curtains work?

Air curtains produce fast-moving airflow that blocks air movement through the building entrance. By stopping the air movement, curtains reduce heat loss, seal the building from the environment and saves an energy. It is very important to fit the width of a device and a doorway as incorrectly installed barriers may produce a too weak air stream to stop air movement.

What are the benefits of using air curtains?

  • Energy cost savings
  • Pest and insect control
  • Barrier against pollution, airborne dust or odour
  • Barrier against fire smoke
  • Allow doors to remain open, reducing the risk of collisions and increases visibility as isn't an obstructed view
  • Open doors are an invitation for customers

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Functions Maximum Output Power Air Flow Plug Type Series
RS-stocknr. 768-0713
FabrikantnummerAC3N
FabrikantDimplex
€ 215,65
Each
Aantal stuks
- 3kW - - AC
RS-stocknr. 768-0717
FabrikantnummerAC45N
FabrikantDimplex
€ 254,47
Each
Aantal stuks
- 4.5kW - - AC
RS-stocknr. 794-3282
Fabrikantnummer611531
FabrikantAtlantic
€ 1.033,86
Each
Aantal stuks
- 3.2kW 600m³/h Unterminated Mains Lead Ridair 600
Nieuw
RS-stocknr. 191-9903
FabrikantnummerAC3RE
FabrikantDimplex
€ 342,60
Each
Aantal stuks
Heating 3kW - - -
Nieuw
RS-stocknr. 191-9906
FabrikantnummerCAB10E
FabrikantDimplex
€ 1.041,37
Each
Aantal stuks
Heating 9kW 1200m³/h - -
Nieuw
RS-stocknr. 191-9904
FabrikantnummerAC6N
FabrikantDimplex
€ 430,11
Each
Aantal stuks
Heating 6kW - - -