Backdraught Shutters

What is a Backdraught ShutterA backdraught shutters closes to keep air out when the fan is not in use.How do they work?Backdraught shutters work by preventing the air from travelling back through the duct, through the fan and back into the room.Features and Benefits Prevent heat loss or backflow Lightweight Outdoor weather resistant Different shapes and sizes available to suit your requirementsWhere would you use one? Industrial Use Commercial Use Construction Home Use

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fan Size Duct Diameter Dimensions Depth Height Maximum Operating Temperature Minimum Operating Temperature Width Operating Temperature Range
RS-stocknr. 281-3858
FabrikantnummerWSK 30
Fabrikantebm-papst
€ 41,52
Each
Aantal stuks
315mm - 347 x 347 x 26mm 26mm 347mm +70°C -30°C 347mm -30 → +70 °C
RS-stocknr. 281-3842
FabrikantnummerWSK 25
Fabrikantebm-papst
€ 38,32
Each
Aantal stuks
250mm - 294 x 294 x 26mm 26mm 294mm +70°C -30°C 294mm -30 → +70 °C
RS-stocknr. 281-3870
FabrikantnummerWSK 40
Fabrikantebm-papst
€ 50,53
Each
Aantal stuks
400mm - 459 x 459 x 26mm 26mm 459mm +70°C -30°C 459mm -30 → +70 °C
RS-stocknr. 414-1802
FabrikantnummerWSK 63
Fabrikantebm-papst
€ 120,55
Each
Aantal stuks
630mm - 696 x 696 x 31mm 31mm 696mm +70°C -30°C 696mm -30 → +70 °C
RS-stocknr. 281-3864
FabrikantnummerWSK 35
Fabrikantebm-papst
€ 46,93
Each
Aantal stuks
350mm - 397 x 397 x 26mm 26mm 397mm +70°C -30°C 397mm -30 → +70 °C
RS-stocknr. 281-3909
FabrikantnummerWSK 50
Fabrikantebm-papst
€ 79,04
Each
Aantal stuks
500mm - 549 x 549 x 31mm 31mm 549mm +70°C -30°C 549mm -30 → +70 °C