Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed? What rpm is required?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Bearing type - Sleeve or ball bearing?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;

  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.
  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.
  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.
  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.
  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS-stocknr. 184-6763
FabrikantnummerASEN80217
FabrikantPanasonic
€ 47,80
Each
Aantal stuks
240 V ac 80 x 80 x 25mm Ac 80mm 7.6W 80mm 25mm 50mA 40.8m³/min - 31dB(A) - Ball -
RS-stocknr. 184-6756
FabrikantnummerASFN64371
FabrikantPanasonic
€ 21,40
Each
Aantal stuks
12 V dc 60 x 60 x 25mm Dc 60mm 840mW 60mm 25mm 70mA 0.37m³/min - 19dB(A) - Ball -
RS-stocknr. 184-6770
FabrikantnummerASEN10416
FabrikantPanasonic
€ 49,20
Each
Aantal stuks
230 V ac 120 x 120 x 38mm Ac 119mm 15W 119mm 38mm 120mA 2.9m³/min - 41dB(A) - Ball -
RS-stocknr. 184-6757
FabrikantnummerASFN64391
FabrikantPanasonic
€ 21,70
Each
Aantal stuks
12 V dc 60 x 60 x 25mm Dc 60mm 840mW 60mm 25mm 70mA 0.37m³/min - 19dB(A) - Ball -
RS-stocknr. 184-6766
FabrikantnummerASEN90216
FabrikantPanasonic
€ 44,80
Each
Aantal stuks
230 V ac 92.5 x 25 x 92.5mm Ac 92.5mm 10W 92.5mm 25mm 90mA 0.98m³/min - 39dB(A) - Ball -
RS-stocknr. 184-6764
FabrikantnummerASEN80416
FabrikantPanasonic
€ 34,50
Each
Aantal stuks
230 V ac 80 x 80 x 38mm Ac 80mm 10W 80mm 38mm 70mA 0.9m³/min - 38dB(A) - Ball -
RS-stocknr. 184-6761
FabrikantnummerASFN14B72
FabrikantPanasonic
€ 70,90
Each
Aantal stuks
24 V dc 119 x 119 x 38mm Dc 119mm 4.8W 119mm 38.4mm 200mA 2.27m³/min - 37dB(A) - Ball -
RS-stocknr. 184-6771
FabrikantnummerASEN104569
FabrikantPanasonic
€ 49,20
Each
Aantal stuks
230 V ac 120 x 120 x 38mm Ac 119mm 15W 119mm 38mm 120mA 2.9m³/min - 41dB(A) - Ball -
RS-stocknr. 184-6758
FabrikantnummerASFN66371
FabrikantPanasonic
€ 21,40
Each
Aantal stuks
12 V dc 60 x 60 x 25mm Dc 60mm 3.12W 60mm 25mm 260mA 0.75m³/min - 36.5dB(A) - Ball -
RS-stocknr. 184-6759
FabrikantnummerASFN66391
FabrikantPanasonic
€ 21,70
Each
Aantal stuks
12 V dc 60 x 60 x 25mm Dc 60mm 3.12W 60mm 25mm 260mA 0.75m³/min - 36.5dB(A) - Ball -
RS-stocknr. 184-6755
FabrikantnummerASFN40771
FabrikantPanasonic
€ 34,20
Each
Aantal stuks
12 V dc 40 x 40 x 10mm Dc 40mm 1.2W 40mm 10mm 100mA 0.17m³/min - 29dB(A) - Ball -
RS-stocknr. 184-6767
FabrikantnummerASEN902569
FabrikantPanasonic
€ 44,80
Each
Aantal stuks
230 V ac 92.5 x 25 x 92.5mm Ac 92.5mm 10W 92.5mm 25mm 90mA 0.98m³/min - 39dB(A) - Ball -
RS-stocknr. 184-6772
FabrikantnummerASEN50756
FabrikantPanasonic
€ 126,10
Each
Aantal stuks
230 V ac 150 x 38 x 162mm Ac 162mm 35W 150mm 38mm 190mA 6m³/min - 56dB(A) - Ball -
RS-stocknr. 184-6754
FabrikantnummerASFN40791
FabrikantPanasonic
€ 34,50
Each
Aantal stuks
12 V dc 40 x 40 x 10mm Dc 40mm 1.2W 40mm 10mm 100mA 0.17m³/min - 29dB(A) - Ball -
RS-stocknr. 184-6769
FabrikantnummerASEN102569
FabrikantPanasonic
€ 46,80
Each
Aantal stuks
230 V ac 119 x 119 x 25mm Ac 119mm 11W 119mm 25.5mm 100mA 2m³/min - 38dB(A) - Ball -
RS-stocknr. 184-6765
FabrikantnummerASEN804569
FabrikantPanasonic
€ 34,50
Each
Aantal stuks
230 V ac 80 x 80 x 38mm Ac 80mm 10W 80mm 38mm 70mA 0.9m³/min - 38dB(A) - Ball -
RS-stocknr. 184-6760
FabrikantnummerASFN14B91
FabrikantPanasonic
€ 71,20
Each
Aantal stuks
12 V dc 119 x 119 x 38mm Dc 119mm 4.2W 119mm 38.4mm 350mA 2.27m³/min - 37dB(A) - Ball -
RS-stocknr. 184-6768
FabrikantnummerASEN10216
FabrikantPanasonic
€ 46,80
Each
Aantal stuks
230 V ac 119 x 119 x 25mm Ac 119mm 11W 119mm 25.5mm 100mA 2m³/min - 38dB(A) - Ball -