Work Lights

What are work lights?Work lights, or site lights, are used to illuminate work site and construction sites. They can also be used when carrying out maintenance around the home as well as indoor decorating. A well lit environment is fundamental to promoting good health and safety practices, and allows you to work at any time of the day or night.Work lights are normally portable. Many feature handles that make them easy to carry and hooks that facilitate hands free working.Should I choose a rechargeable work light?Rechargeable work lights do offer some benefits over wired counterparts. If you are using a light on a busy construction site, a rechargeable light doesn't need to be plugged in. This means that there will be no trailing cable, and this can help to prevent accidents. Although it varies by model, some rechargeable floodlights can offer 6 or more hours of uninterrupted light from one charging cycle.Common types of work lightTripod mounted site lights are a versatile way of lighting an environment. You can easily adjust the height and angle of the light. The tripod takes up some floor space, but this is minimal. Tripods have the added benefit of being easy to move and fold down or dismantle. Other stands are available that enable you to mount more than one light. Floodlights are normally mounted on stands and can light large environments. Elevating the floodlight also increases the area that can be illuminated.Fixed ceiling or wall mounted lights are ideal for situations that require a temporary lighting system, but for a longer period of time. Mounting the lights on the ceiling or on the wall keeps the floor and walkways clear. Festoon lights can also be fixed in place to provide lighting. They are a chain of lights or bulbs and are typically used to light up walkways or paths.EnvironmentWhen choosing a worklight you must consider the environment that it will be used in. Some site lights are only suitable for use indoors, while others are waterproof and suitable for use outside. Many work lights will have an Ingress Protection (IP) rating which demonstrates the protection they offer against dust and liquids.What bulb should I use?Most work lights utilise either LED or fluorescent bulbs (although some still use halogen). LED and fluorescent bulbs are energy efficient solutions and both diffuse light evenly. LED work lights have a longer life span than fluorescent work lights although the initial cost can be higher.

...
Lees meer Lees minder

Filters

61 - 76 van 76 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Lamp Type Wattage Voltage Rating Anti-corrosive Diameter IP Rating Case Material Height Length Width Lamp Size Lamp Supplied Current Rating
RS-stocknr. 187-1032
Fabrikantnummer1171250333
Fabrikantbrennenstuhl
€ 64,90
Each
Aantal stuks
- LED 30 W - - - IP65 Aluminium 289.5mm 303.5 mm 163 mm - Yes -
RS-stocknr. 176-8532
FabrikantRS PRO
€ 58,50
Each
Aantal stuks
Industrial Site Light Fixed Sanan LED 20 W 110 V - - IP44 Nylon - - - - Yes 16 A
RS-stocknr. 187-3766
FabrikantnummerTRIPOD-360
FabrikantUnilite
€ 91,00
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 184-9840
FabrikantnummerDCL079-XJ
FabrikantDeWALT
€ 299,00
Each
Aantal stuks
Tripod LED - 20 V - - IP54 - 740mm 260 mm 250 mm - - -
RS-stocknr. 187-1019
Fabrikantnummer1171250533
Fabrikantbrennenstuhl
€ 89,70
Each
Aantal stuks
- LED 50 W 240 V - - IP65 Aluminium 308.5mm 334 mm 170.5 mm - Yes -
RS-stocknr. 187-3759
FabrikantnummerSLR-1000
FabrikantUnilite
€ 78,00
Each
Aantal stuks
- LED - 3.7 V - - IPX5 - 48mm 55 mm 130 mm - - -
RS-stocknr. 171-8497
FabrikantnummerNSGALAXY-E-PRO
FabrikantNightsearcher
€ 138,15
Each
Aantal stuks
Work Lamp LED - 7.4 V - - IP54 PC 285mm 350 mm 310 mm - Yes -
RS-stocknr. 180-9705
Fabrikantnummer1171253533
Fabrikantbrennenstuhl
€ 92,25
Each
Aantal stuks
Floodlight LED 50 W 240 V - - IP65 - 308.5mm 334 mm 170.5 mm - Yes -
RS-stocknr. 187-3763
FabrikantnummerSLR-4750
FabrikantUnilite
€ 208,00
Each
Aantal stuks
Industrial Site Light LED - 11.1 V - - IP65 - 237mm 60 mm 261 mm - - -
RS-stocknr. 180-9706
Fabrikantnummer1171253530
Fabrikantbrennenstuhl
€ 94,75
Each
Aantal stuks
Floodlight LED 50 W 110 V - - IP65 - 308.5mm 334 mm 170.5 mm - Yes -
Nieuw
RS-stocknr. 193-8297
FabrikantnummerSLR-1750
FabrikantUnilite
€ 84,75
Each
Aantal stuks
- - - - - - IPX5 - 48 (Extended) mm, 55 (Folded) mm 158 (Folded) mm, 268 (Extended) mm 102 (Extended) mm, 102 (Folded) mm - - -
RS-stocknr. 145-5917
FabrikantRS PRO
€ 131,95
Each
Aantal stuks
Tripod LED 20 W 100-277 V - - IP65 - 2 ft, 5 ft 1.5 m - - Yes 16 A
RS-stocknr. 187-3758
FabrikantnummerSLR-500
FabrikantUnilite
€ 49,40
Each
Aantal stuks
- LED - 3.7 V - - IPX5 - 32mm 55 mm 123 mm - - -
RS-stocknr. 180-9704
Fabrikantnummer1171253330
Fabrikantbrennenstuhl
€ 69,73
Each
Aantal stuks
Floodlight LED 30 W 110 V - - IP65 - 289.5mm 303.5 mm 163 mm - Yes -
RS-stocknr. 907-5609
FabrikantnummerLP-KIT-HP30
FabrikantLumila
€ 870,68
Each
Aantal stuks
Work Lamp LED 12 W 12 V dc - 37mm IP65 Aluminium - 300 mm 166 mm - - -
RS-stocknr. 907-5606
FabrikantnummerLP-T-S30
FabrikantLumila
€ 167,46
Each
Aantal stuks
Work Lamp LED 5 W 12 V dc - 37mm IP65 Aluminium - 345 mm - - - -
Related Products
Supplied with the site light is a Micro-USB ...
Description:
Supplied with the site light is a Micro-USB charging cable and UK mains plug with a USB port on the top of it. Folding Multi-positional kickstandRubberised corner protectorsMicro-USB RechargeableUSB port for power bank capabilitiesRubberised operation switchProtective port coverConical reflector on ...
This RS Pro 20W LED 110V Task Light ...
Description:
This RS Pro 20W LED 110V Task Light is ideal for all site lighting requirements. It incorporates a built in floor stand and is made from strong yellow nylon body with polycarbonate clear diffuser and mirror reflector. It comes fitted ...
LED Light with extra bright Everlight SMD LEDs.Solid ...
Description:
LED Light with extra bright Everlight SMD LEDs.Solid and modern aluminium casing.Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.With ...
The Festoon lighting kit uses the latest in ...
Description:
The Festoon lighting kit uses the latest in LED technology features a 22M hanging light chain with 10 BC holders, ES bulb fittings and guards. Available in 110V, 16A only. Super bright LED lamps - 800lm per lampES Lamp holders22 ...