Work Lights

Work lights, work floodlights, LED Work lights or site lights, are used to illuminate work site and construction sites. Work lights are used when carrying out maintenance at home handy when decorating. A well-lit environment is fundamental to promoting good health and safety practices, allowing you to work at any time of the day or night.

Work lights, normally portable, operate from mains power and or re-chargeable batteries. Many have handles, easy to carry and hooks for hands-free working. We offer a wide range of brands, including Nightsearcher powerful LED 6 to 10,000 lumen.

Why choose a rechargeable work light?

Rechargeable work lights offer some benefits over wired lighting. If you use a light on busy construction sites, a rechargeable light doesn't need to be plugged in. This means no trailing cable, and this can help to prevent accidents. It varies by model, some rechargeable floodlights can offer 6 or more hours of uninterrupted light from one charge.

Common types of work light

Tripod mounted site lights are a versatile way of lighting an area. You can adjust the height and angle of the light. A tripod takes up little floor space. Lighting Tripods are easy to move, fold and dismantle. Other stands are available that enable you to mount more than one light. Floodlights are normally mounted on stands and can light large areas having a higher lumen (brightness). Elevating a floodlight increases the area that can be illuminated.

Fixed ceiling or wall mounted lights are ideal for situations that require a temporary lighting system. Mounting lights on a ceiling or wall keeps a floor and walkway clear. Festoon lights can be fixed in place to provide lighting. They are a chain of lights or bulbs and are typical to light up walkways or paths.

Environment

Consider the environment a work light will be used in. Some site lights are only for use indoors, others are waterproof and for use outside and in hazardous work areas. Many work lights will have an Ingress Protection (IP) rating offering protection from dust, liquids with impact-resistant glass.

What bulb should I use?

Most work lights use LED or Fluorescent bulbs/tube lights (some use halogen). LED and Fluorescent (bright light) bulbs are energy-efficient solutions and both diffuse light evenly. LED work lights to have a long life span than fluorescent work lights.


...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Lamp Type Wattage Rechargeable Voltage Rating Anti-corrosive Diameter IP Rating Case Material Height Length Width Lamp Size Lamp Supplied
RS-stocknr. 122-3117
FabrikantnummerSLR-3000
FabrikantUnilite
€ 143,29
Each
Aantal stuks
Industrial Site Light LED 30 W Yes 7.4 V No - IP54 Polycarbonate 285mm 192 mm 215 mm - Yes
RS-stocknr. 193-8297
FabrikantnummerSLR-1750
FabrikantUnilite
€ 86,02
Each
Aantal stuks
Portable Task Light LED - Yes - - - IPX5 Aluminium 48 (Extended) mm, 55 (Folded) mm 158 (Folded) mm, 268 (Extended) mm 102 (Extended) mm, 102 (Folded) mm - -
RS-stocknr. 187-3760
FabrikantnummerSLR-1300
FabrikantUnilite
€ 92,82
Each
Aantal stuks
Industrial Site Light LED - Yes 3.7 V - - IP65 Aluminium 194mm 49 mm 184 mm - -
RS-stocknr. 187-3766
FabrikantnummerTRIPOD-360
FabrikantUnilite
€ 92,82
Each
Aantal stuks
Tripod - - - - - - - Aluminium 960 mm to 1930mm - - - -
Nieuw
RS-stocknr. 212-1776
FabrikantnummerCRI-700
FabrikantUnilite
€ 79,10
Each
Aantal stuks
Industrial Site Light COB LED - Yes 3.7 V No - IPX5 - - - - - -
RS-stocknr. 187-3763
FabrikantnummerSLR-4750
FabrikantUnilite
€ 212,16
Each
Aantal stuks
Industrial Site Light LED - Yes 11.1 V - - IP65 Aluminium 237mm 60 mm 261 mm - -
Nieuw
RS-stocknr. 212-1781
FabrikantnummerIL-375R
FabrikantUnilite
€ 50,85
Each
Aantal stuks
- Inspection Lamps - Yes 3.7 - - IP54/IK07 - - - - - -
RS-stocknr. 187-3769
FabrikantnummerSP-750
FabrikantUnilite
€ 92,82
Each
Aantal stuks
Work Lamp LED - Yes 3.7 V - - IPX4 Aluminium - 60 mm 55 mm - Yes
RS-stocknr. 187-3759
FabrikantnummerSLR-1000
FabrikantUnilite
€ 79,17
Each
Aantal stuks
Work Lamp LED - Yes 3.7 V - - IPX5 Polymer 48mm 55 mm 130 mm - -
RS-stocknr. 193-8294
FabrikantnummerCRI-2300
FabrikantUnilite
€ 184,41
Each
Aantal stuks
Industrial Site Light LED - Yes - - - IP65 Aluminium 199mm 74 mm 224 mm - -
Nieuw
RS-stocknr. 212-1774
FabrikantnummerCRI-3250
FabrikantUnilite
€ 197,75
Each
Aantal stuks
Industrial Site Light COB LED 30 W Yes 11.1 V No - - - - - - - -
Nieuw
RS-stocknr. 212-1773
FabrikantnummerCRI-1900
FabrikantUnilite
€ 146,90
Each
Aantal stuks
Portable Task Light COB LED 15.6 W Yes 7.5 V No - - - - - - - -
RS-stocknr. 187-3761
FabrikantnummerSLR-2500
FabrikantUnilite
€ 152,49
Each
Aantal stuks
Industrial Site Light LED - Yes 11.1 V - - IP65 Aluminium 198mm 70 mm 224 mm - -
RS-stocknr. 198-5423
FabrikantnummerHX-1500R
FabrikantUnilite
€ 84,75
Each
Aantal stuks
Work Lamp LED 15 W Yes 3.7 V Yes - IP65 Nylon - - - 116 x 101 x 41.5 mm Yes
RS-stocknr. 187-3768
FabrikantnummerTRIPOD-SGL
FabrikantUnilite
€ 79,56
Each
Aantal stuks
Tripod - - - - - - - Aluminium 710 mm to 1715mm - - - -
RS-stocknr. 187-3764
FabrikantnummerMAGNET-SLR
FabrikantUnilite
€ 21,22
Each
Aantal stuks
Magnet - - - - - 54mm - Steel - - 37 mm - -
RS-stocknr. 187-3758
FabrikantnummerSLR-500
FabrikantUnilite
€ 50,39
Each
Aantal stuks
Work Lamp LED - Yes 3.7 V - - IPX5 Polymer 32mm 55 mm 123 mm - -
RS-stocknr. 198-5422
FabrikantnummerHX800R
FabrikantUnilite
€ 67,80
Each
Aantal stuks
Work Lamp LED 7 W Yes 3.7 V Yes - IP65 Nylon 93.5mm 35.5 mm 80 mm 93.5 x 80 x 35.5 mm Yes
RS-stocknr. 198-5424
FabrikantnummerSP-4500
FabrikantUnilite
€ 220,35
Each
Aantal stuks
Work Lamp LED 45 W Yes 11.1 V Yes - IP65 Nylon 210mm 100 mm 210 mm 210 x 210 x 100 mm -