Lighting Controllers

Lighting controllers are intelligent lighting accessories which provide various types of control and automation to lighting systems. They usually sit between the LED driver and the Lighting module.

0-10V Controllers
These controllers are one of the simpler, and most common form of lighting controllers. They control a DC voltage from 0 V to 10 V to control dimming functionality.

DALI Controllers
DALI (Digital Addressable Lighting Interface) is an international lighting standard. DALI controllers are used with electronic ballasts, LED lighting, relays and transformers. They enable control of multiple light sources, from one interface. DALI is popular in offices and commercial environments.

DMX Controllers
DMX (Digital Multiplex) is also a lighting standard. They control intelligent lighting and are popular in stage lighting where it uses colour programmable lighting fixtures.

Where are they used?
Emergency lighting
Exit signage
Classrooms
Offices
Restaurants
Hotels
Architecture
Theatre
Concerts

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Sensor Type Voltage Rating Mount Type Range Dimmable Power Consumption Diameter Dimming Protocol Time Delay Length Width Height Current Rating
RS-stocknr. 766-0094
FabrikantnummerMLSA360N
€ 59,09
Each
Aantal stuks
Motion Detector PIR 230 V ac Ceiling, Surface 12 m - 2kW - - 5 s → 12 min 125 mm 80 mm 95mm -
Nieuw
RS-stocknr. 190-1836
FabrikantnummerSLFM360N
€ 43,50
Each
Aantal stuks
Presence Detector PIR 230 V ac Flush Mount 8 m - <0.5W 90mm - - - - 60mm -
Nieuw
RS-stocknr. 190-1837
FabrikantnummerSLW360N
€ 43,50
Each
Aantal stuks
Presence Detector PIR 230 V ac - 8 m - - 100.5mm - - - - 42.5mm -
RS-stocknr. 826-3555
FabrikantnummerSLW360L
€ 41,71
Each
Aantal stuks
Detector PIR 230 V ac Surface 6 m - 2.4 kW, 10 → 32 W, 150 W, 500 W - - 5 s → 18 min 84 mm 84 mm 71mm -