Hanging Microphones

Hanging microphones are a type of microphone that are typically hung from a high place such as a ceiling or structural support.How do they work?By using a long cable you attach the microphone at a desired height in places of importance. The microphone operates as any other normal device in that it is connected up to a speaker system and plays out any receiving audio.Features and benefits: Integrated wire aiming hanger for easy to attach operation High quality sound reinforcement Rugged housing surrounds the microphone element White and black colours available High sensitivity output Low distortion ratesWhere might I use one? A choir or orchestra Stages Festivals Parties Award ceremonies Graduation events in schools or universities

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cable Included Connector Directionality/Polar Pattern Frequency Response Head Diameter Impedance Length Maximum Frequency Response Maximum Sound Pressure Level Minimum Frequency Response Sensitivity Type Weight
RS-stocknr. 522-806
FabrikantnummerPRO45
FabrikantAudio-Technica
€ 119,79
Each
Aantal stuks
Yes XLR Unidirectional 70 Hz → 16 kHz 12mm 100Ω 56.9mm 16 kHz 134dB 70 Hz -37dB Condenser 15g