Capacitor End Caps

Capacitor end caps fit over capacitors in order to protect them from damage, for example from vibrations, dust and heat. They also protect the capacitor from electrical charges present in other components, or capacitors that may come into contact with it.

In addition, capacitor end caps will shield you from electric shocks when touching the capacitor.

How do capacitor end caps work?

A capacitor end cap can simply clip onto to the capacitor after it has been soldered to a circuit board. Otherwise, it can be fitted to the capacitor before soldering, leaving the terminals free. The terminals fit through holes in the capacitor end cap.

Types of capacitor end caps

Capacitor end caps are compatible with motor run alternate current (AC) capacitors, which are cylindrical, or oval can capacitors, which are oval. They can withstand temperatures of +60°C or +105°C. They can be used for a variety of capacitor types, including GEM Series, KB Series, KK Series, KT Series and 44.4mm capacitor types.


...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Compatible Capacitor Type Temperature Rating
RS-stocknr. 826-0834
Fabrikantnummer710-00-0042
Fabrikantebm-papst
€ 3,09
Each
Aantal stuks
Insulating Boot 44.4mm Capacitor - -