MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.


MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).


Here at RS Components, we stock a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all of our customer's needs. The range of MLCC's we have on offer come from a variety of established brands... KEMET, AVX and Vishay to name a few. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.


What are MLCC capacitors used for?


MLCCs are common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.


Types of MLCC


Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:


Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.


Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.


MLCC Applications


  • Power Supply

  • DC/DC convertor

  • Telecommunications

  • Medical Equipment

  • Switch-mode power supply

  • Automotive applications

...
Lees meer Lees minder

Filters

1 - 20 van 343 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS-stocknr. 766-1312
FabrikantnummerCL05A104KA5NNNC
€ 0,002
Each (On a Reel of 10000)
Aantal stuks
100 nF 25 V dc 0402 (1005M) Surface Mount X5R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - CL -
RS-stocknr. 766-1179
FabrikantnummerCL32A107MPVNNNE
€ 1,206
Each (In a Pack of 5)
Aantal stuks
100 µF 10 V dc 1210 (3225M) Surface Mount X5R ±20% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - CL -
RS-stocknr. 766-1062
FabrikantnummerCL21B105KBFNNNF
€ 0,048
Each (In a Pack of 100)
Aantal stuks
1 µF 50 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - CL -
RS-stocknr. 171-1222
FabrikantnummerCL21B105KBFNNNF
€ 0,017
Each (On a Reel of 10000)
Aantal stuks
1 µF 50 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - CL -
RS-stocknr. 171-1227
FabrikantnummerCL31A107MQHNNNE
€ 0,153
Each (On a Reel of 2000)
Aantal stuks
100 µF 6.3 V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - CL -
RS-stocknr. 766-1078
FabrikantnummerCL31A107MQHNNNE
€ 0,317
Each (In a Pack of 10)
Aantal stuks
100 µF 6.3 V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - CL -
RS-stocknr. 766-1211
FabrikantnummerCL32B225KCJSNNE
€ 0,304
Each (In a Pack of 25)
Aantal stuks
2.2 µF 100 V dc 1210 (3225M) Surface Mount X7R ±10% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - CL -
RS-stocknr. 766-1166
FabrikantnummerCL32A107MQVNNNE
€ 0,601
Each (In a Pack of 10)
Aantal stuks
100 µF 6.3 V dc 1210 (3225M) Surface Mount X5R ±20% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - CL -
RS-stocknr. 766-1160
FabrikantnummerCL32A227MQVNNNE
€ 1,745
Each (In a Pack of 2)
Aantal stuks
220 µF 6.3 V dc 1210 (3225M) Surface Mount X5R ±20% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - CL -
RS-stocknr. 766-6345
FabrikantnummerCL21B104KCC5PNC
€ 0,03
Each (On a Reel of 4000)
Aantal stuks
100 nF 100 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.85mm - 2mm 1.25mm 0.85mm - CL -
RS-stocknr. 766-1403
FabrikantnummerCL05C8R2CB5NNNC
€ 0,002
Each (On a Reel of 10000)
Aantal stuks
8.2 pF 50 V dc 0402 (1005M) Surface Mount C0G ±0.25pF 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - CL -
RS-stocknr. 766-5014
FabrikantnummerCL10C150JB8NNNC
€ 0,008
Each (On a Reel of 4000)
Aantal stuks
15 pF 50 V dc 0603 (1608M) Surface Mount C0G ±5% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - CL -
RS-stocknr. 766-5443
FabrikantnummerCL10B104KB8NNNC
€ 0,006
Each (On a Reel of 4000)
Aantal stuks
100 nF 50 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - CL -
RS-stocknr. 766-5452
FabrikantnummerCL10B104KB8NNND
€ 0,005
Each (On a Reel of 10000)
Aantal stuks
100 nF 50 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - CL -
RS-stocknr. 766-1150
FabrikantnummerCL31B103KGFNNNF
€ 0,026
Each (In a Pack of 250)
Aantal stuks
10 nF 500 V dc 1206 (3216M) Surface Mount X7R ±10% 3.2 x 1.6 x 1.25mm - 3.2mm 1.6mm 1.25mm - CL -
RS-stocknr. 171-1256
FabrikantnummerCL32B106KLULNNE
€ 0,172
Each (On a Reel of 2000)
Aantal stuks
10 µF 35 V dc 1210 (3225M) Surface Mount X7R ±10% 3.2 x 2.5 x 1.8mm - 3.2mm 2.5mm 1.8mm - CL -
RS-stocknr. 171-1257
FabrikantnummerCL32C103JBFNNNE
€ 0,113
Each (On a Reel of 2000)
Aantal stuks
10 nF 50 V dc 1210 (3225M) Surface Mount C0G ±5% 3.2 x 2.5 x 1.25mm - 3.2mm 2.5mm 1.25mm - CL -
RS-stocknr. 766-5815
FabrikantnummerCL21C200JBANNNC
€ 0,009
Each (On a Reel of 4000)
Aantal stuks
20 pF 50 V dc 0805 (2012M) Surface Mount C0G ±5% 2 x 1.25 x 0.65mm - 2mm 1.25mm 0.65mm - CL -
RS-stocknr. 766-5556
FabrikantnummerCL21A106KPFNNNG
€ 0,02
Each (On a Reel of 3000)
Aantal stuks
10 µF 10 V dc 0805 (2012M) Surface Mount X5R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - CL -
RS-stocknr. 766-5070
FabrikantnummerCL10C330JB8NNNC
€ 0,008
Each (On a Reel of 4000)
Aantal stuks
33 pF 50 V dc 0603 (1608M) Surface Mount C0G ±5% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - CL -