MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.

MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).

Here at RS Components, we stock a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all of our customer's needs. The range of MLCC's we have on offer come from a variety of established brands... KEMET, AVX and Vishay to name a few. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.

What are MLCC capacitors used for?

MLCCs are common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.

Types of MLCC

Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:

Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.

Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.

MLCC Applications

  • Power Supply
  • DC/DC convertor
  • Telecommunications
  • Medical Equipment
  • Switch-mode power supply
  • Automotive applications

...
Lees meer Lees minder

Filters

1 - 20 van 227 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS-stocknr. 669-8842
FabrikantnummerCC0805KRX7R9BB104
FabrikantYageo
€ 78,40
1 Reel of 4000
Reel(s)
100 nF 50 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.85mm - 2mm 1.25mm 0.85mm - Standard -
RS-stocknr. 616-9593
FabrikantnummerCC0402KRX7R9BB102
FabrikantYageo
€ 40,33
1 Pack of 10000
Pack(s)
1 nF 50 V dc 0402 (1005M) Surface Mount X7R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - Standard -
RS-stocknr. 669-8864
FabrikantnummerCC0805KRX7R9BB223
FabrikantYageo
€ 0,01
Each (On a Reel of 4000)
Aantal stuks
22 nF 50 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.6mm - 2mm 1.25mm 0.6mm - Standard -
RS-stocknr. 669-8767
FabrikantnummerCC0603KRX7R9BB104
FabrikantYageo
€ 34,50
1 Reel of 4000
Reel(s)
100 nF 50 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - Standard -
RS-stocknr. 173-2796
Fabrikantnummer223858115641
FabrikantYageo
€ 0,036
Each (On a Reel of 4000)
Aantal stuks
22 nF 50 V dc 1206 (3216M) Surface Mount X7R ±10% 3.2 x 1.6 x 0.85mm - 3.2mm 1.6mm 0.85mm - Standard -
RS-stocknr. 669-8432
Fabrikantnummer223858115641
FabrikantYageo
€ 0,039
Each (In a Pack of 25)
Aantal stuks
22 nF 50 V dc 1206 (3216M) Surface Mount X7R ±10% 3.2 x 1.6 x 0.85mm - 3.2mm 1.6mm 0.85mm - Standard -
RS-stocknr. 669-8678
FabrikantnummerCC1812KKX7RDBB103
FabrikantYageo
€ 1,358
Each (In a Pack of 5)
Aantal stuks
10 nF 2 kV dc 1812 (4532M) Surface Mount X7R ±10% 4.5 x 3.2 x 2mm - 4.5mm 3.2mm 2mm - Standard -
RS-stocknr. 165-3142
FabrikantnummerCC1812KKX7RDBB103
FabrikantYageo
€ 1,235
Each (On a Reel of 1000)
Aantal stuks
10 nF 2 kV dc 1812 (4532M) Surface Mount X7R ±10% 4.5 x 3.2 x 2mm - 4.5mm 3.2mm 2mm - Standard -
RS-stocknr. 171-0787
Fabrikantnummer222278115663
FabrikantYageo
€ 0,059
Each (On a Reel of 3000)
Aantal stuks
1 µF 16 V dc 1206 (3216M) Surface Mount X7R ±10% 3.2 x 1.6 x 1.15mm - 3.2mm 1.6mm 1.15mm - Standard -
RS-stocknr. 456-8566
Fabrikantnummer223886915108
FabrikantYageo
€ 0,009
Each (In a Pack of 50)
Aantal stuks
1 pF 50 V dc 0402 (1005M) Surface Mount C0G ±0.25pF 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - Standard -
RS-stocknr. 669-8414
Fabrikantnummer222278115663
FabrikantYageo
€ 0,186
Each (In a Pack of 25)
Aantal stuks
1 µF 16 V dc 1206 (3216M) Surface Mount X7R ±10% 3.2 x 1.6 x 1.15mm - 3.2mm 1.6mm 1.15mm - Standard -
RS-stocknr. 616-9054
FabrikantnummerCC0603JRNPO9BN100
FabrikantYageo
€ 39,20
1 Pack of 4000
Pack(s)
10 pF 50 V dc 0603 (1608M) Surface Mount C0G ±5% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - Standard -
RS-stocknr. 669-8666
Fabrikantnummer225004411541
FabrikantYageo
€ 0,474
Each (In a Pack of 5)
Aantal stuks
220 pF 3 kV dc 1812 (4532M) Surface Mount NP0 ±5% 4.5 x 3.2 x 1.25mm - 4.5mm 3.2mm 1.25mm - Standard -
RS-stocknr. 625-0267
FabrikantnummerCC0603JRNPO9BN101
FabrikantYageo
€ 39,20
1 Pack of 4000
Pack(s)
100 pF 50 V dc 0603 (1608M) Surface Mount C0G ±5% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - Standard -
RS-stocknr. 669-8593
Fabrikantnummer225000111543
FabrikantYageo
€ 0,322
Each (In a Pack of 25)
Aantal stuks
330 pF 1 kV dc 1206 (3216M) Surface Mount NP0 ±5% 3.2 x 1.6 x 1.25mm - 3.2mm 1.6mm 1.25mm - Standard -
RS-stocknr. 669-8959
Fabrikantnummer223886115109
FabrikantYageo
€ 51,21
1 Reel of 4000
Reel(s)
10 pF 50 V dc 0805 (2012M) Surface Mount C0G ±5% 2 x 1.25 x 0.6mm - 2mm 1.25mm 0.6mm - Standard -
RS-stocknr. 616-9492
FabrikantnummerCC0603KRX7R9BB102
FabrikantYageo
€ 39,20
1 Pack of 4000
Pack(s)
1 nF 50 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - Standard -
RS-stocknr. 461-3975
Fabrikantnummer223886115109
FabrikantYageo
€ 0,058
Each (In a Pack of 50)
Aantal stuks
10 pF 50 V dc 0805 (2012M) Surface Mount C0G ±5% 2 x 1.25 x 0.6mm - 2mm 1.25mm 0.6mm - Standard -
RS-stocknr. 669-8688
FabrikantnummerCC0402KRX7R7BB103
FabrikantYageo
€ 0,004
Each (On a Reel of 10000)
Aantal stuks
10 nF 16 V dc 0402 (1005M) Surface Mount X7R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - Standard -
RS-stocknr. 173-2817
Fabrikantnummer222224113676
FabrikantYageo
€ 0,157
Each (On a Reel of 2000)
Aantal stuks
10 µF 10 V dc 1206 (3216M) Surface Mount X5R ±10% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - Standard -