Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Lees meer Lees minder

Filters

1 - 20 van 572 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS-stocknr. 334-221
FabrikantnummerB32529C0104J000
FabrikantEPCOS
€ 0,12
Each (In a Pack of 25)
Aantal stuks
100 nF 40 V ac, 63 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 874-1478
FabrikantnummerB32934A3684M000
FabrikantEPCOS
€ 2,00
Each (In a Pack of 5)
Aantal stuks
680 nF 305 V ac - 27.5mm B3293 ±20% - Metallised Polyester X2 31.5mm 11mm 19mm 31.5 x 11 x 19mm -
RS-stocknr. 874-1456
FabrikantnummerB32933A3684K000
FabrikantEPCOS
€ 1,364
Each (In a Pack of 5)
Aantal stuks
680 nF 305 V ac - 22.5mm B3293 ±10% - Metallised Polyester X2 26.5mm 10.5mm 18.5mm 26.5 x 10.5 x 18.5mm -
RS-stocknr. 172-5999
FabrikantnummerB32934A3684M000
FabrikantEPCOS
€ 1,239
Each (In a Bag of 320)
Aantal stuks
680 nF 305 V ac - 27.5mm B3293 ±20% - Metallised Polyester X2 31.5mm 11mm 19mm 31.5 x 11 x 19mm -
RS-stocknr. 135-8301
FabrikantnummerB32529C0105J000
FabrikantEPCOS
€ 0,172
Each (In a Bag of 1500)
Aantal stuks
1 µF 63 V dc - 5mm B32529 ±5% - Polyester - 7.3mm 4.5mm 9.5mm 7.3 x 4.5 x 9.5mm -
RS-stocknr. 896-1304
FabrikantnummerB32529C0105J000
FabrikantEPCOS
€ 0,287
Each (In a Pack of 10)
Aantal stuks
1 µF 63 V dc - 5mm B32529 ±5% - Polyester - 7.3mm 4.5mm 9.5mm 7.3 x 4.5 x 9.5mm -
RS-stocknr. 172-5975
FabrikantnummerB32933A3684K000
FabrikantEPCOS
€ 0,672
Each (In a Bag of 540)
Aantal stuks
680 nF 305 V ac - 22.5mm B3293 ±10% - Metallised Polyester X2 26.5mm 10.5mm 18.5mm 26.5 x 10.5 x 18.5mm -
RS-stocknr. 172-5627
FabrikantnummerB32560J1105K000
FabrikantEPCOS
€ 0,153
Each (In a Bag of 500)
Aantal stuks
1 µF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 5.5mm 7mm 5.5 x 7 x 9mm -
RS-stocknr. 483-4021
FabrikantnummerB32560J1105K000
FabrikantEPCOS
€ 0,156
Each (In a Pack of 5)
Aantal stuks
1 µF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 5.5mm 7mm 5.5 x 7 x 9mm -
RS-stocknr. 896-1357
FabrikantnummerB32529C1474K000
FabrikantEPCOS
€ 0,142
Each (In a Pack of 10)
Aantal stuks
470 nF 100 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 4.5mm 9.5mm 7.3 x 4.5 x 9.5mm -
RS-stocknr. 172-5820
FabrikantnummerB32529C1474K000
FabrikantEPCOS
€ 0,129
Each (In a Bag of 1500)
Aantal stuks
470 nF 100 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 4.5mm 9.5mm 7.3 x 4.5 x 9.5mm -
RS-stocknr. 172-5487
FabrikantnummerB32529C0104K289
FabrikantEPCOS
€ 0,054
Each (In a Box of 3200)
Aantal stuks
100 nF 63 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS-stocknr. 210-9020
FabrikantnummerB32529C1473K000
FabrikantEPCOS
€ 0,08
Each
Aantal stuks
47 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±10% - Polyester - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 334-136
FabrikantnummerB32529C6102J000
FabrikantEPCOS
€ 0,27
Each (In a Pack of 25)
Aantal stuks
1 nF 200 V ac, 400 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 135-8299
FabrikantnummerB32529C0103K000
FabrikantEPCOS
€ 0,054
Each (In a Bag of 2000)
Aantal stuks
10 nF 63 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS-stocknr. 896-1307
FabrikantnummerB32529C0104K000
FabrikantEPCOS
€ 0,108
Each (In a Pack of 50)
Aantal stuks
100 nF 63 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS-stocknr. 135-8302
FabrikantnummerB32529C0104K000
FabrikantEPCOS
€ 0,054
Each (In a Bag of 2000)
Aantal stuks
100 nF 63 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS-stocknr. 210-8342
FabrikantnummerB32521N8103K000
FabrikantEPCOS
€ 0,35
Each
Aantal stuks
10 nF 200 V ac, 630 V dc Through Hole 10mm B32521, B32529 ±10% - Polyester - 13mm 4mm 9mm 4 x 9 x 13mm -
RS-stocknr. 172-5541
FabrikantnummerB32522N6105K000
FabrikantEPCOS
€ 0,724
Each (In a Bag of 300)
Aantal stuks
1 µF 450 V dc - 15mm B32522 ±10% - Polyester - 18mm 11mm 18.5mm 18 x 11 x 18.5mm -
RS-stocknr. 896-1297
FabrikantnummerB32529C0103K000
FabrikantEPCOS
€ 0,124
Each (In a Pack of 50)
Aantal stuks
10 nF 63 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -