Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS-stocknr. 888-0841
FabrikantnummerFFB14E0206K--
FabrikantAVX
€ 7,35
Each
Aantal stuks
20µF 100V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 13mm 22.4mm 31.1 x 13 x 22.4mm -
RS-stocknr. 134-289
FabrikantnummerCB162D0225JBC
FabrikantAVX
€ 2,323
Each (In a Pack of 10)
Aantal stuks
2.2µF 40 V ac, 63 V dc Surface Mount - CB ±5% - PET - 10.5mm 7.6mm 5.7mm 10.5 x 7.6 x 5.7mm -
RS-stocknr. 888-1052
FabrikantnummerFFV34I0306K--
FabrikantAVX
€ 22,32
Each
Aantal stuks
30µF 400V dc - 25 mm, 30 mm FFV3 ±10% - Polyester - 40mm 36mm 40mm 40 x 36 x 40mm -
RS-stocknr. 888-0930
FabrikantnummerFFB54D0117KJC
FabrikantAVX
€ 24,72
Each
Aantal stuks
110µF 75V dc - 27.5mm FFB ±10% - Polyester - 32mm 22mm 37mm 32 x 22 x 37mm -
RS-stocknr. 888-0891
FabrikantnummerFFB34I0126K--
FabrikantAVX
€ 5,56
Each
Aantal stuks
12µF 400V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 17.3mm 29.8mm 31.1 x 17.3 x 29.8mm -
RS-stocknr. 166-7860
FabrikantnummerCB052E0105JBC
FabrikantAVX
€ 0,872
Each (On a Reel of 900)
Aantal stuks
1µF 63 V ac, 100 V dc Surface Mount - CB ±5% - PET - 7.2mm 6.1mm 5.7mm 7.2 x 6.1 x 5.7mm -
RS-stocknr. 888-1059
FabrikantnummerFFV34H0506K--
FabrikantAVX
€ 22,838
Each (In a Pack of 56)
Aantal stuks
50µF 300V dc - 25 mm, 30 mm FFV3 ±10% - Polyester - 40mm 36mm 40mm 40 x 36 x 40mm -
RS-stocknr. 888-0863
FabrikantnummerFFB24D0476K--
FabrikantAVX
€ 8,41
Each
Aantal stuks
47µF 75V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 14.6mm 25.7mm 31.1 x 14.6 x 25.7mm -
RS-stocknr. 888-0914
FabrikantnummerFFB44H0186K--
FabrikantAVX
€ 8,51
Each
Aantal stuks
18µF 400V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm -
RS-stocknr. 888-1040
FabrikantnummerFFV34E0107K--
FabrikantAVX
€ 30,25
Each
Aantal stuks
100µF 100V dc - 25 mm, 30 mm FFV3 ±10% - Polyester - 40mm 36mm 40mm 40 x 36 x 40mm -
RS-stocknr. 888-1046
FabrikantnummerFFV34D0167K--
FabrikantAVX
€ 27,689
Each (In a Pack of 80)
Aantal stuks
160µF 75V dc - 25 mm, 30 mm FFV3 ±10% - Polyester - 40mm 36mm 40mm 40 x 36 x 40mm -
RS-stocknr. 888-0918
FabrikantnummerFFB44I0156K--
FabrikantAVX
€ 8,477
Each (In a Pack of 56)
Aantal stuks
15µF 400V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm -
RS-stocknr. 888-0949
FabrikantnummerFFB54E0686K--
FabrikantAVX
€ 20,37
Each
Aantal stuks
68µF 100V dc - 27.5mm FFB ±10% - Polyester - 32mm 22mm 37mm 32 x 22 x 37mm -
RS-stocknr. 888-1084
FabrikantnummerFFVE4H0227K--
FabrikantAVX
€ 76,21
Each
Aantal stuks
220µF 300V dc - 45mm FFVE ±10% - Polyester - - - - - -
RS-stocknr. 888-0911
FabrikantnummerFFB44E0476K--
FabrikantAVX
€ 12,55
Each
Aantal stuks
47µF 100V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm -
RS-stocknr. 134-273
FabrikantnummerCB052E0105JBC
FabrikantAVX
€ 1,883
Each (In a Pack of 10)
Aantal stuks
1µF 63 V ac, 100 V dc Surface Mount - CB ±5% - PET - 7.2mm 6.1mm 5.7mm 7.2 x 6.1 x 5.7mm -
RS-stocknr. 166-7861
FabrikantnummerCB162D0225JBC
FabrikantAVX
€ 1,225
Each (On a Reel of 900)
Aantal stuks
2.2µF 40 V ac, 63 V dc Surface Mount - CB ±5% - PET - 10.5mm 7.6mm 5.7mm 10.5 x 7.6 x 5.7mm -
RS-stocknr. 888-0955
FabrikantnummerFFB54H0276KJC
FabrikantAVX
€ 13,294
Each (In a Pack of 48)
Aantal stuks
27µF 300V dc - 27.5mm FFB ±10% - Polyester - 32mm 22mm 37mm 32 x 22 x 37mm -