Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Lees meer Lees minder

Filters

1 - 20 van 573 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS-stocknr. 171-0192
FabrikantnummerABM8W-32.0000MHZ-4-B1U-T3
FabrikantAbracon
€ 0,211
Each (On a Reel of 3000)
Aantal stuks
32MHz Surface Mount 4pF (DFN - LCC), No Lead, 4-SMD - 2.5mm 2mm 0.6mm 2.5 x 2.2 x 0.6mm ±10ppm ±10ppm - -20°C -
RS-stocknr. 171-0233
FabrikantnummerABLS-4.000MHZ-B4-T
FabrikantAbracon
€ 0,094
Each (On a Reel of 1000)
Aantal stuks
4MHz Surface Mount 18pF HC49/US - 11.4mm 4.7mm 4.2mm 11.4 x 4.7 x 4.2mm ±30ppm ±50ppm - -20°C -
RS-stocknr. 171-2251
FabrikantnummerABM8-14.7456MHZ-10-1-U-T
FabrikantAbracon
€ 0,507
Each (On a Reel of 1000)
Aantal stuks
14.7456MHz Surface Mount 18pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±10ppm ±10ppm 120Ω -10°C -
RS-stocknr. 171-0612
FabrikantnummerABM2-8.000MHZ-D4Y-T
FabrikantAbracon
€ 2,196
Each (In a Pack of 10)
Aantal stuks
8MHz Surface Mount 18pF SMD - 8mm 4.5mm 1.6mm 8 x 4.5 x 1.6mm ±30ppm ±30ppm - -40°C -
RS-stocknr. 187-5974
FabrikantnummerABLS-20.000MHz-16-A-4-H-T
FabrikantAbracon
€ 0,171
Each (In a Pack of 25)
Aantal stuks
20MHz Surface Mount 16pF SMD 2 11.4mm 4.7mm 4.1mm 11.4 x 4.7 x 4.1mm ±30ppm ±35ppm 40Ω -10°C -
RS-stocknr. 171-0193
FabrikantnummerABM8W-32.0000MHZ-4-D1X-T3
FabrikantAbracon
€ 0,221
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 171-2690
FabrikantnummerABM8-12.000MHZ-B2-T
FabrikantAbracon
€ 0,485
Each (In a Pack of 10)
Aantal stuks
12MHz Surface Mount 18pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±20ppm ±50ppm 120Ω -20°C -
RS-stocknr. 171-2252
FabrikantnummerABM8-16.000MHZ-10-1-U-T
FabrikantAbracon
€ 0,486
Each (On a Reel of 1000)
Aantal stuks
16MHz Surface Mount 18pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±10ppm ±10ppm 70Ω -10°C -
RS-stocknr. 187-5797
FabrikantnummerABM8-16.000MHZ-12-K1-T
FabrikantAbracon
€ 0,237
Each (On a Reel of 1000)
Aantal stuks
16MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±10ppm ±50ppm 70Ω -40°C -
RS-stocknr. 171-2850
FabrikantnummerABM8G-12.288MHZ-18-D2Y-T
FabrikantAbracon
€ 0,846
Each (In a Pack of 5)
Aantal stuks
12.288MHz Surface Mount 18pF SMD 4 3.2mm 2.5mm 1mm 3.2 x 2.5 x 1mm ±20ppm ±30ppm 80Ω -40°C -
RS-stocknr. 171-0234
FabrikantnummerABLS-4.000MHZ-K4T
FabrikantAbracon
€ 0,328
Each (On a Reel of 1000)
Aantal stuks
4MHz Surface Mount 18pF HC49/US - 11.4mm 4.7mm 4.2mm 11.4 x 4.7 x 4.2mm ±30ppm ±50ppm - -40°C -
RS-stocknr. 171-2878
FabrikantnummerABMM2-25.000MHZ-E2-T
FabrikantAbracon
€ 0,634
Each (In a Pack of 10)
Aantal stuks
25MHz Surface Mount 18pF SMD 4 6mm 3.6mm 1.2mm 6 x 3.6 x 1.2mm ±20ppm ±20ppm 50Ω -20°C -
RS-stocknr. 171-0621
FabrikantnummerABM3C-25.000MHZ-D4Y-T
FabrikantAbracon
€ 0,561
Each (In a Pack of 10)
Aantal stuks
25MHz Surface Mount 18pF SMD - 5mm 3.2mm 1.3mm 5 x 3 x 1.3mm ±30ppm ±30ppm - -40°C -
RS-stocknr. 171-0227
FabrikantnummerABLS2-7.3728MHZ-D4Y-T
FabrikantAbracon
€ 0,182
Each (On a Reel of 1000)
Aantal stuks
7.3728MHz Surface Mount 18pF HC49/US - 11.4mm 4.7mm 3.3mm 11.4 x 4.7 x 3.3mm ±30ppm ±30ppm - -40°C -
RS-stocknr. 187-5998
FabrikantnummerABLS-20.000MHz-16-B-4-Y-T
FabrikantAbracon
€ 0,26
Each (In a Pack of 20)
Aantal stuks
20MHz Surface Mount 16pF SMD 2 11.4mm 4.7mm 4.1mm 11.4 x 4.7 x 4.1mm ±30ppm ±30ppm 40Ω -20°C -
RS-stocknr. 187-5800
FabrikantnummerABM8-16.000MHz-D4Y-T
FabrikantAbracon
€ 0,314
Each (On a Reel of 1000)
Aantal stuks
16MHz Surface Mount 18pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±30ppm ±30ppm 70Ω -40°C -
RS-stocknr. 171-0564
FabrikantnummerABLS-3.6864MHZ-B2-T
FabrikantAbracon
€ 0,289
Each (In a Pack of 10)
Aantal stuks
3.6864MHz Surface Mount 18pF HC49/US - 11.4mm 4.7mm 4.2mm 11.4 x 4.7 x 4.2mm ±20ppm ±50ppm - -20°C -
RS-stocknr. 180-7845
FabrikantnummerABM13W-52.0000MHZ-5-NH7U-T5
FabrikantAbracon
€ 1,31
Each (In a Pack of 2)
Aantal stuks
52MHz Surface Mount 5pF SMD 4 1.2mm 1mm 0.33mm 1.2 x 1 x 0.33mm ±7ppm ±10ppm 50Ω -30°C -
RS-stocknr. 171-0545
FabrikantnummerABLS-16.000MHZ-B2-T
FabrikantAbracon
€ 0,303
Each (In a Pack of 25)
Aantal stuks
16MHz Surface Mount 18pF HC49/US - 11.4mm 4.7mm 4.2mm 11.4 x 4.7 x 4.2mm ±20ppm ±50ppm - -20°C -
RS-stocknr. 180-7839
FabrikantnummerABM13W-37.4000MHZ-5-NH7U-T5
FabrikantAbracon
€ 1,31
Each (In a Pack of 2)
Aantal stuks
37.4MHz Surface Mount 5pF SMD 4 1.2mm 1mm 0.33mm 1.2 x 1 x 0.33mm ±7ppm ±10ppm 50Ω -30°C -