Ferrite Rings

Ferrite rings are toroidal (doughnut) shaped, or cylindrical shaped pieces of ferrite (a ceramic compound).What do they do?Ferrite rings help to protect against EMI (electromagnetic interference) and RFI (radio frequency interference). They prevent interference moving to a device or from a device.How do they work?Ferrite rings can suppress noise without grounding. Ferrites are able to attract magnetic flux. When a cable is passed through the ring, the magnetic fields created by the cable are concentrated within the ferrite ring. This magnetic energy is converted to heat and the ferrite dissipates this by magnetic loss.How are they used?Ferrite rings can often be seen with cables threaded through them. They are common place in electronics to help with noise suppression. The cable can also be wrapped about the ferrite ring numerous times. Ferrite rings can be incorporated into broadband transformers, pulse transformers and common mode chokes.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Dimensions Application Impedance Material Diameter Height Inner Diameter Outer Diameter Outer Dimensions Outer Height Series Aperture Diameter Number of Apertures
RS-stocknr. 725-9032
FabrikantnummerFSRH041D85RNB00B
FabrikantMurata
€ 0,04
Each (In a Pack of 20)
Aantal stuks
Bead 3.6 x 1 x 4.85mm Audio Equipment, Computer Peripherals - RN Material 3.6mm 4.85mm 1mm 3.6mm - - - - -
RS-stocknr. 167-5689
FabrikantnummerFSRH041D85RNB00B
FabrikantMurata
€ 0,023
Each (In a Bag of 10000)
Aantal stuks
Bead 3.6 x 1 x 4.85mm Audio Equipment, Computer Peripherals - RN Material 3.6mm 4.85mm 1mm 3.6mm - - - - -