Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Lees meer Lees minder

Filters

1 - 20 van 483 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
RS-stocknr. 168-0148
FabrikantnummerRCH50S330R0JS06
FabrikantVishay
€ 6,212
Each (In a Bag of 25)
Aantal stuks
330 Ω 50W RCH50 Planar ±5% Thick Film Solder Tab -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 167-8628
FabrikantnummerRPS0500DH3R60JB
FabrikantVishay
€ 98,296
Each (In a Box of 15)
Aantal stuks
3.6 Ω 500W RPS500 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 167-9774
FabrikantnummerLPS1100H10R0JB
FabrikantVishay
€ 142,509
Each (In a Box of 15)
Aantal stuks
10 Ω 1.1kW LPS1100 Planar ±5% Thick Film Screw - - - - - 57 x 60mm -
RS-stocknr. 821-9940
FabrikantnummerRPS0500DH3R60JB
FabrikantVishay
€ 173,50
Each
Aantal stuks
3.6 Ω 500W RPS500 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 756-8932
FabrikantnummerLPS1100H10R0JB
FabrikantVishay
€ 157,43
Each
Aantal stuks
10 Ω 1.1kW LPS1100 Planar ±5% Thick Film Screw - - - - - 57 x 60mm -
RS-stocknr. 789-0768
FabrikantnummerRCH50S330R0JS06
FabrikantVishay
€ 7,52
Each
Aantal stuks
330 Ω 50W RCH50 Planar ±5% Thick Film Solder Tab -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 845-9832
FabrikantnummerRH0254R000FE02
FabrikantVishay
€ 4,69
Each
Aantal stuks
4 Ω 25W RH - ±1% Wire Wound - -55°C +250°C -50ppm/°C +50ppm/°C - - -
RS-stocknr. 167-8725
FabrikantnummerRTOP200V1R00JB
FabrikantVishay
€ 43,898
Each (In a Box of 10)
Aantal stuks
1 Ω 200W RTOP200V Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 789-1134
FabrikantnummerRTOP200V1R00JB
FabrikantVishay
€ 48,78
Each
Aantal stuks
1 Ω 200W RTOP200V Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 684-2807
FabrikantnummerLPS0300H1R00JB
FabrikantVishay
€ 50,91
Each
Aantal stuks
1 Ω 300W LPS300 Planar ±5% Thick Film Screw -55°C +120°C -300ppm/°C +300ppm/°C - - -
RS-stocknr. 845-9586
FabrikantnummerRH0052K000FE02
FabrikantVishay
€ 4,43
Each
Aantal stuks
2 kΩ 7.5W RH Aluminium Housed ±1% Wire Wound Axial -55°C +250°C -20ppm/°C +20ppm/°C - 15.24 x 16.41 x 8.13mm -
RS-stocknr. 789-0838
FabrikantnummerRCH25S15R00JS06
FabrikantVishay
€ 4,28
Each
Aantal stuks
15 Ω 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 168-0151
FabrikantnummerRCH50S10000JS06
FabrikantVishay
€ 6,555
Each (In a Bag of 25)
Aantal stuks
1 kΩ 50W RCH50 Planar ±5% Thick Film Solder Tab -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 168-0043
FabrikantnummerRCH25S15R00JS06
FabrikantVishay
€ 3,932
Each (In a Bag of 25)
Aantal stuks
15 Ω 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 167-9973
FabrikantnummerLPS0300H1R00JB
FabrikantVishay
€ 34,007
Each (In a Box of 15)
Aantal stuks
1 Ω 300W LPS300 Planar ±5% Thick Film Screw -55°C +120°C -300ppm/°C +300ppm/°C - - -
RS-stocknr. 789-0778
FabrikantnummerRCH50S10000JS06
FabrikantVishay
€ 9,25
Each
Aantal stuks
1 kΩ 50W RCH50 Planar ±5% Thick Film Solder Tab -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 167-8653
FabrikantnummerRPS0500DH1000JB
FabrikantVishay
€ 109,839
Each (In a Box of 15)
Aantal stuks
100 Ω 500W RPS500 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 789-1200
FabrikantnummerRPS0500DH1000JB
FabrikantVishay
€ 122,04
Each
Aantal stuks
100 Ω 500W RPS500 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 845-9854
FabrikantnummerRH0256R000FE02
FabrikantVishay
€ 7,33
Each
Aantal stuks
6 Ω 25W RH - ±1% Wire Wound - -55°C +250°C -50ppm/°C +50ppm/°C - - -
RS-stocknr. 169-3177
FabrikantnummerRH01010R00FE02
FabrikantVishay
€ 1,679
Each (In a Box of 100)
Aantal stuks
10 Ω 12.5W RH010 Aluminium Housed ±1% Wire Wound Axial -55°C +250°C -20ppm/°C +20ppm/°C - - -