Leaded Inductors

Leaded inductors are components with through hole features and leads attached concentrically to the opposite ends of the inductor cores. They act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices.

Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field.

What are leaded inductors used for?

They are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits.

With low voltages, they act as continuous circuits to keep the current flowing if there are interferences. With high voltages, they are able to prevent current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes.

Types of leaded inductors

Leaded inductors come in two main categories:

  • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
  • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

...
Lees meer Lees minder

Filters

1 - 20 van 111 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inductance Maximum DC Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series
RS-stocknr. 852-3876
FabrikantnummerIRF01BH220K
FabrikantVishay
€ 0,464
Each (In a Pack of 400)
Aantal stuks
22 μH 285mA Axial 1.2Ω ±10% 3.05mm - - 8.38mm 3.05 (Dia.) x 8.38mm Ferrite 25MHz - IRF
RS-stocknr. 852-3734
FabrikantnummerIHD3EB104L
FabrikantVishay
€ 7,42
Each
Aantal stuks
100 mH 70mA Axial 76Ω ±15% 11.68mm - - 22.86mm 11.68 (Dia.) x 22.86mm Ferrite 1kHz - IHD
RS-stocknr. 173-0668
FabrikantnummerIHTH0750IZEB101M5A
FabrikantVishay
€ 5,066
Each (In a Tube of 25)
Aantal stuks
100 μH 5A Radial 64mΩ ±20% 19.17mm - - 8.7mm 19.17 (Dia.) x 8.7mm - 2.63MHz 11.6mm IHTH-0750IZ-5A
RS-stocknr. 123-1533
FabrikantnummerIHTH0750IZEB101M5A
FabrikantVishay
€ 4,85
Each
Aantal stuks
100 μH 5A Radial 64mΩ ±20% 19.17mm - - 8.7mm 19.17 (Dia.) x 8.7mm - 2.63MHz 11.6mm IHTH-0750IZ-5A
RS-stocknr. 852-3867
FabrikantnummerIMS05EB220K
FabrikantVishay
€ 1,063
Each (In a Pack of 200)
Aantal stuks
22 μH 290mA Axial 960mΩ ±10% 4.11mm - - 10.41mm 4.11 (Dia.) x 10.41mm Powered Iron 41MHz - IMS
RS-stocknr. 173-4030
FabrikantnummerIHD3EB104L
FabrikantVishay
€ 4,802
Each (In a Bag of 190)
Aantal stuks
100 mH 70mA Axial 76Ω ±15% 11.68mm - - 22.86mm 11.68 (Dia.) x 22.86mm Ferrite 1kHz - IHD
RS-stocknr. 123-1522
FabrikantnummerIHTH0750IZEB2R2M5A
FabrikantVishay
€ 5,05
Each
Aantal stuks
2.2 μH 45A Radial 1.63mΩ ±20% 19.17mm - - 8.7mm 19.17 (Dia.) x 8.7mm - 17.85MHz 12.37mm IHTH-0750IZ-5A
RS-stocknr. 852-3863
FabrikantnummerIMS05EB103K
FabrikantVishay
€ 2,378
Each (In a Pack of 200)
Aantal stuks
10 mH 70mA Axial 17.5Ω ±10% 4.11mm - - 10.41mm 4.11 (Dia.) x 10.41mm Ferrite 3.8MHz - IMS
RS-stocknr. 852-3643
FabrikantnummerIHA304EB
FabrikantVishay
€ 1,91
Each
Aantal stuks
50 μH 4.3A Axial 50mΩ ±10% 13.97mm - - 23.37mm 13.97 (Dia.) x 23.37mm Ferrite 1kHz - IHA
RS-stocknr. 852-3637
FabrikantnummerIHA204EB
FabrikantVishay
€ 2,323
Each (In a Pack of 120)
Aantal stuks
250 μH 2.4A Axial 200mΩ ±10% 15.24mm - - 23.37mm 15.24 (Dia.) x 23.37mm Ferrite 1kHz - IHA
RS-stocknr. 173-1548
FabrikantnummerIHTH0750IZEB2R2M5A
FabrikantVishay
€ 4,965
Each (In a Tube of 25)
Aantal stuks
2.2 μH 45A Radial 1.63mΩ ±20% 19.17mm - - 8.7mm 19.17 (Dia.) x 8.7mm - 17.85MHz 12.37mm IHTH-0750IZ-5A
RS-stocknr. 852-3646
FabrikantnummerIHA205EB
FabrikantVishay
€ 6,18
Each
Aantal stuks
500 μH 2.3A Axial 320mΩ ±10% 19.05mm - - 26.67mm 19.05 (Dia.) x 26.67mm Ferrite 1kHz - IHA
RS-stocknr. 123-1537
FabrikantnummerIHTH1125KZEB3R3M5A
FabrikantVishay
€ 6,93
Each
Aantal stuks
3.3 μH 57A Radial 1.5mΩ ±20% 28.5mm - - 10.7mm 28.5 (Dia.) x 10.7mm - 15.8MHz 16.7mm IHTH-1125KZ-5A
RS-stocknr. 852-3902
FabrikantnummerTD5Q3TAPJ5002F
FabrikantVishay
€ 22,272
Each (In a Pack of 20)
Aantal stuks
50 mH - Radial - ±2% 33.53mm - - 17.48mm 33.53 (Dia.) x 17.48mm Tinned Copper - - TD
RS-stocknr. 123-1538
FabrikantnummerIHTH1125KZEB4R7M5A
FabrikantVishay
€ 7,60
Each
Aantal stuks
4.7 μH 50A Radial 1.43mΩ ±20% 28.5mm - - 10.7mm 28.5 (Dia.) x 10.7mm - 11.36MHz 16.7mm IHTH-1125KZ-5A
Nieuw
RS-stocknr. 191-7821
FabrikantnummerIHDM1008BCEV4R7M30
FabrikantVishay
€ 13,03
Each (In a Tray of 90)
Aantal stuks
4.7 μH 45 (Typ.)A Through Hole 950µΩ ±20% - 25.53mm 20.73mm 21.75mm 25.53 x 20.73 x 21.75mm Iron Powder 15 (Typ.)MHz - IHDM-1008BC-30
RS-stocknr. 172-9084
FabrikantnummerIHTH1125KZEB470M5A
FabrikantVishay
€ 6,638
Each (In a Tube of 15)
Aantal stuks
47 μH 14A Radial 14.6mΩ ±20% 28.5mm - - 10.7mm 28.5 (Dia.) x 10.7mm - 2.99MHz 17.8mm IHTH-1125KZ-5A
Nieuw
RS-stocknr. 191-7822
FabrikantnummerIHDM1008BCEV1R2M30
FabrikantVishay
€ 13,03
Each (In a Tray of 90)
Aantal stuks
1.2 μH 80 (Typ.)A Through Hole 300µΩ ±20% - 25.53mm 20.73mm 21.75mm 25.53 x 20.73 x 21.75mm Iron Powder 150 (Typ.)MHz - IHDM-1008BC-30
RS-stocknr. 852-3857
FabrikantnummerIM06EB471J
FabrikantVishay
€ 0,947
Each (In a Pack of 200)
Aantal stuks
470 μH 95mA Axial 11.1Ω ±5% 5.08mm - - 11.43mm 5.08 (Dia.) x 11.43mm Iron 4MHz - IM
RS-stocknr. 173-3897
FabrikantnummerIHTH0750IZEB3R3M5A
FabrikantVishay
€ 3,468
Each (In a Tube of 25)
Aantal stuks
3.3 μH 40A Radial 2.4mΩ ±20% 19.17mm - - 8.7mm 19.17 (Dia.) x 8.7mm - 16.7MHz 11.7mm IHTH-0750IZ-5A