Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS-stocknr. 795-7846
FabrikantnummerCIL21NR10KNE
€ 0,045
Each (On a Reel of 4000)
Aantal stuks
CIL 100 pH ±10% 250mA 235MHz 20 - 0805 (2012M) 200mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS-stocknr. 795-7849
FabrikantnummerCIL21NR22KNE
€ 0,04
Each (On a Reel of 4000)
Aantal stuks
CIL 220 pH ±10% 250mA 170MHz 20 - 0805 (2012M) 300mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS-stocknr. 172-8735
FabrikantnummerCIH10T15NJNC
€ 0,024
Each (On a Reel of 10000)
Aantal stuks
CIH10T 15 nH ±5% 500mA 2.3GHz 12 - 0603 (1608M) 320mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 795-7758
FabrikantnummerCIH05T68NJNC
€ 0,006
Each (On a Reel of 10000)
Aantal stuks
CIHO5T 68 nH ±5% 180mA 750MHz 8 - 0402 (1005M) 1.4Ω Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS-stocknr. 795-7708
FabrikantnummerCIH05T1N2SNC
€ 0,007
Each (On a Reel of 10000)
Aantal stuks
CIHO5T 1.2 nH ±0.3nH 300mA 10GHz 8 - 0402 (1005M) 120mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS-stocknr. 795-7789
FabrikantnummerCIH10T18NJNC
€ 0,078
Each (On a Reel of 4000)
Aantal stuks
CIH10T 18 nH ±5% 500mA 2GHz 12 - 0603 (1608M) 350mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 795-7852
FabrikantnummerCIL21Y6R8KNE
€ 0,052
Each (On a Reel of 2000)
Aantal stuks
- 6.8 μH ±10% 15mA 29MHz 50 - 0805 (2012M) 600mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS-stocknr. 172-8736
FabrikantnummerCIH10T12NJNC
€ 0,024
Each (On a Reel of 10000)
Aantal stuks
CIH10T 12 nH ±5% 600mA 2.6GHz 12 - 0603 (1608M) 280mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 795-7760
FabrikantnummerCIH05T82NJNC
€ 0,006
Each (On a Reel of 10000)
Aantal stuks
CIHO5T 82 nH ±5% 150mA 600MHz 8 - 0402 (1005M) 1.6Ω Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS-stocknr. 795-7802
FabrikantnummerCIH10T3N9SNC
€ 0,03
Each (On a Reel of 4000)
Aantal stuks
CIH10T 3.9 nH ±0.3nH 800mA 6GHz 10 - 0603 (1608M) 140mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 795-7805
FabrikantnummerCIH10T47NJNC
€ 0,026
Each (On a Reel of 4000)
Aantal stuks
CIH10T 47 nH ±5% 400mA 900MHz 12 - 0603 (1608M) 770mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 795-7824
FabrikantnummerCIH10TR10JNC
€ 0,026
Each (On a Reel of 4000)
Aantal stuks
CIH10T 100 nH ±5% 350mA 600MHz 12 - 0603 (1608M) Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 172-8779
FabrikantnummerCIL21Y6R8KNE
€ 0,047
Each (On a Reel of 4000)
Aantal stuks
- 6.8 nH ±10% 15mA 29MHz 50 - 0805 (2012M) 600mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS-stocknr. 795-7776
FabrikantnummerCIH10T12NJNC
€ 0,027
Each (On a Reel of 4000)
Aantal stuks
CIH10T 12 nH ±5% 600mA 2.6GHz 12 - 0603 (1608M) 280mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 795-7770
FabrikantnummerCIH10T15NJNC
€ 0,022
Each (On a Reel of 4000)
Aantal stuks
CIH10T 15 nH ±5% 500mA 2.3GHz 12 - 0603 (1608M) 320mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 795-7821
FabrikantnummerCIL10J2R7KNC
€ 0,036
Each (On a Reel of 4000)
Aantal stuks
CIL 2.7 nH ±10% 15mA 40MHz 35 - 0603 (1608M) 1.35Ω Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 795-7818
FabrikantnummerCIH10T56NJNC
€ 0,026
Each (On a Reel of 4000)
Aantal stuks
CIH10T 56 nH ±5% 400mA 900MHz 12 - 0603 (1608M) 750mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 172-8770
FabrikantnummerCIH10T3N9SNC
€ 0,027
Each (On a Reel of 10000)
Aantal stuks
CIH10T 3.9 nH ±0.3nH 800mA 6GHz 10 - 0603 (1608M) 140mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 172-8742
FabrikantnummerCIH10T47NJNC
€ 0,024
Each (On a Reel of 10000)
Aantal stuks
CIH10T 47 nH ±5% 400mA 900MHz 12 - 0603 (1608M) 770mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 172-8747
FabrikantnummerCIH10TR10JNC
€ 0,024
Each (On a Reel of 10000)
Aantal stuks
CIH10T 100 nH ±5% 350mA 600MHz 12 - 0603 (1608M) Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm