Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS-stocknr. 777-6965
FabrikantnummerHLC021R6BTTR
FabrikantAVX
€ 0,362
Each (In a Bag of 5)
Aantal stuks
HLC02 1.6 nH ±0.1nH 660mA 18GHz 25 - 0402 (1005M) 150mΩ Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm
RS-stocknr. 172-7967
FabrikantnummerHLC021R6BTTR/500
FabrikantAVX
€ 0,124
Each (On a Reel of 5000)
Aantal stuks
HLC02 1.6 nH ±0.1nH 660mA 18GHz 25 - 0402 (1005M) - Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm
RS-stocknr. 777-7025
FabrikantnummerHLC02220HTTR
FabrikantAVX
€ 0,332
Each (In a Bag of 5)
Aantal stuks
HLC02 22 nH ±3% 202mA 3GHz 30 - 0402 (1005M) 1.9Ω Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm
RS-stocknr. 172-7488
FabrikantnummerHLC02220HTTR/500
FabrikantAVX
€ 0,138
Each (On a Reel of 5000)
Aantal stuks
HLC02 22 nH ±3% 202mA 3GHz 30 - 0402 (1005M) - Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm
RS-stocknr. 777-7007
FabrikantnummerHLC028R2BTTR/500
FabrikantAVX
€ 0,154
Each (In a Bag of 5)
Aantal stuks
HLC02 8.2 nH ±0.1nH 315mA 6GHz 29 - 0402 (1005M) 800mΩ Organic 1 x 0.58 x 0.35mm 0.58mm 0.35mm 1mm