Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 724-1649
FabrikantnummerBNX016-01
FabrikantMurata
€ 3,79
Each
Aantal stuks
15A 25 V dc Through Hole Pin - - BNX 100 kHz → 1 GHz 12mm 11mm - 8mm 12 x 11 x 8mm -
RS-stocknr. 839-0837
FabrikantnummerBNX023-01L
FabrikantMurata
€ 5,34
Each
Aantal stuks
15A 100 V dc Surface Mount Flat Contact - - BNX02 1 MHz → 1 GHz 12.1mm 9.1mm - 3.1mm 12.1 x 9.1 x 3.1mm -
RS-stocknr. 167-4995
FabrikantnummerBNX023-01L
FabrikantMurata
€ 2,524
Each (On a Reel of 400)
Aantal stuks
15A 100 V dc Surface Mount Flat Contact - - BNX02 1 MHz → 1 GHz 12.1mm 9.1mm - 3.1mm 12.1 x 9.1 x 3.1mm -
RS-stocknr. 230-3727
FabrikantnummerNFE31PT222Z1E9L
FabrikantMurata
€ 0,359
Each (In a Pack of 20)
Aantal stuks
6A 25 V dc Surface Mount Solder Pad - - NFE31P - 3.2mm 1.6mm - 1.6mm 3.2 x 1.6 x 1.6mm -
RS-stocknr. 188-8766
FabrikantnummerNFE61PT102E1H9L
FabrikantMurata
€ 0,473
Each (In a Pack of 20)
Aantal stuks
2A 50 V dc Surface Mount Solder Pad - - NFE61HT / PT - 6.8mm 1.6mm - 1.6mm 6.8 x 1.6 x 1.6mm -
RS-stocknr. 166-9701
FabrikantnummerNFE61PT102E1H9L
FabrikantMurata
€ 0,274
Each (On a Reel of 2500)
Aantal stuks
2A 50 V dc Surface Mount Solder Pad - - NFE61HT / PT - 6.8mm 1.6mm - 1.6mm 6.8 x 1.6 x 1.6mm -
RS-stocknr. 167-4996
FabrikantnummerBNX024H01L
FabrikantMurata
€ 2,978
Each (On a Reel of 400)
Aantal stuks
15A 50 V dc Surface Mount Flat Contact - - BNX02 100 kHz → 1 GHz 12.1mm 9.1mm - 3.5mm 12.1 x 9.1 x 3.5mm -
RS-stocknr. 188-8772
FabrikantnummerNFE61PT472C1H9L
FabrikantMurata
€ 0,566
Each (In a Pack of 20)
Aantal stuks
2A 50 V dc Surface Mount Solder Pad - - NFE61HT / PT - 6.8mm 1.6mm - 1.6mm 6.8 x 1.6 x 1.6mm -
RS-stocknr. 166-9702
FabrikantnummerNFE61PT472C1H9L
FabrikantMurata
€ 0,331
Each (On a Reel of 2500)
Aantal stuks
2A 50 V dc Surface Mount Solder Pad - - NFE61HT / PT - 6.8mm 1.6mm - 1.6mm 6.8 x 1.6 x 1.6mm -
RS-stocknr. 839-0847
FabrikantnummerBNX025H01L
FabrikantMurata
€ 7,04
Each
Aantal stuks
15A 25 V dc Surface Mount Flat Contact - - BNX02 50 kHz → 1 GHz 12.1mm 9.1mm - 3.5mm 12.1 x 9.1 x 3.5mm -
RS-stocknr. 839-0840
FabrikantnummerBNX024H01L
FabrikantMurata
€ 7,04
Each
Aantal stuks
15A 50 V dc Surface Mount Flat Contact - - BNX02 100 kHz → 1 GHz 12.1mm 9.1mm - 3.5mm 12.1 x 9.1 x 3.5mm -
RS-stocknr. 125-3208
FabrikantnummerBNX025H01L
FabrikantMurata
€ 2,978
Each (On a Reel of 400)
Aantal stuks
15A 25 V dc Surface Mount Flat Contact - - BNX02 50 kHz → 1 GHz 12.1mm 9.1mm - 3.5mm 12.1 x 9.1 x 3.5mm -
RS-stocknr. 169-3885
FabrikantnummerNFM41CC471R2A3L
FabrikantMurata
€ 0,269
Each (On a Reel of 4000)
Aantal stuks
300mA 100 V dc Surface Mount Solder Pad - - NFM41C - 4.5mm 1.6mm - 1mm 4.5 x 1.6 x 1mm -
RS-stocknr. 125-3161
FabrikantnummerBNX012-01
FabrikantMurata
€ 1,887
Each (On a Reel of 150)
Aantal stuks
15A 50 V dc Through Hole Pin - - BNX 1 MHz → 1 GHz 12mm 11mm - 8mm 12 x 11 x 8mm -
RS-stocknr. 839-0831
FabrikantnummerBNX024H01B
FabrikantMurata
€ 6,86
Each
Aantal stuks
15A 50 V dc Surface Mount Flat Contact - - BNX02 100 kHz → 1 GHz 12.1mm 9.1mm - 3.5mm 12.1 x 9.1 x 3.5mm -
RS-stocknr. 188-8750
FabrikantnummerNFE61PT361B1H9L
FabrikantMurata
€ 0,521
Each (In a Pack of 20)
Aantal stuks
2A 50 V dc Surface Mount Solder Pad - - NFE61HT / PT - 6.8mm 1.6mm - 1.6mm 6.8 x 1.6 x 1.6mm -
RS-stocknr. 167-4935
FabrikantnummerBNX024H01B
FabrikantMurata
€ 3,605
Each (In a Bag of 100)
Aantal stuks
15A 50 V dc Surface Mount Flat Contact - - BNX02 100 kHz → 1 GHz 12.1mm 9.1mm - 3.5mm 12.1 x 9.1 x 3.5mm -
RS-stocknr. 202-3544
FabrikantnummerNFM3DCC223R1H3L
FabrikantMurata
€ 0,428
Each (In a Pack of 20)
Aantal stuks
300mA 50 V dc Surface Mount Solder Pad - - NFM3DC - 3.2mm 1.25mm - 0.7mm 3.2 x 1.25 x 0.7mm -
RS-stocknr. 187-3603
FabrikantnummerDSS1NB32A223Q91A
FabrikantMurata
€ 0,227
Each (In a Pack of 10)
Aantal stuks
6A 100 V dc Through Hole Solder - - DSS1NB3 40kHz 8.5mm 3.5mm - 7.5mm 8.5 x 3.5 x 7.5mm -
RS-stocknr. 839-0843
FabrikantnummerBNX025H01B
FabrikantMurata
€ 5,91
Each
Aantal stuks
15A 25 V dc Surface Mount Flat Contact - - BNX02 50 kHz → 1 GHz 12.1mm 9.1mm - 3.5mm 12.1 x 9.1 x 3.5mm -