Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

61 - 80 van 2112 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 167-8289
FabrikantnummerB84113C0000B030
FabrikantEPCOS
€ 26,33
Each (In a Box of 32)
Aantal stuks
3A 250 V ac Chassis Mount Tab 1 Two Stage B84113C 50 → 60Hz 50.8mm 89.5mm 0.47 x 2 μF, 4700 x 2 pF 38.1mm 50.8 x 89.5 x 38.1mm 4.7 x 4 mH
RS-stocknr. 170-4906
FabrikantnummerFN2090-16-06
FabrikantSchaffner
€ 36,712
Each (In a Box of 20)
Aantal stuks
16A 250 V ac Chassis Mount Tab - Two Stage FN2090 0 → 400Hz 57.5mm 113.5mm 1 μF, 10 nF 45.4mm 57.5 x 113.5 x 45.4mm 4 mH
RS-stocknr. 493-2989
Fabrikantnummer5500.2001
FabrikantSchurter
€ 7,08
Each
Aantal stuks
1A 250 V ac Through Hole Pin - Single Stage FPP2 60Hz 25mm 25mm 2.2 nF, 15 nF 25mm 25 x 25 x 25mm 10 x 2 mH
RS-stocknr. 882-6377
FabrikantnummerFN3256H-80-35
FabrikantSchaffner
€ 338,76
Each
Aantal stuks
80A 3 x 520/300 V ac Chassis Mount Terminal Block 3 Single Stage FN3256 0 → 60Hz 170mm 163mm - 125mm 170 x 163 x 125mm -
RS-stocknr. 213-7075
FabrikantnummerB84113C0000B030
FabrikantEPCOS
€ 28,65
Each
Aantal stuks
3A 250 V ac Chassis Mount Tab 1 Two Stage B84113C 50 → 60Hz 50.8mm 89.5mm 0.47 x 2 μF, 4700 x 2 pF 38.1mm 50.8 x 89.5 x 38.1mm 4.7 x 4 mH
RS-stocknr. 782-4162
FabrikantnummerFMAD-0931-1610
FabrikantSchurter
€ 198,83
Each
Aantal stuks
16A 480 V ac Screw Mount Screw - Single Stage FMAD 50 → 60Hz 217mm 116mm 1 μF, 100 nF 61mm 217 x 116 x 61mm 5 mH
RS-stocknr. 292-824
FabrikantnummerFN2090-16-06
FabrikantSchaffner
€ 38,69
Each
Aantal stuks
16A 250 V ac Chassis Mount Tab - Two Stage FN2090 0 → 400Hz 57.5mm 113.5mm 1 μF, 10 nF 45.4mm 57.5 x 113.5 x 45.4mm 4 mH
RS-stocknr. 496-4756
FabrikantnummerB84112G0000B060
FabrikantEPCOS
€ 18,57
Each
Aantal stuks
6A 250 V ac Chassis Mount Screw 1 Single Stage B84112G 50 → 60Hz 52mm 89.5mm 0.47 x 2 μF, 4700 x 2 pF 29mm 52 x 89.5 x 29mm 3.3 x 2 mH
RS-stocknr. 124-5314
FabrikantnummerB84143A0050R107
FabrikantEPCOS
€ 74,78
Each
Aantal stuks
25A 300 V ac, 520 V ac Chassis Mount Terminal Block 3 Single Stage B84143A*166 50 → 60Hz 214mm 69mm - 60mm 214 x 69 x 60mm -
RS-stocknr. 724-1649
FabrikantnummerBNX016-01
FabrikantMurata
€ 3,87
Each
Aantal stuks
15A 25 V dc Through Hole Pin - - BNX 100 kHz → 1 GHz 12mm 11mm - 8mm 12 x 11 x 8mm -
RS-stocknr. 776-1125
FabrikantnummerFN2010-30-08
FabrikantSchaffner
€ 39,83
Each
Aantal stuks
30A 250 V ac Chassis Mount Stud - Single Stage FN2010 0 → 400Hz 113.5mm 57.5mm 10 nF, 470 nF 45.4mm 113.5 x 57.5 x 45.4mm 870 μH
RS-stocknr. 240-731
FabrikantRS PRO
€ 80,26
Each
Aantal stuks
16A 250 V ac Flange Mount Tab - - - - 91mm 52mm 1 μF, 1.5 μF 45mm 91 x 52 x 45mm 1 mH
RS-stocknr. 170-5106
FabrikantnummerFN2020-20-06
FabrikantSchaffner
€ 16,729
Each (In a Box of 30)
Aantal stuks
20A 250 V ac Chassis Mount Tab - Single Stage FN2020 400Hz 54mm 85mm 4.7 nF, 150 nF 30.3mm 54 x 85 x 30.3mm 600 μH
RS-stocknr. 170-4995
FabrikantnummerFN2010-6-06
FabrikantSchaffner
€ 8,598
Each (In a Box of 60)
Aantal stuks
6A 250 V ac Chassis Mount Tab - Single Stage FN2010 0 → 400Hz 64mm 35mm 4.7 nF, 100 nF 24.3mm 64 x 35 x 24.3mm 1 mH
RS-stocknr. 170-5188
FabrikantnummerFN2010-30-08
FabrikantSchaffner
€ 30,218
Each (In a Box of 20)
Aantal stuks
30A 250 V ac Chassis Mount Stud - Single Stage FN2010 0 → 400Hz 113.5mm 57.5mm 10 nF, 470 nF 45.4mm 113.5 x 57.5 x 45.4mm 870 μH
RS-stocknr. 170-1361
FabrikantnummerB84143A0050R107
FabrikantEPCOS
€ 74,78
Each (On a Reel of 6)
Aantal stuks
35A 300 V ac, 520 V ac Chassis Mount Terminal Block 3 Single Stage B84143A*166 50 → 60Hz 214mm 69mm - 60mm 214 x 69 x 60mm -
RS-stocknr. 219-2785
FabrikantnummerFN2010-6-06
FabrikantSchaffner
€ 10,42
Each
Aantal stuks
6A 250 V ac Chassis Mount Tab - Single Stage FN2010 0 → 400Hz 64mm 35mm 4.7 nF, 100 nF 24.3mm 64 x 35 x 24.3mm 1 mH
RS-stocknr. 467-872
FabrikantnummerB84144A0036R120
FabrikantEPCOS
€ 167,96
Each
Aantal stuks
36A 520 V ac Flange Mount Screw 3 Single Stage B84144A*R120 50 → 60Hz 90mm 272mm - 60mm 90 x 272 x 60mm -
RS-stocknr. 866-1947
Fabrikantnummer4F480-125.260
FabrikantFUSS-EMV
€ 340,27
Each
Aantal stuks
125A 3 x 528 V ac Panel Mount Screw 3 Two Stage 4F480 50 → 60Hz 256mm 160mm - 121mm 256 x 160 x 121mm -
RS-stocknr. 162-0173
FabrikantnummerB85321A2205A101
FabrikantEPCOS
€ 117,372
Each (In a Box of 6)
Aantal stuks
100A 250 V ac, 600 V dc Screw Mount Screw - - B85321 60Hz 181mm 55mm - 55mm 181 x 55 x 55mm -