Rheostats

A rheostat is a variable resistor which is used to control current within an electrical circuit. They are able to vary the resistance in a circuit without interruption. Rheostats are very similar in construction to potentiometers.
How Rheostats Operate
Rheostats use two connections, even when 3 terminals are present, the first connection is made to one end of the resistive element and the other connection to the wiper (sliding contact). Resistive wire is wound around an insulating ceramic core, as the wiper slides over the windings the resistance, and therefore current, produced is altered.
Rheostat Types
Several types of rheostats exist, with varying functions and applications.
• Rotary type – Mostly used in power control applications. Rotary rheostats feature a turnable shaft that adjusts the resistance. They are used to control multiple applications in parallel or to increase the power rating or adjusting range.
• Slide type – Slide rheostats are often used for education and in laboratory environments. Linear or slide types are constructed of resistive wire wound on an insulating cylinder, a sliding contact moves along the winding to increase or decrease the resistance.

...
Lees meer Lees minder

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Resistance Tolerance Power Rating Number of Turns Mounting Type Shaft Diameter Mounting Hole Diameter Termination Style Dimensions Depth Height Length Maximum Operating Temperature Actuator Type
RS-stocknr. 144-5528
FabrikantnummerRHS25RE
FabrikantArcol Ohmite
€ 44,03
Each
Aantal stuks
25Ω 10% 25W 300 ° Panel Mount 6.35 mm - Solder 39.62 (Dia.) x 34.93mm 39.62 (Dia.)mm - 34.93mm - Linear Shaft
RS-stocknr. 144-5538
FabrikantnummerRKS25RE
FabrikantArcol Ohmite
€ 94,89
Each
Aantal stuks
25Ω 10% 100W 300 ° Panel Mount 6.35 mm - Solder 79.38 (Dia.) x 44.45mm 79.38 (Dia.)mm - 44.45mm - Linear Shaft
RS-stocknr. 891-5389
FabrikantnummerRHS175E
FabrikantArcol Ohmite
€ 52,52
Each
Aantal stuks
175Ω ±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS-stocknr. 144-5524
FabrikantnummerRHS10KE
FabrikantArcol Ohmite
€ 47,66
Each
Aantal stuks
10kΩ 10% 25W 300 ° Panel Mount 6.35 mm - Solder 39.62 (Dia.) x 34.93mm 39.62 (Dia.)mm - 34.93mm - Linear Shaft
RS-stocknr. 144-5527
FabrikantnummerRHS1K5E
FabrikantArcol Ohmite
€ 46,39
Each
Aantal stuks
1.5kΩ 10% 25W 300 ° Panel Mount 6.35 mm - Solder 39.62 (Dia.) x 34.93mm 39.62 (Dia.)mm - 34.93mm - Linear Shaft
RS-stocknr. 891-5376
FabrikantnummerRHS100E
FabrikantArcol Ohmite
€ 45,05
Each
Aantal stuks
100Ω ±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS-stocknr. 144-5525
FabrikantnummerRHS10RE
FabrikantArcol Ohmite
€ 56,70
Each
Aantal stuks
10Ω 10% 25W 300 ° Panel Mount 6.35 mm - Solder 39.62 (Dia.) x 34.93mm 39.62 (Dia.)mm - 34.93mm - Linear Shaft
RS-stocknr. 144-5521
FabrikantnummerRES100E
FabrikantArcol Ohmite
€ 45,12
Each
Aantal stuks
100Ω 10% 12.5W 300 ° Panel Mount 3.18 mm - Solder 22.23 (Dia.) x 17.46mm 22.23 (Dia.)mm - 17.46mm - Linear Shaft
RS-stocknr. 891-5408
FabrikantnummerRHS25KE
FabrikantArcol Ohmite
€ 62,78
Each
Aantal stuks
25kΩ ±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS-stocknr. 891-5310
FabrikantnummerRES10RE
FabrikantArcol Ohmite
€ 45,13
Each
Aantal stuks
10Ω ±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft
RS-stocknr. 891-5420
FabrikantnummerRHS3K5E
FabrikantArcol Ohmite
€ 53,62
Each
Aantal stuks
3.5kΩ ±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS-stocknr. 144-5537
FabrikantnummerRKS10RE
FabrikantArcol Ohmite
€ 91,10
Each
Aantal stuks
10Ω 10% 100W 300 ° Panel Mount 6.35 mm - Solder 79.38 (Dia.) x 44.45mm 79.38 (Dia.)mm - 44.45mm - Linear Shaft
RS-stocknr. 891-5405
FabrikantnummerRHS250E
FabrikantArcol Ohmite
€ 52,52
Each
Aantal stuks
250Ω ±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS-stocknr. 891-5512
FabrikantnummerRJS50RE
FabrikantArcol Ohmite
€ 54,99
Each
Aantal stuks
50Ω ±10% 50W 300 ° Panel Mount 6.35 mm - Solder Lug 58.67 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS-stocknr. 891-5433
FabrikantnummerRHS500E
FabrikantArcol Ohmite
€ 40,19
Each
Aantal stuks
500Ω ±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS-stocknr. 891-5398
FabrikantnummerRHS1K0E
FabrikantArcol Ohmite
€ 42,51
Each
Aantal stuks
1kΩ ±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS-stocknr. 891-5335
FabrikantnummerRES25RE
FabrikantArcol Ohmite
€ 45,13
Each
Aantal stuks
25Ω ±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft
RS-stocknr. 891-5332
FabrikantnummerRES250E
FabrikantArcol Ohmite
€ 45,13
Each
Aantal stuks
250Ω ±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft
RS-stocknr. 891-5354
FabrikantnummerRES500E
FabrikantArcol Ohmite
€ 43,46
Each
Aantal stuks
500Ω ±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft
RS-stocknr. 144-5535
FabrikantnummerRJS50RE
FabrikantArcol Ohmite
€ 53,89
Each
Aantal stuks
50Ω 10% 50W 300 ° Panel Mount 6.35 mm - Solder 58.67 (Dia.) x 34.93mm 58.67 (Dia.)mm - 34.93mm - Linear Shaft