Photoresist Boards

Photoresist boards are light-sensitive material sheets, made from high quality glass epoxy with a copper foil bonded to one or both sides. They are essential for producing and prototyping printed circuit boards PCBs

What are photoresist boards used for?

Photoresist boards support PCBs which connect electronic components in many electrical devices. Printed circuit boards are manufactured using a pattern process which is defined during electro plating, using photo resist technology.

How do photoresist boards work?

Photoresist boards block ultraviolet light (UV) and fluorescence through presensitised boards. This is achieved by exposing the resist-coated boards to UV light before they're developed. When exposed to the light the polymers become more soluble. Panels on a PCB pass through a vacuum chamber where the layer of positive photoresist is then pressed firmly onto the surface of the foil. The printed circuit pattern is positioned on top of the photoresist and the panels are exposed to an intense UV light. Etching is then undertaken to remove the copper-clad substrate.


...
Lees meer Lees minder

Filters

21 - 38 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS-stocknr. 159-5795
FabrikantnummerAAB20
FabrikantCIF
€ 9,65
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 300 x 200 x 0.8mm 35µm FR4 300mm 0.8mm 200mm
RS-stocknr. 159-6091
FabrikantnummerAA60
FabrikantCIF
€ 31,17
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 600 x 300 x 1.6mm 35µm FR4 600mm 1.6mm 300mm
RS-stocknr. 164-0555
Fabrikantnummer03-5109
FabrikantFortex
€ 6,37
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 100 x 220 x 1.6mm 35 μm, 70 μm FR4 100mm 1.6mm 220mm
RS-stocknr. 164-0550
Fabrikantnummer03-5189
FabrikantFortex
€ 5,54
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 100 x 220 x 1.6mm 30µm FR4 100mm 1.6mm 220mm
RS-stocknr. 745-0819
FabrikantnummerAA15
FabrikantCIF
€ 5,19
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 200 x 150 x 1.6mm 35µm FR4 200mm 1.6mm 150mm
RS-stocknr. 745-0828
FabrikantnummerAB15
FabrikantCIF
€ 6,88
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 200 x 150 x 1.6mm 35µm FR4 200mm 1.6mm 150mm
RS-stocknr. 159-6063
FabrikantnummerDZ1122
FabrikantCIF
€ 5,01
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 220 x 100 x 1.6mm 35µm FR4 220mm 1.6mm 100mm
RS-stocknr. 164-0553
Fabrikantnummer03-5142
FabrikantFortex
€ 30,37
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 305 x 457 x 1.6mm 35µm FR4 305mm 1.6mm 457mm
RS-stocknr. 292-6926
FabrikantnummerAAC16
FabrikantCIF
€ 3,61
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 160 x 100 x 0.4mm 35µm FR4 160mm 0.4mm 100mm
RS-stocknr. 175-2853
FabrikantnummerABB60
FabrikantCIF
€ 47,01
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 600 x 300 x 0.8mm 35µm FR4 600mm 0.8mm 300mm
RS-stocknr. 159-5802
FabrikantnummerABB16
FabrikantCIF
€ 4,87
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 160 x 100 x 0.8mm 35µm FR4 160mm 0.8mm 100mm
RS-stocknr. 164-0551
Fabrikantnummer03-5110
FabrikantFortex
€ 5,11
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 203 x 114 x 1.6mm 35µm FR4 203mm 1.6mm 114mm
RS-stocknr. 164-0557
Fabrikantnummer03-5153-1
FabrikantFortex
€ 9,36
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 233.4 x 160 x 1.6mm 35µm FR4 233.4mm 1.6mm 160mm
RS-stocknr. 159-6142
FabrikantnummerAB60
FabrikantCIF
€ 40,62
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 600 x 300 x 1.6mm 35µm FR4 600mm 1.6mm 300mm
RS-stocknr. 890-3594
FabrikantnummerAAT10
FabrikantCIF
€ 13,10
Each
Aantal stuks
Aluminium 1 - - - 150mm - 100mm
RS-stocknr. 159-6085
FabrikantnummerAA20
FabrikantCIF
€ 12,09
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 300 x 200 x 1.6mm 35µm FR4 300mm 1.6mm 200mm
RS-stocknr. 164-0556
Fabrikantnummer03-5112
FabrikantFortex
€ 6,03
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 203 x 114 x 1.6mm 35 μm, 70 μm FR4 203mm 1.6mm 114mm
RS-stocknr. 175-2847
FabrikantnummerAAB60
FabrikantCIF
€ 36,88
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 600 x 300 x 0.8mm 35µm FR4 600mm 0.8mm 300mm
Related Products
Prototyping boards manufactured from epoxy glass material to ...
Description:
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Quadratic soldering islands reduce risk of lifting during ...
Description:
Quadratic soldering islands reduce risk of lifting during soldering. Simple connections to adjacent soldering islands can also be made. An earth screen on the component side provides maximum shielding. Plug connectors compliant with DIN 41612, types B and C up ...
Microtrak FR4 epoxy glass laminates are dip coated ...
Description:
Microtrak FR4 epoxy glass laminates are dip coated with a high resolution positive working Photoresist. The Photoresist contains a dye which gives a good contrast against the copper, allowing boards to be easily inspected at the developing stage. Panels are ...