Water Pumps

Water, by nature always moves from an area of high pressure to an area of low pressure. A water pump is a mechanical device that can circulate water or raise it from one level to another.
How does a water pump work?
Water pumps draw existing water in to the pump by suction through an inlet point. The inlet point has a lower rate of pressure than the outlet point. A water pump is designed to increase the rate that the water is flowing to create a vacuum. At this point, the outlet point has a high-pressure level which forces out the water.
Water pumps come in various forms, selecting the best one for the application depends on several factors. Things to consider are;
Water quality - Is the water clean, dirty or foul? Does the water contain any semi-solid or solid matter?
Amount of water – What is the amount of water to be moved or drained? This is essential as pumps have a maximum flow rate usually in litres per minute.
Inlet and outlet points - Does the pump selected require solid pipework or hose for the inlet and outlet points. What is the size of the pipework or hose? Are they threaded connections or are do they accept a tube with an O/D in mm?
Mechanical seals - Are the seals within the pump suitable for the job?
Types of water pump
• Centrifugal water pumps are ideal for pumping higher flow rates
• Dirty water pumps are ideal for pumping dirty or foul water
• Submersible water pumps are ideal for pumping flooded areas, submersible pumps usually have the option of a float switch
• Petrol water pumps are ideal for draining out ditches and trenches
Applications
Water pumps are used in various applications across a wide range of industries. Some of the most common are;
• Waste water processing plants, irrigation and drainage
• Food and beverage production
• Oil and energy, power plants and refineries
• Heating, ventilation and air conditioning
• Water feature and ponds
• Aquarium and fish tanks

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Flow Rate Supply Voltage Input Connection Maximum Head Maximum Working Pressure Body Material Coupling Type Input Power Maximum Fluid Temperature Input Connection Size Output Connection Size IP Rating
RS-stocknr. 667-9150
Fabrikantnummer1000M
FabrikantXylem Lowara
€ 311,55
Each
Aantal stuks
0.65L/min 240 V 1 in G - 6 bar Iron Direct 1.15kW +50°C 1in 1in IP44
RS-stocknr. 763-2512
Fabrikantnummer107330010XAA
FabrikantXylem Lowara
€ 756,10
Each
Aantal stuks
70L/min 230 V 1-1/4 in Rp 30m 8 bar Stainless Steel Direct 0.97kW +110°C 1-1/4in 1in IP55
RS-stocknr. 667-9163
FabrikantnummerBGM5/A
FabrikantXylem Lowara
€ 678,57
Each
Aantal stuks
60L/min 230 V 1-1/4 in Rp 40.2m 8 bar Stainless Steel Direct 0.91kW +40°C 1-1/4in 1in IP55
RS-stocknr. 763-2516
Fabrikantnummer107330030XAA
FabrikantXylem Lowara
€ 991,44
Each
Aantal stuks
150L/min 230 V 1-1/4 in Rp 22m 8 bar Stainless Steel Direct 0.91kW +110°C 1-1/4in 1in IP55
RS-stocknr. 705-9428
Fabrikantnummer609800001
FabrikantXylem Lowara
€ 308,50
Each
Aantal stuks
460L/h 100 → 240 V ac 14 mm Hose Barb 5.4m - ABS Magnetic 25W +60°C 14mm 14mm IP44
RS-stocknr. 667-9157
Fabrikantnummer800M
FabrikantXylem Lowara
€ 266,07
Each
Aantal stuks
50L/min 240 V 1 in G - 6 bar Iron Direct 1.03kW +50°C 1in 1in IP44
RS-stocknr. 667-9166
Fabrikantnummer107500000XAA
FabrikantXylem Lowara
€ 567,97
Each
Aantal stuks
45L/min 240 V 1 in Rp 45.2m 8 bar Iron Direct 0.87kW +40°C 1in 1in IP55
RS-stocknr. 763-2487
FabrikantnummerBG11/D
FabrikantXylem Lowara
€ 948,24
Each
Aantal stuks
70L/min 400 V 1-1/4 in Rp 53.2m 8 bar Stainless Steel Direct 1.43kW +40°C 1-1/4in 1in IP55
RS-stocknr. 705-9425
FabrikantnummerBGM11/A
FabrikantXylem Lowara
€ 848,56
Each
Aantal stuks
70L/min 230 V 1-1/4 in Rp 53.2m 8 bar Stainless Steel Direct 1.43kW +40°C 1-1/4in 1in IP55