Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS-stocknr. 210-1997
Fabrikantnummer100600800
FabrikantNorgren
€ 8,164
Each (In a Pack of 5)
Aantal stuks
1006 Push In 8 mm Push In 8 mm Push In 8 mm - Nickel Plated - 18 bar - - +80°C Push In 8mm 8mm
RS-stocknr. 210-2007
Fabrikantnummer100601000
FabrikantNorgren
€ 10,408
Each (In a Pack of 5)
Aantal stuks
1006 Push In 10 mm Push In 10 mm Push In 10 mm - Nickel Plated - 18 bar - - +80°C Push In 10mm 10mm
RS-stocknr. 210-2013
Fabrikantnummer100601200
FabrikantNorgren
€ 10,27
Each (In a Pack of 5)
Aantal stuks
1006 Push In 12 mm Push In 12 mm Push In 12 mm - Nickel Plated - 18 bar - - +80°C Push In 12mm 12mm
RS-stocknr. 210-1969
Fabrikantnummer100600400
FabrikantNorgren
€ 6,61
Each (In a Pack of 5)
Aantal stuks
1006 Push In 4 mm Push In 4 mm Push In 4 mm - Nickel Plated - 18 bar - - +80°C Push In 4mm 4mm
RS-stocknr. 210-1975
Fabrikantnummer100600500
FabrikantNorgren
€ 8,836
Each (In a Pack of 5)
Aantal stuks
1006 Push In 5 mm Push In 5 mm Push In 5 mm - Nickel Plated - 18 bar - - +80°C Push In 5mm 5mm
RS-stocknr. 210-1981
Fabrikantnummer100600600
FabrikantNorgren
€ 6,962
Each (In a Pack of 5)
Aantal stuks
1006 Push In 6 mm Push In 6 mm Push In 6 mm - Nickel Plated - 18 bar - - +80°C Push In 6mm 6mm