Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type
RS-stocknr. 210-2029
Fabrikantnummer100820400
FabrikantNorgren
€ 5,484
Each (In a Pack of 5)
Aantal stuks
1008 Push In 4 mm Push In 4 mm Push In 4 mm Brass Nickel Plated - 18 bar - - Push In Push In +80°C Push In
RS-stocknr. 210-2041
Fabrikantnummer100820800
FabrikantNorgren
€ 8,036
Each (In a Pack of 5)
Aantal stuks
1008 Push In 8 mm Push In 8 mm Push In 8 mm Brass Nickel Plated - 18 bar - - Push In Push In +80°C Push In
RS-stocknr. 210-2035
Fabrikantnummer100820600
FabrikantNorgren
€ 7,276
Each (In a Pack of 5)
Aantal stuks
1008 Push In 6 mm Push In 6 mm Push In 6 mm Brass Nickel Plated - 18 bar - - Push In Push In +80°C Push In