FRL Assemblies

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Ambient Operating Temperature
RS-stocknr. 890-3115
FabrikantnummerAC30A-F03-B
FabrikantSMC
€ 74,72
Each
Aantal stuks
AC G 3/8 Manual 5µm Without Pressure Gauge G 3/8 - -5°C 42950 in G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 792-7066
FabrikantnummerAC20A-02G-A
FabrikantSMC
€ 74,06
Each
Aantal stuks
AC Rc 1/4 Manual 5µm With Pressure Gauge - - -5°C 1/4 in Rc 1 MPa, 1.5 MPa -5 → +60°C - +60°C
RS-stocknr. 885-5909
FabrikantnummerAC40A-F04CG-B
FabrikantSMC
€ 162,94
Each
Aantal stuks
AC40 G 1/2 Automatic 5µm With Pressure Gauge G 1/8 - -5°C 1/2 G 1 MPa -5 → +60°C Polycarbonate +60°C
RS-stocknr. 885-5934
FabrikantnummerAC40-F04-B
FabrikantSMC
€ 118,85
Each
Aantal stuks
AC40 G 1/2 - 5µm Without Pressure Gauge - - -5°C 42767 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 885-5861
FabrikantnummerAC20-F02-B
FabrikantSMC
€ 75,16
Each
Aantal stuks
AC20 G 1/4 - 5µm Without Pressure Gauge - - -5°C 42826 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 890-3109
FabrikantnummerAC20A-F02-B
FabrikantSMC
€ 55,81
Each
Aantal stuks
AC G 1/4 Manual 5µm Without Pressure Gauge G 1/4 - -5°C 42826 in G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 885-5937
FabrikantnummerAC40D-F04D-B
FabrikantSMC
€ 183,86
Each
Aantal stuks
AC40 G 1/2 Automatic 5µm Without Pressure Gauge - - -5°C 1/2 G 1 MPa -5 → +60°C Polycarbonate +60°C
RS-stocknr. 890-3118
FabrikantnummerAC30A-F03DG-B
FabrikantSMC
€ 110,15
Each
Aantal stuks
AC G 3/8 Automatic 5µm With Pressure Gauge G 3/8 - -5°C 42950 in G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 792-7303
FabrikantnummerAC40A-N04CG-Z-A
FabrikantSMC
€ 209,35
Each
Aantal stuks
AC NPT 1/2 Automatic 5µm With Pressure Gauge - 0.15MPa -5°C 1/2 in NPT 1 MPa, 1.5 MPa -5 → +60°C - +60°C
RS-stocknr. 885-5855
FabrikantnummerAC20A-F02CG-B
FabrikantSMC
€ 90,37
Each
Aantal stuks
AC20 G 1/4 Automatic 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 890-3106
FabrikantnummerAC20A-F02G-B
FabrikantSMC
€ 65,52
Each
Aantal stuks
AC G 1/4 Manual 5µm With Pressure Gauge G 1/4 - -5°C 42826 in G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 885-5899
FabrikantnummerAC40A-F04-B
FabrikantSMC
€ 118,85
Each
Aantal stuks
AC40 G 1/2 - 5µm Without Pressure Gauge - - -5°C 42767 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 885-5915
FabrikantnummerAC40A-F04G-B
FabrikantSMC
€ 129,71
Each
Aantal stuks
AC40 G 1/2 - 5µm With Pressure Gauge G 1/8 - -5°C 42767 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 885-5851
FabrikantnummerAC20A-F01-B
FabrikantSMC
€ 62,63
Each
Aantal stuks
AC20 G 1/8 - 5µm Without Pressure Gauge - - -5°C 42948 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 885-5921
FabrikantnummerAC40A-F06G-B
FabrikantSMC
€ 140,79
Each
Aantal stuks
AC40 G 3/4 - 5µm With Pressure Gauge G 1/8 - -5°C 42828 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 885-5902
FabrikantnummerAC40A-F04D-B
FabrikantSMC
€ 148,87
Each
Aantal stuks
AC40 G 1/2 Automatic 5µm Without Pressure Gauge - - -5°C 42767 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 885-5912
FabrikantnummerAC40A-F06D-B
FabrikantSMC
€ 159,84
Each
Aantal stuks
AC40 G 3/4 Automatic 5µm Without Pressure Gauge - - -5°C 42828 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 885-5873
FabrikantnummerAC20-F02G-B
FabrikantSMC
€ 86,03
Each
Aantal stuks
AC20 G 1/4 - 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 890-3124
FabrikantnummerAC40A-F04G-B
FabrikantSMC
€ 115,67
Each
Aantal stuks
AC G 1/4 Manual 5µm With Pressure Gauge G 1/4 - -5°C 1/4 in G 1 MPa -5 → +60°C Polycarbonate 60°C
RS-stocknr. 890-3095
FabrikantnummerAC20A-F01CG-B
FabrikantSMC
€ 80,60
Each
Aantal stuks
AC G 1/8 Automatic 5µm With Pressure Gauge G 1/8 - -5°C 1/8 in G 1 MPa -5 → +60°C Polycarbonate +60°C