Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.



In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.



What are double acting cylinders used for?



Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.



How Pneumatic cylinders work?



Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.



Features of Air cylinders



  • Our range features VDMA and ISO standard Pneumatic profile cylinders


  • Variety of cushioning types including Air, Cushioned and Rubber

...
Lees meer Lees minder

Filters

1 - 20 van 496 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length
RS-stocknr. 121-5228
FabrikantnummerDSBC-80-80-PPSA-N3
FabrikantFesto
€ 213,07
Each
Aantal stuks
DSBC Double 80mm 80mm G 3/8 24562 15552 Male 12 bar Air 297.6 x 93 x 93mm 2.7kg 93mm 297.6mm
RS-stocknr. 121-5210
FabrikantnummerDSBC-80-150-PPSA-N3
FabrikantFesto
€ 222,74
Each
Aantal stuks
DSBC Double 80mm 150mm G 3/8 24562 15552 Male 12 bar Air 367.6 x 93 x 93mm 2.7kg 93mm 367.6mm
RS-stocknr. 121-4771
FabrikantnummerDSBC-50-250-PPSA-N3
FabrikantFesto
€ 151,79
Each
Aantal stuks
DSBC Double 50mm 250mm G 1/4 24562 15552 Male 12 bar Air 427.8 x 64 x 64mm 1.2kg 64mm 427.8mm
RS-stocknr. 121-5230
FabrikantnummerDSBC-32-100-PPSA-N3
FabrikantFesto
€ 105,64
Each
Aantal stuks
DSBC Double 32mm 100mm G 1/8 24562 15552 Male 12 bar Air 245.1 x 45 x 45mm 465g 45mm 245.1mm
RS-stocknr. 121-5189
FabrikantnummerDSBC-63-125-PPVA-N3
FabrikantFesto
€ 169,14
Each
Aantal stuks
DSBC Double 63mm 125mm G 3/8 24562 15552 Male 12 bar Air 318.1 x 75 x 75mm 1.7kg 75mm 318.1mm
RS-stocknr. 121-4774
FabrikantnummerDSBC-50-25-PPVA-N3
FabrikantFesto
€ 135,43
Each
Aantal stuks
DSBC Double 50mm 25mm G 1/4 24562 15552 Male 12 bar Air 202.8 x 64 x 64mm 1.2kg 64mm 202.8mm
RS-stocknr. 121-4776
FabrikantnummerDSBC-50-300-PPVA-N3
FabrikantFesto
€ 159,50
Each
Aantal stuks
DSBC Double 50mm 300mm G 1/4 24562 15552 Male 12 bar Air 477.8 x 64 x 64mm 1.2kg 64mm 477.8mm
RS-stocknr. 121-5285
FabrikantnummerDSBC-40-500-PPVA-N3
FabrikantFesto
€ 150,62
Each
Aantal stuks
DSBC Double 40mm 500mm G 1/4 24562 15552 Male 12 bar Air 661.9 x 54 x 54mm 740g 54mm 661.9mm
RS-stocknr. 121-5271
FabrikantnummerDSBC-40-200-PPSA-N3
FabrikantFesto
€ 127,01
Each
Aantal stuks
DSBC Double 40mm 200mm G 1/4 24562 15552 Male 12 bar Air 361.9 x 54 x 54mm 740g 54mm 361.9mm
RS-stocknr. 121-5239
FabrikantnummerDSBC-32-200-PPVA-N3
FabrikantFesto
€ 113,40
Each
Aantal stuks
DSBC Double 32mm 200mm G 1/8 24562 15552 Male 12 bar Air 345.1 x 45 x 45mm 465g 45mm 345.1mm
RS-stocknr. 121-5193
FabrikantnummerDSBC-63-200-PPVA-N3
FabrikantFesto
€ 176,63
Each
Aantal stuks
DSBC Double 63mm 200mm G 3/8 24562 15552 Male 12 bar Air 393.1 x 75 x 75mm 1.7kg 75mm 393.1mm
RS-stocknr. 121-5232
FabrikantnummerDSBC-32-125-PPSA-N3
FabrikantFesto
€ 106,93
Each
Aantal stuks
DSBC Double 32mm 125mm G 1/8 24562 15552 Male 12 bar Air 270.1 x 45 x 45mm 465g 45mm 270.1mm
RS-stocknr. 121-5221
FabrikantnummerDSBC-80-400-PPVA-N3
FabrikantFesto
€ 262,43
Each
Aantal stuks
DSBC Double 80mm 400mm G 3/8 24562 15552 Male 12 bar Air 617.6 x 93 x 93mm 2.7kg 93mm 617.6mm
RS-stocknr. 121-5272
FabrikantnummerDSBC-40-200-PPVA-N3
FabrikantFesto
€ 129,91
Each
Aantal stuks
DSBC Double 40mm 200mm G 1/4 24562 15552 Male 12 bar Air 361.9 x 54 x 54mm 740g 54mm 361.9mm
RS-stocknr. 121-5213
FabrikantnummerDSBC-80-160-PPVA-N3
FabrikantFesto
€ 229,30
Each
Aantal stuks
DSBC Double 80mm 160mm G 3/8 24562 15552 Male 12 bar Air 377.6 x 93 x 93mm 2.7kg 93mm 377.6mm
RS-stocknr. 121-5188
FabrikantnummerDSBC-63-125-PPSA-N3
FabrikantFesto
€ 165,23
Each
Aantal stuks
DSBC Double 63mm 125mm G 3/8 24562 15552 Male 12 bar Air 318.1 x 75 x 75mm 1.7kg 75mm 318.1mm
RS-stocknr. 121-4310
FabrikantnummerDSBC-40-100-PPVA-N3
FabrikantFesto
€ 123,01
Each
Aantal stuks
DSBC Double 40mm 100mm G 1/4 24562 15552 Male 12 bar Air 261.9 x 54 x 54mm 740g 54mm 261.9mm
RS-stocknr. 121-5258
FabrikantnummerDSBC-32-60-PPSA-N3
FabrikantFesto
€ 103,57
Each
Aantal stuks
DSBC Double 32mm 60mm G 1/8 24562 15552 Male 12 bar Air 205.1 x 45 x 45mm 465g 45mm 205.1mm
RS-stocknr. 121-5226
FabrikantnummerDSBC-80-50-PPSA-N3
FabrikantFesto
€ 208,93
Each
Aantal stuks
DSBC Double 80mm 50mm G 3/8 24562 15552 Male 12 bar Air 267.6 x 93 x 93mm 2.7kg 93mm 267.6mm
RS-stocknr. 121-5274
FabrikantnummerDSBC-40-20-PPVA-N3
FabrikantFesto
€ 117,49
Each
Aantal stuks
DSBC Double 40mm 20mm G 1/4 24562 15552 Male 12 bar Air 181.9 x 54 x 54mm 740g 54mm 181.9mm