Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.



In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.



What are double acting cylinders used for?



Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.



How Pneumatic cylinders work?



Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.



Features of Air cylinders



  • Our range features VDMA and ISO standard Pneumatic profile cylinders


  • Variety of cushioning types including Air, Cushioned and Rubber

...
Lees meer Lees minder

Filters

1 - 20 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length
RS-stocknr. 916-6746
FabrikantnummerCP96SDB32-400C
FabrikantSMC
€ 86,34
Each
Aantal stuks
CP96 Double 32mm 400mm - - 4414 - 1 MPa Air 546 x 47 x 47mm 1.8kg 47mm 546mm
RS-stocknr. 916-6727
FabrikantnummerCP96SDB32-100C
FabrikantSMC
€ 73,54
Each
Aantal stuks
CP96 Double 32mm 100mm - - 4414 - 1 MPa Air 246 x 47 x 47mm 2.6kg 47mm 246mm
RS-stocknr. 916-6752
FabrikantnummerCP96SDB32-80C
FabrikantSMC
€ 72,70
Each
Aantal stuks
CP96 Double 32mm 80mm - - 4414 - 1 MPa Air 226 x 47 x 47mm 2.1kg 47mm 226mm
RS-stocknr. 849-7272
FabrikantnummerC96SB32-25
FabrikantSMC
€ 91,54
Each
Aantal stuks
C96 Double 32mm 25mm - - 15552 - 1 MPa Air 171 x 47 x 47mm 590g 47mm 171mm
RS-stocknr. 916-6724
FabrikantnummerCP96SDB32-160C
FabrikantSMC
€ 76,10
Each
Aantal stuks
CP96 Double 32mm 160mm - - 4414 - 1 MPa Air 306 x 47 x 47mm 1.5kg 47mm 306mm
RS-stocknr. 916-6783
FabrikantnummerCP96SDB40-320C
FabrikantSMC
€ 97,00
Each
Aantal stuks
CP96 Double 40mm 320mm - - 4414 - 1 MPa Air 483 x 54 x 54mm 1.5kg 54mm 483mm
RS-stocknr. 916-6777
FabrikantnummerCP96SDB40-200C
FabrikantSMC
€ 90,60
Each
Aantal stuks
CP96 Double 40mm 200mm - - 4414 - 1 MPa Air 363 x 54 x 54mm 1.6kg 54mm 363mm
RS-stocknr. 849-7275
FabrikantnummerC96SDB63-25
FabrikantSMC
€ 102,59
Each
Aantal stuks
C96 Double 63mm 25mm - - 15552 - 1 MPa Air 219 x 77 x 77mm 2kg 77mm 219mm
RS-stocknr. 916-6780
FabrikantnummerCP96SDB40-500C
FabrikantSMC
€ 106,60
Each
Aantal stuks
CP96 Double 40mm 500mm - - 4414 - 1 MPa Air 663 x 54 x 54mm 2.6kg 54mm 663mm
RS-stocknr. 916-6702
FabrikantnummerCP96SDB100-200C
FabrikantSMC
€ 228,12
Each
Aantal stuks
CP96 Double 100mm 200mm - - 4414 - 1 MPa Air 433 x 118 x 118mm 6.4kg 118mm 433mm
RS-stocknr. 916-6705
FabrikantnummerCP96SDB100-100C
FabrikantSMC
€ 215,32
Each
Aantal stuks
CP96 Double 100mm 100mm - - 4414 - 1 MPa Air 333 x 118 x 118mm 9.8kg 118mm 333mm
RS-stocknr. 916-6733
FabrikantnummerCP96SDB32-200C
FabrikantSMC
€ 77,82
Each
Aantal stuks
CP96 Double 32mm 200mm - - 4414 - 1 MPa Air 346 x 47 x 47mm 4.1kg 47mm 346mm
RS-stocknr. 917-8714
FabrikantnummerCP96SDB50-400C
FabrikantSMC
€ 168,91
Each
Aantal stuks
CP96 Double 50mm 400mm - - 4414 - 1 MPa Air 579 x 66 x 66mm 4.1kg 66mm 579mm
RS-stocknr. 916-6708
FabrikantnummerCP96SDB100-160C
FabrikantSMC
€ 223,00
Each
Aantal stuks
CP96 Double 100mm 160mm - - 4414 - 1 MPa Air 393 x 118 x 118mm 6kg 118mm 393mm
RS-stocknr. 916-6792
FabrikantnummerCP96SDB40-80C
FabrikantSMC
€ 84,20
Each
Aantal stuks
CP96 Double 40mm 80mm - - 4414 - 1 MPa Air 243 x 54 x 54mm 2.5kg 54mm 243mm
RS-stocknr. 916-6711
FabrikantnummerCP96SDB100-250C
FabrikantSMC
€ 234,52
Each
Aantal stuks
CP96 Double 100mm 250mm - - 4414 - 1 MPa Air 483 x 118 x 118mm 6.3kg 118mm 483mm
RS-stocknr. 916-6736
FabrikantnummerCP96SDB32-250C
FabrikantSMC
€ 80,38
Each
Aantal stuks
CP96 Double 32mm 250mm - - 4414 - 1 MPa Air 396 x 47 x 47mm 1.7kg 47mm 396mm
RS-stocknr. 916-6806
FabrikantnummerCP96SDB50-125C
FabrikantSMC
€ 104,24
Each
Aantal stuks
CP96 Double 50mm 125mm - - 4414 - 1 MPa Air 304 x 66 x 66mm 2.9kg 66mm 304mm
RS-stocknr. 917-8764
FabrikantnummerCP96SDB80-100C
FabrikantSMC
€ 222,26
Each
Aantal stuks
CP96 Double 80mm 100mm - - 4414 - 1 MPa Air 318 x 99 x 99mm 3.9kg 99mm 318mm
RS-stocknr. 916-6730
FabrikantnummerCP96SDB32-25C
FabrikantSMC
€ 70,56
Each
Aantal stuks
CP96 Double 32mm 25mm - - 4414 - 1 MPa Air 171 x 47 x 47mm 1.3kg 47mm 171mm