Rodless Actuators

Pneumatic Rodless Cylinders (also called cylinder slides) are devices without rods that enable linear movements of loads, usually in a factory environment. Pistons fit closely into actuator tubes and move up and down against the compressed air pressure in the tubes to create the linear movements. The objects are carried to their end points via the external carriages connected to the pistons.

What are pneumatic rodless cylinders used for?

Simply put, these pneumatic rodless cylinders move objects, usually as part of an industrial process. They can serve as non-rotating supporting platforms to which tools can be attached too. They are also used for packaging in food processing industries where parts are picked and placed repeatedly.

Types of pneumatic rodless cylinders 

  • Magnetically coupled cylinders use strong magnets instead of rods to hold the piston and the carriage together. When the motion starts the carriage and piston move together in sync as a total unit.
  • Mechanically coupled cylinders have interior and exterior bands that slot into the actuator housing to keep compressed air in and contaminated matter out. They consist of piston units with carriages attached. Components like valves, sensors and brakes can be mounted onto these units.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Width Length Height
RS-stocknr. 349-1910
FabrikantnummerOSP-P16-00000-00300
FabrikantParker Origa
€ 204,52
Each
Aantal stuks
OSP-P Double 16mm 300mm 8 bar - - - M5 430 x 30 x 30mm 520g 30mm 430mm 30mm
RS-stocknr. 513-9901
FabrikantnummerOSP-P25-00000-00400
FabrikantParker Origa
€ 289,73
Each
Aantal stuks
OSP-P Double 25mm 400mm 8 bar - - - G 1/8 600 x 41 x 41mm 1.4kg 41mm 600mm 41mm
RS-stocknr. 349-1960
FabrikantnummerOSP-P25-00000-00800
FabrikantParker Origa
€ 379,98
Each
Aantal stuks
OSP-P Double 25mm 800mm 8 bar - - - G 1/8 1000 x 41 x 41mm 2.2kg 41mm 1m 41mm
RS-stocknr. 513-9951
FabrikantnummerOSP-P40-00000-00500
FabrikantParker Origa
€ 506,76
Each
Aantal stuks
OSP-P Double 40mm 500mm 8 bar - - - G 1/4 800 x 69 x 69mm 4kg 69mm 800mm 69mm
RS-stocknr. 349-1904
FabrikantnummerOSP-P16-00000-00150
FabrikantParker Origa
€ 179,53
Each
Aantal stuks
OSP-P Double 16mm 150mm 8 bar - - - M5 280 x 30 x 30mm 370g 30mm 280mm 30mm
RS-stocknr. 349-1982
FabrikantnummerOSP-P25-00000-01000
FabrikantParker Origa
€ 420,40
Each
Aantal stuks
OSP-P Double 25mm 1000mm 8 bar - - - G 1/8 1200 x 41 x 41mm 2.6kg 41mm 1.2m 41mm
RS-stocknr. 513-9973
FabrikantnummerOSP-P40-00000-01200
FabrikantParker Origa
€ 747,64
Each
Aantal stuks
OSP-P Double 40mm 1200mm 8 bar - - - G 1/4 1500 x 69 x 69mm 6.9kg 69mm 1.5m 69mm
RS-stocknr. 513-9917
FabrikantnummerOSP-P32-00000-00300
FabrikantParker Origa
€ 348,82
Each
Aantal stuks
OSP-P Double 32mm 300mm 8 bar - - - G 1/4 550 x 52 x 52mm 2.5kg 52mm 550mm 52mm
RS-stocknr. 349-1932
FabrikantnummerOSP-P25-00000-0030
FabrikantParker Origa
€ 271,55
Each
Aantal stuks
OSP-P Double 25mm 300mm 8 bar - - - G 1/8 500 x 41 x 41mm 1.2kg 41mm 500mm 41mm
RS-stocknr. 349-1954
FabrikantnummerOSP-P25-00000-00600
FabrikantParker Origa
€ 330,64
Each
Aantal stuks
OSP-P Double 25mm 600mm 8 bar - - - G 1/8 800 x 41 x 41mm 1.8kg 41mm 800mm 41mm
RS-stocknr. 513-9967
FabrikantnummerOSP-P40-00000-00800
FabrikantParker Origa
€ 610,15
Each
Aantal stuks
OSP-P Double 40mm 800mm 8 bar - - - G 1/4 1100 x 69 x 69mm 5.3kg 69mm 1.1m 69mm
RS-stocknr. 349-1926
FabrikantnummerOSP-P16-00000-00500
FabrikantParker Origa
€ 235,20
Each
Aantal stuks
OSP-P Double 16mm 500mm 8 bar - - - M5 630 x 30 x 30mm 720g 30mm 630mm 30mm
RS-stocknr. 349-1948
FabrikantnummerOSP-P25-00000-00500
FabrikantParker Origa
€ 398,49
Each
Aantal stuks
OSP-P Double 25mm 500mm 8 bar - - - G 1/8 700 x 41 x 41mm 1.6kg 41mm 700mm 41mm
RS-stocknr. 513-9923
FabrikantnummerOSP-P32-00000-00500
FabrikantParker Origa
€ 401,08
Each
Aantal stuks
OSP-P Double 32mm 500mm 8 bar - - - G 1/4 750 x 52 x 52mm 3.2kg 52mm 750mm 52mm