Slide Unit Actuators

Slide unit actuators are a part of pneumatic machinery that moves a sliding device up and down along rails of machinery. They work by converting highly pressured compressed air into energy for linear motion. They are designed with grooves in their side to allow for mounting onto different types of surfaces, and are usually a rough rectangular shape.

What are slide unit actuators used for?

Slide unit actuators are common in a number of different industrial processes. This can include picking and placing of items in a warehouse and precision placement of work pieces, general low friction transport, positioning of pallets and conveyors, and in vertical movement applications.

Types of slide unit actuators

Slide unit actuators can differ from one another by their stroke length, which describes how far the unit can move at once, and their bore size, which represents the diameter of the pneumatic cylinder in which the piston operates. They also come in a range of different sizes, depending on the equipment they are to be fitted to, and may have differing port connections and cushioning methods.


...
Lees meer Lees minder

Filters

1 - 20 van 108 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Height Length Width
Nieuw
RS-stocknr. 202-1948
FabrikantnummerDGST-25-20-PA
FabrikantFesto
€ 467,02
Each
Aantal stuks
DGST Double 25mm 20mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-2010
FabrikantnummerDGST-20-30-PA
FabrikantFesto
€ 446,16
Each
Aantal stuks
DGST Double 20mm 30mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-2028
FabrikantnummerDGST-12-100-PA
FabrikantFesto
€ 524,40
Each
Aantal stuks
DGST Double 12mm 100mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-1949
FabrikantnummerDGST-25-200-E1A
FabrikantFesto
€ 895,13
Each
Aantal stuks
DGST Double 25mm 200mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-2024
FabrikantnummerDGST-20-200-E1A
FabrikantFesto
€ 891,36
Each
Aantal stuks
DGST Double 20mm 200mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-1950
FabrikantnummerDGST-8-10-PA
FabrikantFesto
€ 286,25
Each
Aantal stuks
DGST Double 8mm 10mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-1945
FabrikantnummerDGST-25-40-PA
FabrikantFesto
€ 498,98
Each
Aantal stuks
DGST Double 25mm 40mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-2011
FabrikantnummerDGST-8-10-E1A
FabrikantFesto
€ 248,45
Each
Aantal stuks
DGST Double 8mm 10mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-1952
FabrikantnummerDGST-25-50-PA
FabrikantFesto
€ 522,50
Each
Aantal stuks
DGST Double 25mm 50mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-1965
FabrikantnummerDGST-16-100-PA
FabrikantFesto
€ 606,36
Each
Aantal stuks
DGST Double 16mm 100mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-2015
FabrikantnummerDGST-25-30-E1A
FabrikantFesto
€ 451,69
Each
Aantal stuks
DGST Double 25mm 30mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-2008
FabrikantnummerDGST-12-30-PA
FabrikantFesto
€ 374,41
Each
Aantal stuks
DGST Double 12mm 30mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-2136
FabrikantnummerDGST-16-50-PA
FabrikantFesto
€ 486,16
Each
Aantal stuks
DGST Double 16mm 50mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-2039
FabrikantnummerDGST-25-125-PA
FabrikantFesto
€ 753,24
Each
Aantal stuks
DGST Double 25mm 125mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-1982
FabrikantnummerDGST-8-80-E1A
FabrikantFesto
€ 370,69
Each
Aantal stuks
DGST Double 8mm 80mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-1995
FabrikantnummerDGST-12-50-PA
FabrikantFesto
€ 417,26
Each
Aantal stuks
DGST Double 12mm 50mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-1960
FabrikantnummerDGST-20-50-E1A
FabrikantFesto
€ 468,54
Each
Aantal stuks
DGST Double 20mm 50mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-2142
FabrikantnummerDGST-8-80-PA
FabrikantFesto
€ 427,09
Each
Aantal stuks
DGST Double 8mm 80mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-1977
FabrikantnummerDGST-25-100-PA
FabrikantFesto
€ 640,09
Each
Aantal stuks
DGST Double 25mm 100mm 8 bar - - - - - - - - -
Nieuw
RS-stocknr. 202-1993
FabrikantnummerDGST-10-50-E1A
FabrikantFesto
€ 327,00
Each
Aantal stuks
DGST Double 10mm 50mm 8 bar - - - - - - - - -