Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 466-5724
Fabrikantnummer81513522
FabrikantCrouzet
€ 64,70
Each
Aantal stuks
-0.8bar -0.3 bar Vacuum Air, Gas, Liquid - - 220 → 230V - 81 Normally Closed, Normally Open - -10°C +70°C IP20
RS-stocknr. 723-012
Fabrikantnummer81513552
FabrikantCrouzet
€ 56,78
Each
Aantal stuks
2bar 8 bar Positive Pressure Air, Gas, Liquid Push In Adjustable 220 → 230V 4 mm 81 Normally Closed, Normally Open - -10°C +70°C IP20
RS-stocknr. 723-006
Fabrikantnummer81513502
FabrikantCrouzet
€ 59,17
Each
Aantal stuks
2bar 8 bar Positive Pressure Air, Gas, Liquid - - 220 → 230V - 81 Normally Closed, Normally Open - -10°C +70°C IP20
RS-stocknr. 2550074332
Fabrikantnummer81505150
FabrikantCrouzet
€ 264,01
Each
Aantal stuks
- - - - - - - - - - - - - -