Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Lees meer Lees minder

Filters

1 - 20 van 329 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar Number of Ports
RS-stocknr. 121-5598
FabrikantnummerPR-22-RT
FabrikantFesto
€ 19,21
Each
Aantal stuks
Push Button - - - - - Red - - - - - - -
RS-stocknr. 121-5860
FabrikantnummerSV-3-M5
FabrikantFesto
€ 47,04
Each
Aantal stuks
- - Metric M5 M5 Metric SV - 8 bar Plastic - -10°C +60°C - 3
RS-stocknr. 121-5861
FabrikantnummerSV-5-M5-B
FabrikantFesto
€ 68,20
Each
Aantal stuks
- - Metric M5 M5 Metric SV - 8 bar Plastic - -10°C +60°C - 5
RS-stocknr. 121-5648
FabrikantnummerMS4-EM1-1/4
FabrikantFesto
€ 38,38
Each
Aantal stuks
- - G 1/4 1/4in G MS Black 14 bar Aluminium - -10°C +60°C - 3
RS-stocknr. 121-5862
FabrikantnummerT-22-SW
FabrikantFesto
€ 11,98
Each
Aantal stuks
Push Button - - - - - Black - - - - - - -
RS-stocknr. 121-5669
FabrikantnummerMS6-EM1-1/2-S
FabrikantFesto
€ 61,28
Each
Aantal stuks
- - G 1/2 1/2in G MS Black 18 bar Aluminium - -10°C +60°C - 3
RS-stocknr. 121-5649
FabrikantnummerMS4-EM1-1/4-S
FabrikantFesto
€ 45,26
Each
Aantal stuks
Rotary - G 1/4 1/4in G MS Black 14 bar Aluminium - -10°C +60°C - 3
RS-stocknr. 125-9900
FabrikantnummerVBOH-32-G18
FabrikantFesto
€ 27,55
Each
Aantal stuks
Slide - G 1/8 1/8in G VBOH - 12 bar Aluminium Alloy 777L/min -10°C +80°C - 2
RS-stocknr. 121-5668
FabrikantnummerMS6-EM1-1/2
FabrikantFesto
€ 54,40
Each
Aantal stuks
- - G 1/2 1/2in G MS Black 18 bar Aluminium - -10°C +60°C - 3
Nieuw
RS-stocknr. 202-2522
FabrikantnummerMS6-EE-1/2-V110
FabrikantFesto
€ 116,02
Each
Aantal stuks
- 3/2 Closed, Monostable G 1/2 1/2 G MS - - - - - - - -
Nieuw
RS-stocknr. 202-2523
FabrikantnummerMS4-EM1-1/4-S-Z
FabrikantFesto
€ 45,26
Each
Aantal stuks
- 3/2 Bistable G 1/4 1/4 G MS - - - - - - - -
Nieuw
RS-stocknr. 202-2647
FabrikantnummerVAPB-1/2-F-40-F03
FabrikantFesto
€ 17,87
Each
Aantal stuks
- 2/2 Bistable - 1/2 Rp VAPB - - - - - - - -
Nieuw
RS-stocknr. 202-2542
FabrikantnummerHEE-1/8-D-MINI-24
FabrikantFesto
€ 87,18
Each
Aantal stuks
- - G 1/8 1/8 G HEE - - - - - - - -
Nieuw
RS-stocknr. 202-2655
FabrikantnummerVHER-P-H-B43E-B-M5
FabrikantFesto
€ 63,17
Each
Aantal stuks
- 4/3 Exhausted - - Metric VHER - - - - - - - -
Nieuw
RS-stocknr. 202-2534
FabrikantnummerHEL-D-MIDI
FabrikantFesto
€ 70,70
Each
Aantal stuks
- 2/2 Closed, Monostable G 3/8 3/8 G HEL - - - - - - - -
RS-stocknr. 181-6365
FabrikantnummerVHEF-P-M52-M-G14
FabrikantFesto
€ 113,65
Each
Aantal stuks
Push Button 5/2 G 1/4 1/4in BSPP VHEF Black 10 bar Aluminium Alloy 1200L/min -10°C +60°C - 5
Nieuw
RS-stocknr. 202-2543
FabrikantnummerPR-30-RT
FabrikantFesto
€ 20,47
Each
Aantal stuks
Push Button (Mushroom) - - - - PR - - - - - - - -
Nieuw
RS-stocknr. 202-2603
FabrikantnummerVHER-P-H-B43E-B-G18
FabrikantFesto
€ 68,51
Each
Aantal stuks
- 4/3 Exhausted G 1/8 1/8 G VHER - - - - - - - -
Nieuw
RS-stocknr. 202-2669
FabrikantnummerMS6-EM1-1/4-S
FabrikantFesto
€ 61,28
Each
Aantal stuks
- 3/2 Bistable G 1/4 1/4 G MS - - - - - - - -
RS-stocknr. 181-6411
FabrikantnummerVMEF-S-M52-M-G14
FabrikantFesto
€ 85,08
Each
Aantal stuks
Plunger 5/2 G 1/4 1/4in BSPP VMEF - 10 bar Aluminium Alloy 1200L/min -10°C +60°C - 5