Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS-stocknr. 172-1052
FabrikantnummerKWSE30-G3-V2
FabrikantINA
€ 336,09
Each
Aantal stuks
KWSE30 28mm 91.4mm 90mm 40000N 80000N
RS-stocknr. 172-1068
FabrikantnummerKWVE35-B-HL-G3-V1
FabrikantINA
€ 319,24
Each
Aantal stuks
KWVE35 34mm 112mm 100mm 38000N 72000N
RS-stocknr. 172-1040
FabrikantnummerKWSE20-G3-V1
FabrikantINA
€ 266,73
Each
Aantal stuks
KWSE20 20mm 70.9mm 63mm 22000N 52000N
RS-stocknr. 172-1053
FabrikantnummerKWSE35-G3-V1
FabrikantINA
€ 368,84
Each
Aantal stuks
KWSE35 34mm 107.1mm 100mm 55000N 102000N
RS-stocknr. 172-1056
FabrikantnummerKWVE20-B-G3-V1
FabrikantINA
€ 200,05
Each
Aantal stuks
KWVE20 20mm 71.4mm 63mm 13100N 27000N
RS-stocknr. 172-1075
FabrikantnummerLFKL25-SF
FabrikantINA
€ 268,33
Each
Aantal stuks
LFKL 25mm 85mm 65mm 2580N 1800N
RS-stocknr. 172-1064
FabrikantnummerKWVE25-WL-UG-G3-V1
FabrikantINA
€ 297,90
Each
Aantal stuks
KWVE25 69mm 107.5mm 120mm 23400N 54000N
RS-stocknr. 172-1063
FabrikantnummerKWVE25-WL-G3-V1
FabrikantINA
€ 310,98
Each
Aantal stuks
KWVE25 69mm 107.5mm 120mm 23400N 54000N
RS-stocknr. 172-1054
FabrikantnummerKWVE15-B-G3-V1
FabrikantINA
€ 157,43
Each
Aantal stuks
KWVE15 15mm 61.2mm 47mm 7200N 14500N
RS-stocknr. 172-1043
FabrikantnummerKWSE25-G3-V1
FabrikantINA
€ 282,62
Each
Aantal stuks
KWSE25 23mm 81.8mm 70mm 28000N 67000N
RS-stocknr. 172-1069
FabrikantnummerKWVE45-B-G2-V1
FabrikantINA
€ 334,93
Each
Aantal stuks
KWVE45 45mm 140.6mm 120mm 69000N 141000N
RS-stocknr. 172-1057
FabrikantnummerKWVE20-B-S-G3-V1
FabrikantINA
€ 182,37
Each
Aantal stuks
KWVE20 20mm 71.4mm 63mm 13100N 27000N
RS-stocknr. 191-4444
FabrikantnummerPR14044-GR1/0-5
FabrikantINA
€ 451,11
Each
Aantal stuks
- - 68.5mm 25.4mm 44000N 76000N
RS-stocknr. 172-1049
FabrikantnummerKWSE25-L-G3-V1
FabrikantINA
€ 367,85
Each
Aantal stuks
KWSE25 23mm 81.8mm 70mm 28000N 67000N
RS-stocknr. 172-1077
FabrikantnummerLFKL52-SF
FabrikantINA
€ 347,95
Each
Aantal stuks
LFKL 52mm 136mm 130mm 16800N 10000N
RS-stocknr. 172-1048
FabrikantnummerKWSE25-HL-G3-V2
FabrikantINA
€ 348,82
Each
Aantal stuks
KWSE25 23mm 81.8mm 70mm 28000N 67000N
RS-stocknr. 172-1051
FabrikantnummerKWSE30-G3-V1
FabrikantINA
€ 321,88
Each
Aantal stuks
KWSE30 28mm 91.4mm 90mm 40000N 80000N
RS-stocknr. 172-1062
FabrikantnummerKWVE25-B-L-G3-V1
FabrikantINA
€ 258,68
Each
Aantal stuks
KWVE25 23mm 83.3mm 70mm 23400N 54000N
RS-stocknr. 172-1060
FabrikantnummerKWVE25-B-G3-V2
FabrikantINA
€ 198,60
Each
Aantal stuks
KWVE25 23mm 83.3mm 70mm 17900N 37000N
RS-stocknr. 172-1070
FabrikantnummerKWVE45-B-L-G3-V1
FabrikantINA
€ 398,48
Each
Aantal stuks
KWVE45 45mm 140.6mm 120mm 69000N 141000N