Air Knives

Air knives are devices which use air to blow dust, dirt and water off of a surface. They act in a similar way to an Air Curtain but for a more specific area. Air knives are primarily used on conveyor belts in manufacturing applications for drying products or to remove unwanted objects.

Air knives use a plenum chamber to distribute pressurised air across a wider area. The housing is usually a strip of metal containing holes which produces an even distribution of the compressed air. The air knife usually remains still and fixed to a single position while another part moves, for example a conveyor belt.

There are different lengths of air knife available, from 80mm to 900mm. So you will be sure to find an air knife system suitable for your application. The airknife housing is usually made from stainless steel or lightweight aluminium.

Why use an air knife?

Air knives can perform a variety of tasks using a flow of pressurised air. They can be used to:

  • Remove dust
  • Remove liquids
  • Remove smaller, unwanted objects
  • Dry surfaces
  • Cool surfaces
  • Manage liquid thickness

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Inlet Port Size Input Air Flow Material Maximum Operating Pressure Minimum Operating Pressure Series
RS-stocknr. 760-6100
FabrikantnummerA85030
FabrikantMeech
€ 271,17
Each
Aantal stuks
750mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8
RS-stocknr. 760-6084
FabrikantnummerA85006
FabrikantMeech
€ 118,06
Each
Aantal stuks
150mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8
RS-stocknr. 760-6093
FabrikantnummerA85012
FabrikantMeech
€ 148,85
Each
Aantal stuks
300mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8
RS-stocknr. 760-6090
FabrikantnummerA85024
FabrikantMeech
€ 220,59
Each
Aantal stuks
600mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8
RS-stocknr. 760-6080
FabrikantnummerA85003
FabrikantMeech
€ 99,67
Each
Aantal stuks
80mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8
RS-stocknr. 760-6096
FabrikantnummerA85018
FabrikantMeech
€ 188,11
Each
Aantal stuks
450mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8
RS-stocknr. 760-6103
FabrikantnummerA85036
FabrikantMeech
€ 306,69
Each
Aantal stuks
900mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8