Filter Regulator Lubricators

Filter regulator lubricators, also known as FRLs, are designed to provide a clean air flow in pneumatic applications. The consist of a pneumatic pressure regulator, an air filter and a lubricator. These parts work together to enable optimal performance from a system and prevent any downtime caused by contamination.

How does an FRL work?


Filter regulator lubricators feature three main components which provide different functions:

  • Filter: The air line filter essentially cleans the air that passes through and removes any impurities. It separates the air from any solids and liquids. Therefore the air is cleared of any dust, dirt, water or oils that it may contain. The air line filter is the first of the devices that the air will come into contact with. There are specific filters for oil removal, liquid/vapour removal and general purpose filters.
  • Regulator: The pressure regulators, also known as PRVs, follow on from the filter. they control the fluid pressure within the system. This in turn controls the output pressure that is used in the air tools, air bearings and cylinders. Regulators utilise a spring which acts through a diaphragm.
  • Lubricator: The lubricator is used to add oil into the compressed air system. This oil eases the movement of components and prevents any damage caused by friction. Most pneumatic equipment requires lubrication to ensure an optimal life span. There are two main types of lubricator; Oil-Fog and Micro-Fog.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Ambient Operating Temperature
RS-stocknr. 136-6292
FabrikantnummerA651A0000000401
FabrikantEMERSON – ASCO
€ 164,99
Each
Aantal stuks
651 G 1/4 Manual, Semi Automatic 25µm With Pressure Gauge G 1/4 0.2bar - 1/4 in G 10 bar - Polycarbonate -
RS-stocknr. 125-3550
FabrikantnummerA652A0000000002
FabrikantEMERSON – ASCO
€ 155,47
Each
Aantal stuks
652 G 3/8 Manual, Semi Automatic 25µm With Pressure Gauge - 0.2bar - 3/8 in G 10 bar - Polycarbonate -
RS-stocknr. 478-4207
Fabrikantnummer34225102
FabrikantEMERSON – ASCO
€ 92,89
Each
Aantal stuks
342 G 1/4 Semi Automatic 25µm Without Pressure Gauge - 1.2bar 0°C 1/4 in G - 0 → +50°C - +50°C
RS-stocknr. 125-3551
FabrikantnummerA652A0000000003
FabrikantEMERSON – ASCO
€ 149,49
Each
Aantal stuks
652 G 1/2 Manual, Semi Automatic 25µm With Pressure Gauge - 0.2bar - 1/8 in G 10 bar - Polycarbonate -
RS-stocknr. 478-4184
Fabrikantnummer34225101
FabrikantEMERSON – ASCO
€ 89,49
Each
Aantal stuks
342 G 1/8 Semi Automatic 25µm Without Pressure Gauge - 1.2bar 0°C 1/8 in G - 0 → +50°C - +50°C