Pneumatic Cylinder Sensors

Created and designed to produce linear motion, our pneumatic cylinder sensors are the ideal solution for important industrial processing applications such as clamping and positioning. These devices are also designed to detect the linear position of a piston, predominantly used in applications where position feedback is required.

Magnetic sensors, which are formally known as reed sensors are one of the most common proximity sensors found being used in conjunction with pneumatic cylinders, they detect the magnetic field of a magnet that is integrated within the piston of the cylinder. The sensor is usually mounted on the exterior of the piston body, switching on or off when it is either near the magnet or not.

Many of our pneumatic cylinder sensors feature an LED indicator, choices that are ATEX approved and different sizes and ports to suit your specific application.

Types of Pneumatic Cylinder & Actuators

Browse our range and you will find that we have a huge variety of different types.

  • Some of our sensors are magneto resistive
  • Solid-state
  • Transmitters
  • Magnetic hall
  • Featuring a floating contact
  • Electronic PNP

RS Components offers you the world's most reliable and market-leading brands, allowing you to choose your pneumatic cylinder sensors with ease and trust. Choose from Festo, SMC and of course our trusted own brand RS PRO.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Compatible With Type LED Indicator IP Rating Supply Voltage Operation Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Pressure Hazardous Area Certification Outlet Port Outlet Port - Tube Size
RS-stocknr. 815-7779
FabrikantnummerP494A0022100A00
FabrikantEMERSON – ASCO
€ 52,30
Each
Aantal stuks
494 431 Series, 435 → 438 Series, 441 → 447 Series, 449 → 454 Series Magneto Resistive PNP Yes IP67, IP69K 10 to 30V dc NO - -25°C +85°C - - - -
RS-stocknr. 815-7763
FabrikantnummerP494A0021100A00
FabrikantEMERSON – ASCO
€ 35,70
Each
Aantal stuks
494 435 → 438 Series, 441 → 447 Series, 449 → 454 Series Reed Yes IP67 - - - -25°C +70°C - - - -
RS-stocknr. 815-7781
FabrikantnummerP494A0022600A00
FabrikantEMERSON – ASCO
€ 47,56
Each
Aantal stuks
494 431 Series, 435 → 438 Series, 441 → 447 Series, 449 → 454 Series Magneto Resistive PNP Yes IP67, IP69K 10 to 30V dc NO - -25°C +85°C - - - -
RS-stocknr. 815-7788
FabrikantnummerP494A0022500A00
FabrikantEMERSON – ASCO
€ 57,90
Each
Aantal stuks
494 431 Series, 435 → 438 Series, 441 → 447 Series, 449 → 454 Series Magneto Resistive PNP Yes IP67, IP69K 10 to 30V dc NO - -25°C +85°C - - - -
RS-stocknr. 815-7772
FabrikantnummerP494A0021400A00
FabrikantEMERSON – ASCO
€ 33,58
Each
Aantal stuks
494 435 → 438 Series, 441 → 447 Series, 449 → 454 Series Reed Yes IP67 5 → 50 V, 5 → 60V - - -25°C +70°C - - - -