Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Lees meer Lees minder

Filters

1 - 20 van 6102 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Isolation Voltage Power Rating Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS-stocknr. 843-1673
FabrikantnummerTMDC 20-2415
FabrikantTRACOPOWER
€ 68,31
Each
Aantal stuks
24V dc 9 → 36 V dc - 24 V dc 2.5kV dc 20W 835mA Chassis Mount 1 - 91% - -40°C -
RS-stocknr. 843-1676
FabrikantnummerTMDC 20-2411
FabrikantTRACOPOWER
€ 68,31
Each
Aantal stuks
5V dc 9 → 36 V dc - 24 V dc 2.5kV dc 20W 4A Chassis Mount 1 - - - -40°C -
RS-stocknr. 843-1733
FabrikantnummerTMDC 60-2415
FabrikantTRACOPOWER
€ 90,17
Each
Aantal stuks
24V dc 9 → 36 V dc - 24 V dc 2.5kV dc 60W 2.5A Chassis Mount 1 - 91% - -40°C -
RS-stocknr. 815-9866
FabrikantnummerTMV 0505SHI
FabrikantTRACOPOWER
€ 8,68
Each
Aantal stuks
5V dc 4.5 → 5.5 V dc - 5 V dc 5.2kV dc 1W 200mA Through Hole 1 SIP 7 70% - -40°C -
RS-stocknr. 433-8286
FabrikantnummerTMR 4811
FabrikantTRACOPOWER
€ 13,63
Each
Aantal stuks
5V dc 36 → 75 V dc - 48 V dc 1.6kV dc 2W 400mA Through Hole 1 SIP 8 78% - -40°C -
RS-stocknr. 293-2757
FabrikantnummerTEN 5-2411
FabrikantTRACOPOWER
€ 21,06
Each
Aantal stuks
5V dc 18 36 V dc - 24 V dc 1.5kV dc 6W 1A Through Hole 1 DIP 24 83% - -40°C -
RS-stocknr. 124-7609
FabrikantnummerTEN 5-2411
FabrikantTRACOPOWER
€ 177,00
1 Tube of 10
Tube(s)
5V dc 18 → 36 V dc - 24 V dc 1.5kV dc 6W 1A Through Hole 1 DIP 24 83% - -40°C -
RS-stocknr. 166-5340
FabrikantnummerTMR 4811
FabrikantTRACOPOWER
€ 126,20
1 Tube of 10
Tube(s)
5V dc 36 → 75 V dc - 48 V dc 1.6kV dc 2W 400mA Through Hole 1 SIP 8 78% - -40°C -
RS-stocknr. 161-6724
FabrikantnummerTMV 0505SHI
FabrikantTRACOPOWER
€ 59,99
1 Tube of 10
Tube(s)
5V dc 4.5 → 5.5 V dc - 5 V dc 5.2kV dc 1W 200mA Through Hole 1 SIP 7 70% - -40°C -
RS-stocknr. 755-3469
FabrikantnummerTMR 6-0511
FabrikantTRACOPOWER
€ 22,96
Each
Aantal stuks
5V dc 4.5 → 9 V dc - 5 V dc 1.5kV dc 6W 1.2A Through Hole 1 SIP 83% - -40°C -
RS-stocknr. 166-5674
FabrikantnummerTMR 6-0511
FabrikantTRACOPOWER
€ 212,80
1 Tube of 10
Tube(s)
5V dc 4.5 → 9 V dc - 5 V dc 1.5kV dc 6W 1.2A Through Hole 1 SIP 83% - -40°C -
RS-stocknr. 666-2843
FabrikantnummerTEP 150-2415WI
FabrikantTRACOPOWER
€ 237,00
Each
Aantal stuks
24V dc 9 → 36 V dc - 24 V dc 2.25kV dc 150W 6.3A Through Hole 1 Enclosed - No -40°C Yes
RS-stocknr. 166-5748
FabrikantnummerTEN 6-4811WIN
FabrikantTRACOPOWER
€ 173,80
1 Tube of 10
Tube(s)
5V dc 18 → 75 V dc - 48 V dc 1.5kV dc 6W 1.2A Through Hole 1 DIP 24 80% - -40°C -
RS-stocknr. 755-3652
FabrikantnummerTEN 6-4811WIN
FabrikantTRACOPOWER
€ 19,10
Each
Aantal stuks
5V dc 18 → 75 V dc - 48 V dc 1.5kV dc 6W 1.2A Through Hole 1 DIP 24 80% - -40°C -
RS-stocknr. 124-7624
FabrikantnummerTEN 8-2411
FabrikantTRACOPOWER
€ 188,50
1 Tube of 10
Tube(s)
5V dc 18 → 36 V dc - 24 V dc 1.5kV dc 8W 1.5A Through Hole 1 DIP 24 83% - -40°C -
RS-stocknr. 423-9634
FabrikantnummerTEN 8-2411
FabrikantTRACOPOWER
€ 27,54
Each
Aantal stuks
5V dc 18 → 36 V dc - 24 V dc 1.5kV dc 8W 1.5A Through Hole 1 DIP 24 83% - -40°C -
RS-stocknr. 733-1648
FabrikantnummerTHL 3-2411WISM
FabrikantTRACOPOWER
€ 21,63
Each
Aantal stuks
5V dc 9 → 36 V dc - 24 V dc 1.5kV dc 3W 600mA Surface Mount 1 SMD 78% - -40°C -
RS-stocknr. 166-6425
FabrikantnummerTEN 40-2422
FabrikantTRACOPOWER
€ 383,22
1 Tube of 5
Tube(s)
±12V dc 18 → 36 V dc - 24 V dc 1.5kV dc 40W 1.8A Through Hole 2 - 88% - -40°C -
RS-stocknr. 293-2842
FabrikantnummerTEN 5-1222
FabrikantTRACOPOWER
€ 25,76
Each
Aantal stuks
±12V dc 9 → 18 V dc - 12 V dc 1.5kV dc 6W ±250mA Through Hole 2 DIP 24 84% - -40°C -
RS-stocknr. 166-5449
FabrikantnummerTEN 5-1222
FabrikantTRACOPOWER
€ 238,70
1 Tube of 10
Tube(s)
±12V dc 9 → 18 V dc - 12 V dc 1.5kV dc 6W ±250mA Through Hole 2 DIP 24 84% - -40°C -