Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Lees meer Lees minder

Filters

1 - 20 van 1293 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS-stocknr. 167-0883
FabrikantnummerNTE0505MC
€ 237,70
1 Tube of 35
Tube(s)
5V dc 4.5 → 5.5 V dc - 5 V dc 1W 1kV dc 200mA Surface Mount 1 MiniSMD - - -40°C -
RS-stocknr. 689-5472
FabrikantnummerNTE0505MC
€ 10,06
Each
Aantal stuks
5V dc 4.5 → 5.5 V dc - 5 V dc 1W 1kV dc 200mA Surface Mount 1 MiniSMD - - -40°C -
RS-stocknr. 162-0666
FabrikantnummerMGJ2D151505SC
€ 157,86
1 Tube of 25
Tube(s)
-5 V dc, 15 V dc 13.5 → 16.5 V dc - 15 V dc 2W 5.2kV dc 40 mA, 80 mA Through Hole 2 SIP 80% - -40°C -
RS-stocknr. 167-5925
FabrikantnummerUWE-12/6-Q12P-C
€ 1.318,30
1 Tray of 21
Tray(s)
12V dc 9 → 36 V dc - 12 V dc 72W 1.5kV dc 6A Through Hole 1 1/8 Brick - - -40°C -
RS-stocknr. 816-3449
FabrikantnummerCME0305S3C
€ 3,67
Each
Aantal stuks
5V dc 2.97 → 3.63 V dc - 3.3 V dc 0.75W 3kV dc 150mA Through Hole 1 3C 73% - -40°C -
RS-stocknr. 816-3516
FabrikantnummerMGJ2D151505SC
€ 8,07
Each
Aantal stuks
-5 V dc, 15 V dc 13.5 → 16.5 V dc - 15 V dc 2W 5.2kV dc 40 mA, 80 mA Through Hole 2 SIP 80% - -40°C -
RS-stocknr. 725-6427
FabrikantnummerUWE-12/6-Q12P-C
€ 94,22
Each
Aantal stuks
12V dc 9 → 36 V dc - 12 V dc 72W 1.5kV dc 6A Through Hole 1 1/8 Brick - - -40°C -
RS-stocknr. 816-3437
FabrikantnummerCME0512SC
€ 3,67
Each
Aantal stuks
12V dc 4.5 → 5.5 V dc - 5 V dc 0.75W 1kV dc 63mA Through Hole 1 SC 77% - -40°C -
RS-stocknr. 167-6178
FabrikantnummerCME0512SC
€ 122,10
1 Tube of 35
Tube(s)
12V dc 4.5 → 5.5 V dc - 5 V dc 0.75W 1kV dc 63mA Through Hole 1 SC 77% - -40°C -
RS-stocknr. 167-6184
FabrikantnummerCME0305S3C
€ 139,50
1 Tube of 40
Tube(s)
5V dc 2.97 → 3.63 V dc - 3.3 V dc 0.75W 3kV dc 150mA Through Hole 1 3C 73% - -40°C -
RS-stocknr. 816-3512
FabrikantnummerMGJ2D122005SC
€ 8,07
Each
Aantal stuks
-5 V dc, 20 V dc 10.8 → 13.2 V dc - 12 V dc 2W 5.2kV dc 40 mA, 80 mA Through Hole 2 SIP 82% - -40°C -
RS-stocknr. 167-5965
FabrikantnummerMGJ2D122005SC
€ 193,80
1 Tube of 25
Tube(s)
-5 V dc, 20 V dc 10.8 → 13.2 V dc - 12 V dc 2W 5.2kV dc 40 mA, 80 mA Through Hole 2 SIP 82% - -40°C -
RS-stocknr. 167-6207
FabrikantnummerNXE1S0505MC-R7
€ 466,40
1 Reel of 180
Reel(s)
5V dc 4.5 → 5.5 V dc - 5 V dc 1W 3kV dc 200mA Surface Mount 1 SMA 66% - -40°C -
RS-stocknr. 816-3500
FabrikantnummerMGJ2D121505SC
€ 8,07
Each
Aantal stuks
-5 V dc, 15 V dc 10.8 → 13.2 V dc - 12 V dc 2W 5.2kV dc 40 mA, 80 mA Through Hole 2 SIP 80% - -40°C -
RS-stocknr. 885-4723
FabrikantnummerNXE1S0505MC-R7
€ 2,75
Each
Aantal stuks
5V dc 4.5 → 5.5 V dc - 5 V dc 1W 3kV dc 200mA Surface Mount 1 SMA 66% - -40°C -
RS-stocknr. 167-6122
FabrikantnummerMGJ2D121505SC
€ 193,80
1 Tube of 25
Tube(s)
-5 V dc, 15 V dc 10.8 → 13.2 V dc - 12 V dc 2W 5.2kV dc 40 mA, 80 mA Through Hole 2 SIP 80% - -40°C -
RS-stocknr. 167-0710
FabrikantnummerCRV1D0512SC
€ 114,70
1 Tube of 25
Tube(s)
±12V dc 4.5 → 5.5 V dc - 5 V dc 1W 3kV dc ±42mA Through Hole 2 SIP 5 79% - -40°C -
RS-stocknr. 689-5680
FabrikantnummerUQQ-12/8-Q12PB-C
€ 146,09
Each
Aantal stuks
12V dc 9 → 36 V dc - 12 V dc 96W 2.25kV dc 8A Through Hole 1 Case C68 - - -40°C -
RS-stocknr. 167-5989
FabrikantnummerMEJ1S1509SC
€ 193,80
1 Tube of 25
Tube(s)
9V dc 13.5 → 16.5 V dc - 15 V dc 1W 5.2kV dc 111mA Through Hole 1 SIP 76% - -40°C -
RS-stocknr. 829-4865
FabrikantnummerMEJ1S1509SC
€ 8,40
Each
Aantal stuks
9V dc 13.5 → 16.5 V dc - 15 V dc 1W 5.2kV dc 111mA Through Hole 1 SIP 76% - -40°C -