Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Lees meer Lees minder

Filters

61 - 80 van 15560 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS-stocknr. 670-0636
FabrikantnummerCD5.241
FabrikantPULS
€ 182,93
Each
Aantal stuks
24V dc 18 → 32.4 V dc 24 → 28V 24 V dc 120W 500V dc 5A DIN Rail Mount 1 - 90.5% - -25°C -
RS-stocknr. 189-6931
FabrikantnummerTME 0505S
FabrikantTRACOPOWER
€ 4,17
Each
Aantal stuks
5V dc 4.5 → 5.5 V dc - 5 V dc 1W 1kV dc 200mA Through Hole 1 SIP 4 70% - -40°C -
RS-stocknr. 896-2206
FabrikantnummerDRD15-24
FabrikantChinfa
€ 44,07
Each
Aantal stuks
24V dc 9 → 36 V dc - 24 V dc 15W 1.5kV dc 630mA DIN Rail Mount 1 - 83% - -40°C -
RS-stocknr. 124-7582
FabrikantnummerTME 0505S
FabrikantTRACOPOWER
€ 40,20
1 Tube of 10
Tube(s)
5V dc 4.5 → 5.5 V dc - 5 V dc 1W 1kV dc 200mA Through Hole 1 SIP 4 70% - -40°C -
RS-stocknr. 183-887
FabrikantnummerSD-25B-5
FabrikantMean Well
€ 29,50
Each
Aantal stuks
5V dc 19 → 36 V dc 4.75 → 5.5V 24 V dc 25W 1.5kV ac 5A Chassis Mount 1 - 72% - -10°C -
RS-stocknr. 122-6633
FabrikantnummerDTE6024S24
FabrikantXP Power
€ 82,20
Each
Aantal stuks
24V dc 9 → 36 V dc - 24 V dc 60W 2.5kV dc 2.5A Chassis Mount 1 Encapsulated 91% - -40°C -
RS-stocknr. 898-7015
FabrikantnummerTMV 2-0505SHI
FabrikantTRACOPOWER
€ 10,40
Each
Aantal stuks
5V dc 4.5 → 5.5 V dc ±5% 5 V dc 2W 5.2kV dc 400mA Through Hole 1 SIP 7 70% - -40°C -
RS-stocknr. 122-8625
FabrikantnummerIU2424SA
FabrikantXP Power
€ 11,34
Each
Aantal stuks
24V dc 18 → 36 V dc - 24 V dc 2W 1kV dc 83mA Through Hole 1 SIP - - -40°C -
RS-stocknr. 183-821
FabrikantnummerSD-15A-5
FabrikantMean Well
€ 46,25
Each
Aantal stuks
5V dc 9.2 → 18 V dc 4.75 → 5.5V 12 V dc 15W 2kV ac 3A Chassis Mount 1 - 68% - -10°C -
RS-stocknr. 739-7913
Fabrikantnummer2320115
FabrikantPhoenix Contact
€ 250,03
Each
Aantal stuks
12V dc 18 → 32 V dc 5 → 18V 24 V dc 96W 1.5kV dc 8A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 122-6924
FabrikantnummerIH0515S
FabrikantXP Power
€ 6,74
Each
Aantal stuks
±15V dc 4.5 → 5.5 V dc - 5 V dc 2W 1kV dc ±66mA Through Hole 2 SIP 80% - -40°C -
RS-stocknr. 161-6725
FabrikantnummerTMV 2-0505SHI
FabrikantTRACOPOWER
€ 87,80
1 Tube of 10
Tube(s)
5V dc 4.5 → 5.5 V dc ±5% 5 V dc 2W 5.2kV dc 400mA Through Hole 1 SIP 7 70% - -40°C -
RS-stocknr. 122-5938
FabrikantnummerISK1205A
FabrikantXP Power
€ 7,02
Each
Aantal stuks
5V dc 10.8 → 13.2 V dc - 12 V dc 0.25W 1.5kV dc 50mA Surface Mount 1 SMD 79% - -40°C -
RS-stocknr. 816-3449
FabrikantnummerCME0305S3C
€ 3,67
Each
Aantal stuks
5V dc 2.97 → 3.63 V dc - 3.3 V dc 0.75W 3kV dc 150mA Through Hole 1 3C 73% - -40°C -
RS-stocknr. 161-9234
FabrikantnummerISK1205A
FabrikantXP Power
€ 218,42
1 Tube of 38
Tube(s)
5V dc 10.8 → 13.2 V dc - 12 V dc 0.25W 1.5kV dc 50mA Surface Mount 1 SMD 79% - -40°C -
RS-stocknr. 167-6184
FabrikantnummerCME0305S3C
€ 139,50
1 Tube of 40
Tube(s)
5V dc 2.97 → 3.63 V dc - 3.3 V dc 0.75W 3kV dc 150mA Through Hole 1 3C 73% - -40°C -
RS-stocknr. 124-7588
FabrikantnummerTMA 0505S
FabrikantTRACOPOWER
€ 31,41
1 Tube of 10
Tube(s)
5V dc 4.5 → 5.5 V dc - 5 V dc 1W 1kV dc 200mA Through Hole 1 SIP 6 71% - -40°C -
RS-stocknr. 183-871
FabrikantnummerSD-25B-12
FabrikantMean Well
€ 29,50
Each
Aantal stuks
12V dc 19 → 36 V dc 11 → 16V 24 V dc 25W 1.5kV ac 2.1A Chassis Mount 1 - 75% - -10°C -
RS-stocknr. 678-3559
FabrikantnummerSD-15B-24
FabrikantMean Well
€ 17,09
Each
Aantal stuks
24V dc 18 → 36 V dc 21.6 → 26.4V 24 V dc 15W 2kV ac 625mA Chassis Mount 1 - - - -10°C -
RS-stocknr. 124-7630
FabrikantnummerTMR 2411
FabrikantTRACOPOWER
€ 107,64
1 Tube of 10
Tube(s)
5V dc 18 → 36 V dc - 24 V dc 2W 1.6kV dc 400mA Through Hole 1 SIP 8 81% - -40°C -