Isolated DC to High Voltage DC Converters

Filters

21 - 40 van 144 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Load Regulation Depth Length MTBF Maximum Input Current Output Voltage Adjustment Range
RS-stocknr. 136-0445
FabrikantnummerGP60
FabrikantXP Power
€ 258,89
Each
Aantal stuks
6kV 0 → 12 V dc 1W 166µA Through Hole 1 -20°C +70°C <10% 16mm 38.1mm >2310000h <175 (Full Load) mA, <75 (No Load) mA -
RS-stocknr. 123-8447
FabrikantnummerQ20N-5
FabrikantXP Power
€ 211,58
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 136-0462
FabrikantnummerE15
FabrikantXP Power
€ 142,42
Each
Aantal stuks
1.5kV 0 → 12 V dc 3W 2mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS-stocknr. 123-8337
FabrikantnummerAH01P-12
FabrikantXP Power
€ 99,28
Each
Aantal stuks
100V dc 0 → 12 V dc - 15mA Through Hole 1 -25°C +75°C - - - >1862000h <125 (No Load) mA, <250 (Full Load) mA ±10%
RS-stocknr. 123-8310
FabrikantnummerA30N-5
FabrikantXP Power
€ 181,87
Each
Aantal stuks
3kV dc 0 → 5 V dc - 320µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS-stocknr. 123-8441
FabrikantnummerQ12-5
FabrikantXP Power
€ 167,10
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8295
FabrikantnummerA05P-5
FabrikantXP Power
€ 90,29
Each
Aantal stuks
500V dc 0 → 5 V dc - 2mA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS-stocknr. 136-0470
FabrikantnummerF30
FabrikantXP Power
€ 172,18
Each
Aantal stuks
3kV 0 → 15 V dc 10W 3.3mA Through Hole 1 -10°C +70°C - 21.6mm 71.1mm >810000h <1.5 (Full Load) A, <150 (No Load) mA -
RS-stocknr. 123-8405
FabrikantnummerFS40-12
FabrikantXP Power
€ 210,67
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8288
FabrikantnummerA025P-5
FabrikantXP Power
€ 84,87
Each
Aantal stuks
250V dc 0 → 5 V dc - 4mA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS-stocknr. 123-8339
FabrikantnummerAH025P-5
FabrikantXP Power
€ 99,28
Each
Aantal stuks
250V dc 0 → 5 V dc - 6mA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA ±10%
RS-stocknr. 123-8434
FabrikantnummerQ09-12
FabrikantXP Power
€ 136,24
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8413
FabrikantnummerQ01-5
FabrikantXP Power
€ 92,74
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8398
FabrikantnummerFS05-12
FabrikantXP Power
€ 162,25
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8307
FabrikantnummerA20N-5
FabrikantXP Power
€ 155,70
Each
Aantal stuks
2kV dc 0 → 5 V dc - 500µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS-stocknr. 123-8312
FabrikantnummerA50P-5
FabrikantXP Power
€ 221,13
Each
Aantal stuks
5kV dc 0 → 5 V dc - 200µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS-stocknr. 136-0457
FabrikantnummerG50
FabrikantXP Power
€ 148,29
Each
Aantal stuks
5kV 0 → 12 V dc 1.5W 300µA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <125 (No Load) mA, <300 (Full Load) mA -
RS-stocknr. 123-8304
FabrikantnummerA15N-12
FabrikantXP Power
€ 129,53
Each
Aantal stuks
1.5kV dc 0 → 12 V dc - 660µA Through Hole 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS-stocknr. 136-0459
FabrikantnummerE02
FabrikantXP Power
€ 134,47
Each
Aantal stuks
200V dc 0 → 12 V dc 3W 15mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS-stocknr. 123-8451
FabrikantnummerQ30N-5
FabrikantXP Power
€ 238,01
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
200 - 425 VDC Input RangeSingle OutputIndustry Standard ...
Description:
200 - 425 VDC Input RangeSingle OutputIndustry Standard Full Brick-40 °C to +85 °C Operation3000 VAC IsolationOutput Trim -40% to +10%Remote On/OffCurrent Share and Power Good Signals3 Year Warranty.
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC ...
Description:
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltageUltra-high isolation peak voltage 8000 VDC (1s)Common Mode Transient Immunity (dv/dt) 15 kV/μsOperating temperature range -40 to +85°CLow no-load power consumption 240 – 480 mW High efficiency up to 90%2:1 input ...
142-182W single output isolated PCB mount DC-DC converters ...
Description:
142-182W single output isolated PCB mount DC-DC converters in a sealed metal half brick package. These isolated railway compliant DC-DC converters have a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing ...
Description:
The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.