499 Producten voor Milling & Lathing
- RS-stocknr. 264-3514
- Merk RS PRO
- Application Centre Finding
- Shank Diameter 3/8 in
- RS-stocknr. 615-0921
- Merk RS PRO
- Lathe Part Lathe Tool Bit
- Type Cranked Turning Tool Bit
- Overall Length 140 mm
- Rake Angle 5°
- RS-stocknr. 866-0574
- Fabrikantnummer 50A04R-S19PD09-C
- Merk Pramet
- Diameter 50mm
- Bore Size 22mm
- Number of Inserts 4
- Depth of Cut 2mm
- RS-stocknr. 625-537
- Fabrikantnummer S9222.5
- Merk Dormer
- Cutter Diameter 2.5mm
- Cut Length 9mm
- Number of Flutes 2
- Material Solid Carbide
- RS-stocknr. 625-545
- Fabrikantnummer S9442.5
- Merk Dormer
- Cutter Diameter 2.5mm
- Cut Length 9mm
- Number of Flutes 4
- Material Solid Carbide
- RS-stocknr. 271-1120
- Fabrikantnummer 2607017470
- Merk Bosch
- Number of Pieces 6
- Set Contents Chamfer Bit (2), Flush Trim Bit (2), Rounding Over Bit (2)
- Size 3/4; 1; 1; 1 3/8; 1/2; 5/8
- RS-stocknr. 615-0915
- Merk RS PRO
- Lathe Part Lathe Tool Bit
- Type Cranked Turning Tool Bit
- Overall Length 100 mm
- Rake Angle 5°
- RS-stocknr. 136-8720
- Fabrikantnummer TN 16ER200M:T8030
- Merk Pramet
- Approach Angle 90°
- Lathe Part Lathe Insert
- Series TN M EXT
- Length 16.5mm
- RS-stocknr. 185-7558
- Merk RS PRO
- Features Centre Cutting
- Cutter Diameter 3 mm, 4 mm, 6 mm, 8 mm
- Cut Length 9.5 mm, 12.5 mm
- Material HSCo
- RS-stocknr. 136-3969
- Fabrikantnummer KITXLCFN-32-3-T8330
- Merk Pramet
- Lathe Part Lathe Insert
- Type Parting Off Turning Tool
- Grade T8330
- Thickness 3.1mm
- RS-stocknr. 316-142
- Merk RS PRO
- Cutter Diameter 1mm
- Cut Length 4mm
- Number of Flutes 4
- Material Solid Carbide
- RS-stocknr. 637-499
- Fabrikantnummer S991SET944
- Merk Dormer
- Cutter Diameter 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
- Number of Flutes 4
- Material Solid Carbide
- Number of Pieces 6
- RS-stocknr. 271-1121
- Fabrikantnummer 2607017473
- Merk Bosch
- Number of Pieces 15
- Set Contents Chamfer Bit (2), Cove Bit, Dovetail Bit, Flush Pattern Bit (2), Rebating Bit, Roman Ogee Bit, Rounding Over Bit (2), Slotting Cutter, Straight Bit 2 Cutter (2), Straight Bit 3 Cutter, Vgroove Bit
- Size 1/2; 5/8; 9/16; 1 3/8; 1; 5/8; 1 1/4; 1 1/4; 1 1/16; 1 1/8; 3/4; 1; 1/4; 1/2; 5/8
- RS-stocknr. 263-7746
- Fabrikantnummer CCMT 060202E-UR:TT310
- Merk Pramet
- Lathe Part Lathe Insert
- Series CCMT
- Length 6.4mm
- Height 2.38mm
- RS-stocknr. 215-670
- Fabrikantnummer DT90016-QZ
- Merk DeWALT
- Number of Pieces 12
- Size Several Sizes
- Type Set of Router Bits
- RS-stocknr. 866-0335
- Fabrikantnummer SDJCR 1616 H 11
- Merk Pramet
- Approach Angle 93°
- Lathe Part Lathe Tool Holder
- Series SDJCR
- For Use With DCMT 11T3
- RS-stocknr. 696-077
- Merk RS PRO
- Lathe Part Lathe Tool Bit
- Type Shaping Kit
- Overall Length 90 mm
- Number of Pieces 6
- RS-stocknr. 625-541
- Fabrikantnummer S9332.5
- Merk Dormer
- Cutter Diameter 2.5mm
- Cut Length 9mm
- Number of Flutes 3
- Material Solid Carbide
- RS-stocknr. 316-067
- Merk RS PRO
- Cutter Diameter 12mm
- Cut Length 25mm
- Number of Flutes 4
- Material Solid Carbide
- RS-stocknr. 890-3639
- Fabrikantnummer DU1
- Merk CIF
- Cutter Diameter 1.0mm
- Material Tungsten Carbide
- Number of Pieces 1
- Shank Diameter 3.17 mm