Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Module Type
RS-stocknr. 135-7394
Fabrikantnummer857-451
FabrikantWago
€ 161,01
Each
Aantal stuks
- Analogue Passive Isolator 0 → 20 mA, 4 → 20 mA 0 → 20 mA - DIN Rail - -25°C +70°C - ATEX, IECEx - Signal Conditioner Amplifier
RS-stocknr. 135-7395
Fabrikantnummer857-815
FabrikantWago
€ 235,99
Each
Aantal stuks
- Current, Voltage Temperature Transducer - 0 → 10 V, 0 → 20 mA 30 V DIN Rail - -25°C +70°C - - - Signal Conditioner Transducer
RS-stocknr. 135-7396
Fabrikantnummer857-819
FabrikantWago
€ 181,43
Each
Aantal stuks
- Analogue Milivolt Transducer -100 → 100 mV, 0 → 1000 mV 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - -25°C +70°C - ATEX, IECEx APP Configuration Interface, PC Configuration Interface, Software Configuration Interface Signal Conditioner Transducer
RS-stocknr. 135-7389
Fabrikantnummer857-400
FabrikantWago
€ 131,22
Each
Aantal stuks
- Current, Voltage Isolation Amplifier 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - -25°C +70°C - ATEX, IECEx - Signal Conditioner Amplifier
RS-stocknr. 180-3044
Fabrikantnummer857-560
FabrikantWago
€ 329,77
Each
Aantal stuks
- Current, Voltage Transducer 30 (IN 2) V ac/dc, 300 (IN 1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail - -25 °C +70 °C - - - Signal Conditioner
RS-stocknr. 135-7398
Fabrikantnummer2857-550
FabrikantWago
€ 315,33
Each
Aantal stuks
- Analogue, Digital, Relay Current Transducer -100 → 100 (DC) A, 500 mA → 100 A (AC) ± 10 V, ± 20 mA 24 V dc DIN Rail - -40°C +70°C - - APP Configuration Interface, Software Configuration Interface Signal Conditioner Transducer
RS-stocknr. 135-7393
Fabrikantnummer857-402
FabrikantWago
€ 235,99
Each
Aantal stuks
- Analogue Universal Isolation Amplifier ± 100 mA, ± 100 V ± 10 V, ± 20 mA 24 V dc DIN Rail - -25°C +70°C - IECEx - Signal Conditioner Amplifier
RS-stocknr. 180-3045
Fabrikantnummer857-569
FabrikantWago
€ 369,64
Each
Aantal stuks
- Current, Voltage Transducer 0 → 5 (IN 2) A, 300 (IN1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail - -25 °C +70 °C - - - Signal Conditioner
RS-stocknr. 135-7390
Fabrikantnummer857-531
FabrikantWago
€ 170,05
Each
Aantal stuks
- Changeover Relay, Digital Threshold Value Switch -20 → 20 mA, -0 → 10 V, 0 → 30 V 250 V ac 24 V dc DIN Rail - -25°C +70°C - - APP Configuration Interface, PC Configuration Interface, Software Configuration Interface Signal Conditioner Amplifier
RS-stocknr. 135-7400
Fabrikantnummer750-921
FabrikantWago
€ 181,43
Each
Aantal stuks
- - Bluetooth Module - - - - - -20°C +60°C - - - Signal Conditioner
RS-stocknr. 135-7392
Fabrikantnummer857-401
FabrikantWago
€ 235,99
Each
Aantal stuks
- Digital Isolation Amplifier -20 → +20 mA, -10 → +10 V, 0 → +30 V 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - -25°C +70°C - - APP Configuration Interface, PC Configuration Interface, Software Configuration Interface Signal Conditioner Amplifier
RS-stocknr. 180-3043
Fabrikantnummer857-424
FabrikantWago
€ 312,78
Each
Aantal stuks
- Current, Voltage Amplifier 0 → 1 V, 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail - -40 °C +70 °C - - - Amplifier
RS-stocknr. 180-3042
Fabrikantnummer857-423
FabrikantWago
€ 250,55
Each
Aantal stuks
- Current Amplifier 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 24 V dc DIN Rail - -25 °C +70 °C - - - Amplifier
RS-stocknr. 135-7399
Fabrikantnummer2857-533
FabrikantWago
€ 159,28
Each
Aantal stuks
- Analogue and Digital Threshold Value Switch - - - DIN Rail - - - - - - Signal Conditioner Switch
RS-stocknr. 135-7401
Fabrikantnummer750-923
FabrikantWago
€ 77,99
Each
Aantal stuks
- - USB cable - - - - - -25°C +70°C - - - Signal Conditioner